16-bit Microcontrollers:
6 Products FoundFind a huge range of C166 Family C165 Series Microcontrollers 16-bit Microcontrollers at Farnell Česká republika. We stock a wide range of 16-bit Microcontrollers, such as PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers from the worlds top manufacturers including: Infineon
View
Buyer
Engineer
Manufacturer
Product Range
1
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč396.264 10+ Kč378.959 25+ Kč365.416 50+ Kč343.094 100+ Kč320.773 | Min: 1 / Mult: 1 | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 20MHz | 100Pins | MQFP | 77I/O's | SPI, USART | 2KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165LM | C166 | AEC-Q100 | |||||
Each | 1+ Kč553.766 10+ Kč510.127 25+ Kč474.514 50+ Kč432.630 100+ Kč402.283 More Pricing... | Min: 1 / Mult: 1 | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | 100Pins | MQFP | 77I/O's | SPI, USART | 2KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165 | C166 | AEC-Q100 | |||||
Each | 1+ Kč775.861 10+ Kč616.613 100+ Kč483.567 | Min: 1 / Mult: 1 | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | C165 | C166 | - | |||||
Each | 1+ Kč775.861 10+ Kč616.613 100+ Kč483.567 | Min: 1 / Mult: 1 | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 20MHz | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | C165 | C166 | - | |||||
Each | 1+ Kč548.750 10+ Kč466.990 25+ Kč429.620 50+ Kč383.473 100+ Kč352.876 More Pricing... | Min: 1 / Mult: 1 | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 20MHz | 100Pins | MQFP | 77I/O's | SPI, USART | 2KB | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | C165 | C166 | AEC-Q100 | |||||
Each | 1+ Kč507.619 10+ Kč444.919 25+ Kč409.306 50+ Kč368.927 100+ Kč339.332 More Pricing... | Min: 1 / Mult: 1 | C166 Family C165 Series Microcontrollers | C166 | 16 bit | 25MHz | 100Pins | TQFP | 77I/O's | SPI, USART | 2KB | 4.5V | 5.5V | 0°C | 70°C | Surface Mount | C165 | C166 | AEC-Q100 |