ex VAT

8-bit Microcontrollers:

4 Products Found
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3364934RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč28.090
250+
Kč26.334
500+
Kč23.074
1000+
Kč20.340
Min: 100 / Mult: 1
STM8 Family STM8L Series Microcontrollers
STM8
16MHz
16MHz
32KB
48Pins
LQFP
LQFP
41I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
25Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM8
STM8L
-
-
3364935RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč32.855
250+
Kč31.350
500+
Kč29.093
1000+
Kč26.334
2500+
Kč21.042
Min: 100 / Mult: 5
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
16MHz
16KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
7Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
-
3129829RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč18.158
250+
Kč17.029
500+
Kč16.829
1000+
Kč16.653
2500+
Kč16.452
Min: 100 / Mult: 1
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
16MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
-
3129700RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč55.176
250+
Kč52.166
500+
Kč50.411
1000+
Kč45.646
Min: 100 / Mult: 1
STM8 Family STM8AF Series Microcontrollers
STM8
16MHz
16MHz
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
3V
5.5V
-40°C
125°C
Surface Mount
STM8
STM8AF
AEC-Q100
AEC-Q100
1-4 of 4 items
of 1 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account