ex VAT

ARM Cortex-M3 ARM Microcontrollers:

7,338 Products Found
Find a huge range of ARM Microcontrollers at Farnell Česká republika. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2333368

RoHS

Each
1+
Kč298.201
10+
Kč228.730
25+
Kč219.952
50+
Kč191.360
100+
Kč186.595
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
180MHz
-
1MB
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, UART, USART, USB
-
256KB
16Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2320695

RoHS

Each
1+
Kč29.845
10+
Kč24.428
50+
Kč20.691
100+
Kč16.954
250+
Kč16.929
More Pricing...
Min: 1 / Mult: 1
LPC Family LPC81x Series Microcontrollers
ARM Cortex-M0+
-
32 bit
-
-
30MHz
-
16KB
20Pins
TSSOP
-
18I/O's
I2C, SPI, USART
-
4KB
-
-
-
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC81x
-
-
2393656

RoHS

Each
1+
Kč403.788
10+
Kč320.522
25+
Kč318.014
50+
Kč315.256
100+
Kč312.748
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
180MHz
-
2MB
176Pins
LQFP
-
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
256KB
24Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2064366

RoHS

Each
1+
Kč335.320
10+
Kč264.594
25+
Kč239.514
50+
Kč236.254
100+
Kč232.993
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
168MHz
-
1MB
176Pins
LQFP
-
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
-
196KB
24Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2215224

RoHS

Each
1+
Kč282.902
10+
Kč207.412
25+
Kč194.621
50+
Kč181.579
100+
Kč178.068
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
168MHz
-
1MB
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, USART, USB
-
192KB
16Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
1737141

RoHS

Each
1+
Kč199.637
10+
Kč165.277
25+
Kč160.763
50+
Kč132.422
100+
Kč126.654
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
-
32 bit
-
-
72MHz
-
256KB
100Pins
LQFP
-
80I/O's
CAN, ENET, I2C, SPI, UART, USB
-
64KB
16Channels
-
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
-
2115065

RoHS

Date/Lot Code

Each
1+
Kč68.719
10+
Kč56.430
25+
Kč52.668
50+
Kč48.404
100+
Kč47.652
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32 bit
-
-
48MHz
-
64KB
48Pins
LQFP
-
39I/O's
I2C, SPI, USART
-
8KB
10Channels
-
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
-
2333370

RoHS

Each
1+
Kč274.877
10+
Kč221.958
25+
Kč219.701
50+
Kč216.190
100+
Kč212.428
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
180MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, I2C, SPI, UART, USART, USB
-
256KB
24Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2215113

RoHS

Each
1+
Kč130.667
10+
Kč112.609
25+
Kč108.095
50+
Kč102.577
100+
Kč98.063
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
72MHz
-
256KB
48Pins
LQFP
-
20I/O's
CAN, I2C, SPI, USART, USB
-
40KB
15Channels
-
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
-
2333371

RoHS

Each
1+
Kč378.457
10+
Kč299.957
25+
Kč276.131
50+
Kč252.305
100+
Kč243.527
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
180MHz
-
2MB
144Pins
LQFP
-
114I/O's
CAN, I2C, SPI, UART, USART, USB
-
256KB
24Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
1447641

RoHS

Date/Lot Code

Each
1+
Kč146.718
10+
Kč127.156
25+
Kč117.876
50+
Kč108.346
100+
Kč106.088
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
-
32 bit
-
-
72MHz
-
128KB
100Pins
LQFP
-
80I/O's
CAN, I2C, SPI, USART, USB
-
20KB
16Channels
-
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F1
-
-
2333369

RoHS

Each
1+
Kč294.439
10+
Kč220.202
25+
Kč219.952
50+
Kč219.450
100+
Kč219.199
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
180MHz
-
2MB
100Pins
LQFP
-
82I/O's
CAN, I2C, SPI, UART, USART, USB
-
256KB
16Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2393643

RoHS

Each
1+
Kč97.812
10+
Kč74.488
25+
Kč68.468
50+
Kč68.218
100+
Kč67.967
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
84MHz
-
128KB
64Pins
LQFP
-
50I/O's
I2C, I2S, SPI, UART, USB
-
64KB
16Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2064369

RoHS

Each
1+
Kč319.770
10+
Kč252.054
25+
Kč251.803
50+
Kč204.904
100+
Kč197.380
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
168MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
-
196KB
24Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
1737131

RoHS

Each
1+
Kč131.921
10+
Kč106.590
25+
Kč99.066
50+
Kč90.790
100+
Kč82.012
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
-
32 bit
-
-
72MHz
-
64KB
64Pins
LQFP
-
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
64KB
16Channels
-
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
-
-
2494465

RoHS

Each
1+
Kč215.186
10+
Kč206.158
25+
Kč197.380
50+
Kč188.351
100+
Kč179.322
Min: 1 / Mult: 1
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
80MHz
-
1MB
132Pins
UFBGA
-
109I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
-
128KB
19Channels
-
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
-
2456963

RoHS

Each
1+
Kč135.432
10+
Kč110.603
25+
Kč100.069
50+
Kč90.790
100+
Kč87.028
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
-
32 bit
-
-
48MHz
-
256KB
64Pins
LQFP
-
52I/O's
CAN, I2C, SPI, USART
-
32KB
16Channels
-
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
-
-
2133569

RoHS

Date/Lot Code

Each
1+
Kč167.534
10+
Kč124.898
25+
Kč120.384
50+
Kč112.860
100+
Kč107.593
More Pricing...
Min: 1 / Mult: 1
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
50MHz
-
128KB
48Pins
QFN
-
29I/O's
I2C, SPI, UART, USB
-
16KB
13Channels
-
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
-
2469586

RoHS

Each
1+
Kč190.859
10+
Kč185.090
25+
Kč179.071
50+
Kč173.303
100+
Kč167.284
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
180MHz
-
512KB
100Pins
LQFP
-
82I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
-
256KB
16Channels
-
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2432108

RoHS

Each
1+
Kč153.490
10+
Kč118.127
25+
Kč109.349
50+
Kč100.571
100+
Kč99.066
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
-
32 bit
-
-
84MHz
-
512KB
64Pins
LQFP
-
50I/O's
I2C, SPI, USART, USB
-
96KB
16Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
-
2475672

RoHS

Date/Lot Code

Each
1+
Kč32.102
25+
Kč31.099
100+
Kč30.848
Min: 1 / Mult: 1
SAM 32 Family SAM D1X Series Microcontrollers
ARM Cortex-M0+
-
32 bit
-
-
48MHz
-
8KB
14Pins
SOIC
-
12I/O's
I2C, LIN, SPI, UART, USART
-
4KB
5Channels
-
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D1X
-
-
2503249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč112.609
10+
Kč96.558
25+
Kč90.790
50+
Kč83.516
100+
Kč77.748
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
-
32 bit
-
-
72MHz
-
64KB
48Pins
LQFP
-
37I/O's
I2C, SPI, USART
-
16KB
11Channels
-
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
-
2488323

RoHS

Date/Lot Code

Each
1+
Kč47.150
10+
Kč46.900
25+
Kč46.649
50+
Kč46.398
100+
Kč46.147
More Pricing...
Min: 1 / Mult: 1
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
-
32 bit
-
-
32MHz
-
64KB
32Pins
UFQFPN
-
27I/O's
I2C, SPI, UART, USART
-
8KB
10Channels
-
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
-
-
2484972

RoHS

Each
1+
Kč369.428
10+
Kč305.224
25+
Kč270.112
50+
Kč256.568
100+
Kč255.064
Min: 1 / Mult: 1
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
-
32 bit
-
-
216MHz
-
1MB
144Pins
LQFP
-
114I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
-
320KB
24Channels
-
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
-
2932570

RoHS

Date/Lot Code

Each
1+
Kč96.307
10+
Kč76.494
25+
Kč71.729
50+
Kč64.957
100+
Kč62.951
More Pricing...
Min: 1 / Mult: 1
PSOC 4 Family CY8C41xx Series Microcontrollers
ARM Cortex-M0+
-
32 bit
-
-
24MHz
-
32KB
48Pins
TQFP
-
38I/O's
I2C, SPI, UART
-
4KB
-
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 4
CY8C41xx
-
-
1-25 of 7338 items
of 294 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account