ex VAT

Incremental Rotary Encoders:

1,217 Products Found
Find a huge range of Incremental Rotary Encoders at Farnell Česká republika. We stock a wide range of Rotary Encoders, such as Incremental & Absolute Rotary Encoders from the worlds top manufacturers including: Sick, Alps Alpine, Bourns, Broadcom & Siemens
View
Buyer
Engineer
Manufacturer
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1603029

RoHS

Each
1+
Kč5,516.095
Min: 1 / Mult: 1
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
NPN Open Collector, Quadrature
Chassis Mount
E6A2-C
5000rpm
-
-
1Channels
D Type Flatted End
10mm
4mm
5V
12V
-10°C
55°C
IP50
Wire Leaded
1161185

RoHS

Each
1+
Kč1,322.970
5+
Kč1,214.624
10+
Kč1,136.626
25+
Kč1,042.826
50+
Kč975.110
Min: 1 / Mult: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx
30000rpm
-
500
2Channels
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
Solder Pin
3919408

RoHS

Each
1+
Kč247.038
10+
Kč231.238
25+
Kč211.926
50+
Kč198.383
100+
Kč185.843
Min: 1 / Mult: 1
Optical
Incremental
-
24 Detents
Vertical
With Push Switch
Binary Code
Panel Mount
ENC Series
-
-
300000
2Channels
Flatted End
17mm
6mm
-
5V
-40°C
90°C
-
6 Pin Connector
3924772

RoHS

Each
1+
Kč8,197.398
Min: 1 / Mult: 1
Mechanical
Incremental
10000PPR
-
Vertical
Without Push Switch
HTL/TTL
Flange Mount
DHM5 Series
10000rpm
-
-
1Channels
Solid Shaft
-
10mm
4.75V
30V
-40°C
85°C
IP65, IP67
M23/12 Pin Connector
3819076

RoHS

Each
1+
Kč8,855.246
Min: 1 / Mult: 1
Mechanical
Incremental
1024PPR
0 Detents
Horizontal
Without Push Switch
Sine Cosine
Flange Mount
DSM5
6000rpm
-
-
-
Solid Shaft
-
10mm
11V
30V
-20°C
85°C
IP65
M23 Connector
3819079

RoHS

Each
1+
Kč11,926.543
Min: 1 / Mult: 1
Mechanical
Incremental
2048PPR
-
Horizontal
Without Push Switch
HTL
Flange Mount
DST5H
6000rpm
-
-
-
Hollow Shaft
-
14mm
11V
30V
-20°C
85°C
IP65
M23 Connector
3819074

RoHS

Each
1+
Kč11,362.996
Min: 1 / Mult: 1
Mechanical
Incremental
2048PPR
-
Horizontal
Without Push Switch
TTL / RS422
Flange Mount
DSK5H Series
6000rpm
-
-
1Channels
Hollow Shaft
-
14mm
11V
30V
-20°C
85°C
IP65
M23/12 Pin Connector
2321812

RoHS

Date/Lot Code

Each
1+
Kč1,120.324
3+
Kč1,035.302
5+
Kč901.877
10+
Kč824.881
20+
Kč797.795
Min: 1 / Mult: 1
Optical
Incremental
100PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Bushing Mount, Through Hole
EN
3000rpm
-
10000000
2Channels
Flatted End
22.22mm
6.35mm
4.75V
5.25V
-40°C
75°C
IP40
Solder Pin
2065069

RoHS

Each
1+
Kč49.909
10+
Kč46.649
25+
Kč41.382
50+
Kč36.868
100+
Kč35.614
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
-
30000
2Channels
D Type Flatted End
30mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
2467483

RoHS

Each
1+
Kč1,321.967
5+
Kč1,104.272
10+
Kč1,054.112
50+
Kč960.062
Min: 1 / Mult: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx
30000rpm
-
-
3Channels
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
Solder Pin
2065016

RoHS

Each
1+
Kč373.692
10+
Kč287.166
25+
Kč249.546
50+
Kč202.897
100+
Kč188.602
Min: 1 / Mult: 1
Mechanical
Incremental
15PPR
30 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
-
15000
2Channels
Knurled End
19.9mm
-
-
5V
-40°C
85°C
-
Solder Pin
2467471

RoHS

Date/Lot Code

Each
1+
Kč1,299.395
5+
Kč1,115.308
10+
Kč976.866
25+
Kč971.098
Min: 1 / Mult: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Line Driver
Screw Mount
HEDL-55XX
30000rpm
-
-
3Channels
No Shaft
-
6mm
4.5V
5.5V
-40°C
100°C
-
Cable with Connector
2467494

RoHS

Each
1+
Kč1,269.550
5+
Kč1,035.052
10+
Kč968.840
50+
Kč895.105
Min: 1 / Mult: 1
Optical
Incremental
32PPR
32 Detents
Vertical
Without Push Switch
Quadrature
Panel Mount
HRPG
200rpm
-
1000000
2Channels
Flatted End
12.7mm
6.02mm
4.5V
5.5V
0°C
70°C
-
Wire Leaded
4266837

RoHS

Each
1+
Kč2,389.873
Min: 1 / Mult: 1
Mechanical
Incremental
100PPR
-
Horizontal
-
TTL / RS422
Flange Mount
DBS36/50 Series
8000rpm
-
2000000000
6Channels
Blind Hollow Shaft
-
8mm
4.5V
5.5V
-20°C
85°C
IP65
Cable
4266830

RoHS

Each
1+
Kč2,282.280
Min: 1 / Mult: 1
Mechanical
Incremental
500PPR
-
Horizontal
-
TTL / RS422
Flange Mount
DBS36/50 Series
8000rpm
-
2000000000
6Channels
Solid Shaft
12mm
6mm
4.5V
5.5V
-20°C
85°C
IP65
Cable
4266843

RoHS

Each
1+
Kč2,648.448
Min: 1 / Mult: 1
Mechanical
Incremental
1024PPR
-
Horizontal
-
TTL / RS422
Flange Mount
DBS36/50 Series
8000rpm
-
2000000000
6Channels
Blind Hollow Shaft
-
8mm
7V
30V
-20°C
85°C
IP65
Cable
4266847

RoHS

Each
1+
Kč4,370.942
Min: 1 / Mult: 1
Mechanical
Incremental
2000PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DBS60 Series
9000rpm
-
3600000000
6Channels
Solid Shaft
19mm
10mm
4.5V
30V
-30°C
100°C
IP65, IP67
Cable
4266854

RoHS

Each
1+
Kč4,258.835
Min: 1 / Mult: 1
Mechanical
Incremental
360PPR
-
Horizontal
-
HTL/TTL
Flange Mount
DBS60 Series
9000rpm
-
3600000000
6Channels
Solid Shaft
10mm
6mm
4.5V
30V
-30°C
100°C
IP65, IP67
Cable
2064988

RoHS

Each
1+
Kč114.114
10+
Kč98.063
25+
Kč91.291
50+
Kč84.018
100+
Kč79.253
Min: 1 / Mult: 1
Mechanical
Incremental
18PPR
36 Detents
Vertical
With Push Switch
Quadrature
Through Hole
EC11E
-
-
15000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-40°C
85°C
-
Solder Pin
1654868

RoHS

Each
1+
Kč974.609
5+
Kč836.669
10+
Kč783.248
25+
Kč717.539
50+
Kč671.141
Min: 1 / Mult: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Chassis Mount
HEDS-9X4X
30000rpm
-
-
3Channels
No Shaft
-
-
4.5V
5.5V
-40°C
100°C
-
Solder Pin
2065067

RoHS

Each
1+
Kč95.806
10+
Kč60.192
25+
Kč55.678
50+
Kč51.414
100+
Kč48.906
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
-
30000
2Channels
D Type Flatted End
20mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
1654880

RoHS

Date/Lot Code

Each
1+
Kč1,407.740
5+
Kč1,208.354
10+
Kč1,130.857
25+
Kč1,035.804
50+
Kč942.256
Min: 1 / Mult: 1
Optical
Incremental
500PPR
0 Detents
Vertical
Without Push Switch
Quadrature
Screw Mount
HEDS-55xx
30000rpm
-
-
2Channels
No Shaft
-
6.35mm
4.5V
5.5V
-40°C
100°C
-
PC Pin
2295796

RoHS

Each
1+
Kč568.814
10+
Kč531.194
25+
Kč501.851
50+
Kč465.485
100+
Kč430.874
Min: 1 / Mult: 1
Optical
Incremental
16PPR
16 Detents
Vertical
With Push Switch
Quadrature
Panel Mount
62AG
100rpm
-
1000000
2Channels
D Type Flatted End
17.45mm
6.32mm
4.75V
5.25V
-40°C
85°C
-
Wire Leaded
2064975

RoHS

Each
1+
Kč47.401
10+
Kč30.598
25+
Kč27.086
50+
Kč22.998
100+
Kč21.318
Min: 1 / Mult: 1
Mechanical
Incremental
12PPR
24 Detents
Horizontal
Without Push Switch
Quadrature
Through Hole
EC10E
-
-
100000
2Channels
Hollow Shaft
-
3.6mm
-
5V
-30°C
85°C
-
Solder Pin
2065054

RoHS

Each
1+
Kč85.272
10+
Kč53.671
25+
Kč49.408
50+
Kč45.646
100+
Kč43.388
Min: 1 / Mult: 1
Mechanical
Incremental
24PPR
24 Detents
Vertical
Without Push Switch
Quadrature
Through Hole
EC12E
-
-
30000
2Channels
D Type Flatted End
15mm
6mm
-
5V
-10°C
70°C
-
Solder Pin
1-25 of 1217 items
of 49 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account