ex VAT

2mm Inductive Proximity Sensors:

3,457 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1908317

RoHS

Each
1+
Kč4,281.156
Min: 1 / Mult: 1
75mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
3365836

RoHS

Each
1+
Kč407.299
10+
Kč372.187
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365837

RoHS

Each
1+
Kč407.299
10+
Kč372.187
25+
Kč342.844
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365860

RoHS

Each
1+
Kč452.694
10+
Kč414.071
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
Kč412.566
10+
Kč377.203
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365858

RoHS

Each
1+
Kč533.702
10+
Kč488.308
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
10V
7.2mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365855

RoHS

Each
1+
Kč490.063
10+
Kč448.180
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365866

RoHS

Each
1+
Kč572.576
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365863

RoHS

Each
1+
Kč483.041
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168445

RoHS

Each
1+
Kč1,343.786
5+
Kč1,252.746
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
NPN / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168447

RoHS

Each
1+
Kč1,343.786
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4306025

RoHS

Each
1+
Kč1,157.693
5+
Kč1,079.192
10+
Kč1,057.624
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
ICB Series
4306024

RoHS

Each
1+
Kč889.588
5+
Kč827.138
10+
Kč799.049
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP / SPST-NO
10V
14mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
ICB Series
3133286

RoHS

Each
1+
Kč1,177.506
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
1974018

RoHS

Each
1+
Kč1,264.032
5+
Kč1,238.701
10+
Kč1,213.370
25+
Kč1,188.290
50+
Kč1,162.960
Min: 1 / Mult: 1
-
Inductive
70°C
M12
-
-
PNP
12V
4mm
24V
12VDC
24VDC
3-Wire, PNP, NO
-
4 Pin M12 Connector
Metal
IP65, IP67
-25°C
-
2218040

RoHS

Each
1+
Kč445.170
10+
Kč404.540
25+
Kč370.933
50+
Kč342.342
100+
Kč318.014
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
Kč2,191.992
5+
Kč2,043.268
10+
Kč2,009.911
25+
Kč1,976.304
50+
Kč1,936.678
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
Kč1,879.244
5+
Kč1,751.838
10+
Kč1,723.247
25+
Kč1,694.405
50+
Kč1,660.547
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
Kč964.577
5+
Kč896.861
10+
Kč866.263
25+
Kč852.218
50+
Kč837.923
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
Kč1,555.211
5+
Kč1,524.112
10+
Kč1,493.012
25+
Kč1,461.913
50+
Kč1,430.814
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
Kč1,603.364
5+
Kč1,571.262
10+
Kč1,539.160
25+
Kč1,507.057
50+
Kč1,475.206
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
Kč2,090.167
5+
Kč1,948.465
10+
Kč1,916.614
25+
Kč1,884.511
50+
Kč1,846.891
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254818

RoHS

Each
1+
Kč2,578.224
5+
Kč2,526.559
10+
Kč2,475.145
25+
Kč2,423.480
50+
Kč2,372.066
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NO
24V
15mm
240V
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1974016

RoHS

Each
1+
Kč1,281.337
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
530311

RoHS

Each
1+
Kč2,249.425
5+
Kč2,204.532
10+
Kč2,159.388
25+
Kč2,114.495
50+
Kč2,069.351
Min: 1 / Mult: 1
10mm
Inductive Proximity Sensor
50°C
M18
-
-
PNP
10V
10mm
38V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
1-25 of 3457 items
of 139 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account