Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL2
Order Code4254818
Product RangeXS Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,578.224 |
5+ | Kč2,526.559 |
10+ | Kč2,475.145 |
25+ | Kč2,423.480 |
50+ | Kč2,372.066 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,578.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXS630B1MAL2
Order Code4254818
Product RangeXS Series
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max15mm
Operating Temperature Max70°C
Thread Size - MetricM30
Sensing Distance Min-
Sensing Distance Max-
Sensor Output TypeSPST-NO
Supply Voltage DC Min24V
Sensing Distance Nom15mm
Supply Voltage DC Max240V
Supply Voltage Min24VDC
Supply Voltage Max240VDC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M30 Thread
Sensor TerminalsCable
Sensor Body MaterialBrass
IP RatingIP68, IP69K
Operating Temperature Min-25°C
Product RangeXS Series
Product Overview
The XS630B1MAL2 from Schneider is an OsiSense XS inductive proximity sensor for general purpose applications. It is a cylindrical, flush mountable, 2wire AC or DC inductive proximity sensor for non contact sensing of metal objects up to 15mm sensing distance.
- Standard cylindrical M30 long case model
- Discrete output function is 1NO
- 2m cable connection
- Rated supply voltage range from 24VAC/DC to 240VAC/DC
- Switching capacity range from 5mA to 300mA at AC and 5mA to 200mA at DC
- IP degree of protection IP69K conforming to DIN 40050, IP68 double insulation conforming to IEC60529
- UL, CSA certified
- 62mm size
Applications
Sensing & Instrumentation, Industrial, Consumer Electronics, Portable Devices, Robotics
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensor Output Type
SPST-NO
Sensing Distance Nom
15mm
Supply Voltage Min
24VDC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP68, IP69K
Product Range
XS Series
Sensing Range Max
15mm
Thread Size - Metric
M30
Sensing Distance Max
-
Supply Voltage DC Min
24V
Supply Voltage DC Max
240V
Supply Voltage Max
240VDC
Sensor Case / Package
Cylindrical M30 Thread
Sensor Body Material
Brass
Operating Temperature Min
-25°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205931