ex VAT

Magnetoresistive Proximity Sensors:

2 Products Found

Magnetoresistive proximity sensors are ubiquitous in various applications, such as level detection, stroke limit detection in hydraulic cylinders, and biomedical applications. Farnell offers a broad range of magnetoresistive proximity sensors from leading manufacturers, including SICK, FESTO, and TURCK. These sensors operate based on magnetoresistance, which is a change in the electrical resistance of a material in the presence of a magnetic field. Various types of magnetoresistive proximity sensors are available, including anisotropic magnetoresistance (AMR), giant magnetoresistance (GMR), and tunnel magnetoresistance (TMR), with different mounting options and supply voltages ranging from 1.8 V to 100 V. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Supply Voltage DC Min
Supply Voltage Min
Supply Voltage DC Max
Supply Voltage Max
Sensor Housing
No. of Pins
Output Current
Operating Magnetic Force Max
Sensor Output Type
IP Rating
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2311002

RoHS

Each
1+
Kč1,911.848
5+
Kč1,873.727
10+
Kč1,835.354
25+
Kč1,797.233
50+
Kč1,758.860
Min: 1 / Mult: 1
10V
10VDC
30V
30VDC
Cylindrical
3 Pin
200mA
30G
PNP
IP67
2311004

RoHS

Each
1+
Kč2,095.685
5+
Kč2,064.335
10+
Kč2,004.644
25+
Kč1,976.053
50+
Kč1,921.128
Min: 1 / Mult: 1
10V
-
30V
-
Cylindrical
4 Pin
200mA
30G
-
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account