Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,747.574 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,747.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI7055-EVB
Order Code3919644
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedSi7055
Application Sub TypeTemperature Sensor
Kit ContentsPostage Stamp Daughter Board Si7055, USB Dongle Control Board, 3ft Flat Ribbon Cable, USB Cable
SVHCTo Be Advised
Product Overview
SI7055-EVB is a SI7055 USB dongle temperature sensor evaluation kit. This Si7055 temperature sensor evaluation kit and accompanying graphical user interface software allows quick and easy access to the features and functions of the Si7055 temperature sensor while enabling the evaluation of the sensor’s performance.
Contents
USB dongle control board, Si7055-EB "postage stamp" daughter board, 3ft flat ribbon cable.
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Temperature Sensor
SVHC
To Be Advised
IC / Module Used
Si7055
Kit Contents
Postage Stamp Daughter Board Si7055, USB Dongle Control Board, 3ft Flat Ribbon Cable, USB Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001