Infrared Temperature Sensors:

170 Products Found
Find a huge range of Infrared Temperature Sensors at Farnell Česká republika. We stock a large selection of Infrared Temperature Sensors, including new and most popular products from the world's top manufacturers including: Omega, Banner Engineering, Omron, Optris & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Supply Voltage
Sensing Temperature Min
Sensing Temperature Max
Response Time
Operating Temperature Min
Operating Temperature Max
Analogue Outputs
Digital Outputs
Mounting Thread
Field of View (FOV)
Emissivity
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3880713

RoHS

Each
1+
Kč29,870.280
Min: 1 / Mult: 1
30VDC
-40°C
700°C
180ms
0°C
65°C
4mA to 20mA / 0V to 5V / Thermocouple J Type / Thermocouple K Type
RS232 / RS485
M12 x 1mm Pitch
10:1
10 to 120 (Adjustable)
IN520 Series
4297177

RoHS

Each
1+
Kč14,103.738
5+
Kč13,821.588
10+
Kč13,539.689
25+
Kč13,257.539
50+
Kč12,975.389
Min: 1 / Mult: 1
30VDC
-20°C
300°C
75ms
-20°C
70°C
4mA to 20mA
PNP
-
14:1
Fixed 1
M18T Series
4409834

RoHS

Each
1+
Kč195.373
5+
Kč192.113
10+
Kč188.852
50+
Kč185.341
100+
Kč182.081
More Pricing...
Min: 1 / Mult: 1
5.5V
-20°C
100°C
-
-20°C
85°C
-
I2C
-
90°
-
-
4297178

RoHS

Each
1+
Kč14,478.935
5+
Kč14,189.261
10+
Kč13,899.838
25+
Kč13,610.164
50+
Kč13,320.740
Min: 1 / Mult: 1
30VDC
-20°C
300°C
75ms
-20°C
70°C
4mA to 20mA
PNP
-
6:1
Fixed 1
M18T Series
1671877

RoHS

Each
1+
Kč6,195.763
10+
Kč6,048.293
25+
Kč5,900.572
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
1874049

RoHS

Each
1+
Kč7,277.965
10+
Kč7,104.662
25+
Kč6,931.360
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3865704
Each
1+
Kč20,474.560
Min: 1 / Mult: 1
30VDC
0°C
500°C
300µs
0°C
70°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple K Type
Ethernet, RS232/485, USB
M12 x 1mm Pitch
10:1
0.1 to 1.1
CT 4ML Series
3865718
Each
1+
Kč9,297.908
Min: 1 / Mult: 1
36VDC
-50°C
600°C
150ms
-20°C
85°C
0mA to 20mA, 4mA to 20mA, 0V to 5V, 0V to 10V, Alarm, Thermocouple J Type, Thermocouple K Type
USB, RS-232/485, CAN, Profibus DP, Ethernet
M12 x 1mm Pitch
15:1
0.1 to 1.1
CT LT Series
2811341

Date/Lot Code

Each
1+
Kč18,130.834
Min: 1 / Mult: 1
24VDC
-18°C
538°C
100ms
-
70°C
4mA to 20mA
-
-
6:1
0.1 to 1 (Adjustable)
OS100E Series
3279598

RoHS

Each
1+
Kč16,766.732
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3700105

RoHS

Each
1+
Kč30,447.120
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3279407

RoHS

Each
1+
Kč9,919.391
Min: 1 / Mult: 1
24VDC
-18°C
202°C
150ms
-
50°C
Thermocouple K Type
-
3/4" - 16 UNF
6:1
Fixed 0.95
OS136A Series
2218000

RoHS

Each
1+
Kč1,389.432
5+
Kč1,215.878
10+
Kč1,007.464
50+
Kč903.131
Min: 1 / Mult: 1
5.5V
5°C
50°C
-
0°C
50°C
-
-
-
-
-
D6T Series
3441251

RoHS

Each
1+
Kč20,794.831
Min: 1 / Mult: 1
24VDC
0°C
400°C
100ms
0°C
70°C
4mA to 20mA
-
M18 x 1mm Pitch
-
Fixed 0.95
ES1C Series
3795331

RoHS

Each
1+
Kč13,113.329
Min: 1 / Mult: 1
24VDC
0°C
250°C
240ms
0°C
70°C
4mA to 20mA
-
M16 x 1mm Pitch
30:1
Fixed 0.95
OS300 Series
3441250

RoHS

Each
1+
Kč12,652.609
Min: 1 / Mult: 1
24VDC
60°C
120°C
300µs
-25°C
70°C
Thermocouple K Type
-
M18 x 1mm Pitch
-
-
ES1B Series
3441249

RoHS

Each
1+
Kč12,652.860
Min: 1 / Mult: 1
24VDC
10°C
70°C
300µs
-25°C
70°C
Thermocouple K Type
-
M18 x 1mm Pitch
-
-
ES1B Series
3868406
Each
1+
Kč7,278.467
Min: 1 / Mult: 1
24VDC
-20°C
1000°C
125ms
0°C
75°C
-
USB
M16 x 1mm Pitch
2:1
0.2 to 1 (Adjustable)
OS-MINIUSB Series
3868410
Each
1+
Kč112,182.840
Min: 1 / Mult: 1
27VDC
0°C
500°C
1ms
0°C
50°C
0V to 1V
-
-
-
0.3 to 1 (Adjustable via RS232C)
OS-PC Series
3868390
Each
1+
Kč14,516.304
Min: 1 / Mult: 1
24VDC
-20°C
1000°C
240ms
0°C
60°C
4mA to 20mA
-
M16 x 1mm Pitch
15:1
0.2 to 1 (Adjustable)
OS-MINI Series
3868411

RoHS

Each
1+
Kč112,182.840
Min: 1 / Mult: 1
27VDC
0°C
500°C
1ms
0°C
50°C
0V to 1V
-
-
-
0.3 to 1 (Adjustable via RS232C)
OS-PC Series
3868396
Each
1+
Kč22,173.228
Min: 1 / Mult: 1
24VDC
250°C
1000°C
240ms
0°C
60°C
4mA to 20mA
-
M16 x 1mm Pitch
25:1
0.1 to 1
OS-MINI Series
3868408
Each
1+
Kč41,532.480
Min: 1 / Mult: 1
27VDC
0°C
500°C
10ms
0°C
50°C
0V to 1V
-
-
-
0.3 to 1 (Adjustable via RS232C)
OS-PC Series
3868371

RoHS

Each
1+
Kč13,615.932
Min: 1 / Mult: 1
24VDC
0°C
500°C
240ms
0°C
70°C
4mA to 20mA
-
M16 x 1mm Pitch
-
Fixed 0.95
OS800 Series
3868391
Each
1+
Kč14,581.010
Min: 1 / Mult: 1
24VDC
-20°C
1000°C
240ms
0°C
60°C
-
RS485
M16 x 1mm Pitch
2:1
0.2 to 1 (Adjustable)
OS-MINI Series
26-50 of 170 items
of 7 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account