HEXFET PVT212PbF MOSFET Solid State Relays:
2 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Load Voltage Max
Load Current
MOSFET Relay Package Style
Relay Mounting
Forward Current If
Relay Terminals
On State Resistance Max
Isolation Voltage
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each Packaging Options | 1+ Kč183.084 5+ Kč177.817 10+ Kč172.300 50+ Kč144.712 100+ Kč141.200 More Pricing... | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | 150V | 550mA | DIP-6 | Surface Mount | - | Gull Wing | 0.75ohm | 4kV | 1pF | 1µA | HEXFET PVT212PbF | |||||
Each Packaging Options | 1+ Kč225.720 5+ Kč218.698 10+ Kč211.675 50+ Kč182.582 100+ Kč164.023 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | 150V | 550mA | DIP-6 | Through Hole | 25mA | PC Pin | 0.75ohm | 4kV | 1pF | 1µA | HEXFET PVT212PbF |