ex VAT

AC / DC MOSFET Solid State Relays:

1,282 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Form
Contact Configuration
Load Type
Operating Voltage Max
No. of Pins
Load Voltage Max
Load Current
MOSFET Relay Package Style
Switching Mode
Relay Mounting
Operating Voltage Min
Relay Terminals
Forward Current If
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708432

RoHS

Each
1+
Kč61.697
10+
Kč49.157
25+
Kč47.150
50+
Kč39.376
100+
Kč38.623
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST
AC / DC
-
-
60V
200mA
SO-4
-
Surface Mount
-
Gull Wing
25mA
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR
1708435

RoHS

Date/Lot Code

Each
1+
Kč111.104
5+
Kč93.799
10+
Kč89.786
20+
Kč81.008
50+
Kč79.504
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
600mA
SO-4
-
Surface Mount
-
Gull Wing
20mA
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR
2095723

RoHS

Each
1+
Kč43.388
10+
Kč38.623
25+
Kč36.868
50+
Kč35.614
100+
Kč34.360
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
500mA
SOP-4
-
Surface Mount
-
Gull Wing
900µA
2.5ohm
-
1.5kV
-
1.5pF
1µA
PhotoMOS AQY
2393246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč124.146
37+
Kč89.285
112+
Kč87.529
300+
Kč80.507
750+
Kč77.748
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
600mA
SO-4
-
Surface Mount
-
Gull Wing
20mA
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR
3288447

RoHS

Each
1+
Kč116.120
5+
Kč109.850
10+
Kč103.580
20+
Kč95.304
50+
Kč88.031
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
-
-
60V
500mA
DIP-6
-
Through Hole
-
PC Pin
50mA
2ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV
3881434

RoHS

Each
1+
Kč108.095
5+
Kč102.326
10+
Kč96.307
20+
Kč88.532
50+
Kč81.761
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
60V
1.25A
SOP-4
-
Surface Mount
-
Gull Wing
-
0.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQY Series
3881420

RoHS

Each
1+
Kč76.243
5+
Kč75.992
10+
Kč75.742
20+
Kč75.491
50+
Kč75.240
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
400V
100mA
DIP-8
-
Surface Mount
-
Gull Wing
-
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
2065760

RoHS

OMRON ELECTRONIC COMPONENTS
Each
1+
Kč111.857
5+
Kč110.352
10+
Kč108.847
20+
Kč100.069
Min: 1 / Mult: 1
DPST-NO (2 Form A)
DPST-NO
AC / DC
-
-
60V
400mA
SOP-8
-
Surface Mount
-
Gull Wing
7.5mA
2ohm
-
1.5kV
-
0.8pF
1µA
G3VM Series
2803436

RoHS

Each
1+
Kč124.898
5+
Kč121.638
10+
Kč118.127
50+
Kč114.866
100+
Kč112.609
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
DC
-
-
100V
550mA
DIP-8 (4-Pin Used)
-
Surface Mount
-
Gull Wing
25mA
1.5ohm
-
4kV
-
1pF
-
HEXFET PVD13
3588574

RoHS

Each
1+
Kč469.748
5+
Kč444.167
10+
Kč418.585
20+
Kč410.309
Min: 1 / Mult: 1
4PST-NO (4 Form A)
4PST-NO
AC / DC
-
-
40V
60mA
SOP-16
-
Surface Mount
-
Gull Wing
50mA
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS221
3881407

RoHS

Each
1+
Kč79.253
5+
Kč74.989
10+
Kč70.475
20+
Kč67.967
50+
Kč65.208
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
600V
40mA
SOP-6
-
Surface Mount
-
Gull Wing
-
120ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881415

RoHS

Each
1+
Kč164.525
5+
Kč156.499
10+
Kč146.969
20+
Kč131.168
50+
Kč125.651
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
350V
100mA
DIP-8
-
Surface Mount
-
Gull Wing
-
25ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881408

RoHS

Each
1+
Kč93.298
5+
Kč88.282
10+
Kč83.015
20+
Kč76.494
50+
Kč70.475
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
200V
160mA
SOP-6
-
Surface Mount
-
Gull Wing
-
15ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881418

RoHS

Each
1+
Kč105.587
5+
Kč102.828
10+
Kč100.069
20+
Kč97.310
50+
Kč94.552
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
60V
500mA
DIP-8
-
Surface Mount
-
Gull Wing
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881424

RoHS

Each
1+
Kč114.365
5+
Kč108.095
10+
Kč101.825
20+
Kč93.799
50+
Kč86.526
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
600V
40mA
DIP-8
-
Surface Mount
-
Gull Wing
-
120ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881409

RoHS

Each
1+
Kč107.844
5+
Kč102.076
10+
Kč96.056
20+
Kč88.282
50+
Kč81.510
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
200V
50mA
SOP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
10nA
PhotoMOS AQV Series
3588596

RoHS

Each
1+
Kč45.896
5+
Kč43.388
10+
Kč40.880
20+
Kč37.620
50+
Kč37.369
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
350V
130mA
DIP-6
-
Surface Mount
-
Gull Wing
50mA
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQV21
3270181

RoHS

Each
1+
Kč101.825
5+
Kč96.307
10+
Kč90.539
20+
Kč83.266
50+
Kč76.745
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
400V
80mA
SOP-8
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW
3881431

RoHS

Each
1+
Kč65.710
5+
Kč65.459
10+
Kč65.208
20+
Kč64.957
50+
Kč64.706
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
350V
120mA
SOP-4
-
Surface Mount
-
Gull Wing
-
25ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQY Series
3881400

RoHS

Each
1+
Kč418.084
5+
Kč395.261
10+
Kč372.438
20+
Kč361.152
50+
Kč333.062
Min: 1 / Mult: 1
4PST-NO (4 Form A)
-
AC / DC
-
-
40V
60mA
SOP-16
-
Surface Mount
-
Gull Wing
-
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS Series
3881433

RoHS

Each
1+
Kč68.719
5+
Kč64.957
10+
Kč61.195
20+
Kč56.179
50+
Kč51.916
Min: 1 / Mult: 1
SPST-NO (1 Form A)
-
AC / DC
-
-
30V
1A
DIP-4
-
Surface Mount
-
Gull Wing
-
0.5ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY21 Series
3881411

RoHS

Each
1+
Kč76.243
5+
Kč72.230
10+
Kč67.967
20+
Kč65.710
50+
Kč63.452
Min: 1 / Mult: 1
SPST-NC (1 Form B)
-
AC / DC
-
-
400V
100mA
SOP-6
-
Surface Mount
-
Gull Wing
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV41 Series
3881421

RoHS

Each
1+
Kč134.178
5+
Kč126.905
10+
Kč119.632
20+
Kč110.101
50+
Kč101.574
Min: 1 / Mult: 1
DPST-NO (2 Form A)
-
AC / DC
-
-
100V
300mA
DIP-8
-
Surface Mount
-
Gull Wing
-
4ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
1653758

RoHS

Date/Lot Code

Each
1+
Kč108.095
5+
Kč102.326
10+
Kč96.307
20+
Kč84.770
50+
Kč79.002
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
1A
DIP-6
-
Through Hole
-
PC Pin
10mA
0.5ohm
-
3.75kV
-
3pF
1µA
OptoMOS
3588630

RoHS

Each
1+
Kč187.348
5+
Kč177.316
10+
Kč167.033
20+
Kč163.772
Min: 1 / Mult: 1
SPST-NO (1 Form A)
SPST-NO
AC / DC
-
-
60V
3.5A
DIP-6
-
Through Hole
-
PC Pin
50mA
0.06ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV25
1-25 of 1282 items
of 52 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account