MOSFET Solid State Relays:
1,291 Products FoundView
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Switching Mode
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč141.702 5+ Kč133.927 10+ Kč126.152 20+ Kč122.390 50+ Kč112.860 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 1A | SO-4 | Surface Mount | - | Gull Wing | 20mA | - | 0.5ohm | - | 3.75kV | - | 0.4pF | - | ASSR-15XX Series | |||||
BROADCOM | Each | 1+ Kč48.154 10+ Kč42.887 25+ Kč40.880 50+ Kč37.620 100+ Kč36.115 | Min: 1 / Mult: 1 | SPST | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 200mA | SO-4 | Surface Mount | - | Gull Wing | 25mA | - | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-12XX Series | ||||
Each | 1+ Kč55.427 10+ Kč51.163 25+ Kč46.900 50+ Kč42.636 100+ Kč36.115 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | - | 150mA | DIP-6 | Through Hole | - | PC Pin | 900µA | - | 25ohm | - | 5.3kV | - | 0.71pF | 1µA | LH1500 Series | |||||
Each | 1+ Kč89.786 5+ Kč85.021 10+ Kč80.256 20+ Kč77.246 50+ Kč73.986 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 600mA | SO-4 | Surface Mount | - | Gull Wing | 20mA | - | 1ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-14XX Series | |||||
PANASONIC | Each | 1+ Kč43.388 10+ Kč38.623 25+ Kč36.868 50+ Kč35.614 100+ Kč34.360 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 500mA | SOP-4 | Surface Mount | - | Gull Wing | 900µA | - | 2.5ohm | - | 1.5kV | - | 1.5pF | 1µA | PhotoMOS AQY Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč49.408 10+ Kč44.141 25+ Kč42.134 50+ Kč40.630 100+ Kč39.376 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 200mA | SO-4 | Surface Mount | - | Gull Wing | 20mA | - | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ Kč91.291 5+ Kč86.526 10+ Kč81.510 20+ Kč74.989 50+ Kč68.970 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 600mA | SO-4 | Surface Mount | - | Gull Wing | 20mA | - | 1ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-14XX Series | |||||
Each | 1+ Kč35.112 10+ Kč31.350 25+ Kč29.845 50+ Kč28.842 100+ Kč27.839 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | - | 130mA | DIP-4 | Surface Mount | - | Gull Wing | 50mA | - | 25ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQY Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1000+ Kč51.916 | Min: 1000 / Mult: 1000 | - | DPST-NO (2 Form A) | AC / DC | - | 60V | - | 200mA | DIP-8 | Surface Mount | - | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.8pF | 1µA | ASSR-12XX Series | |||||
Each | 1+ Kč116.120 5+ Kč109.850 10+ Kč103.580 20+ Kč95.304 50+ Kč88.031 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | DC | - | 60V | - | 500mA | DIP-6 | Through Hole | - | PC Pin | 50mA | - | 2ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ Kč76.243 5+ Kč75.992 10+ Kč75.742 20+ Kč75.491 50+ Kč75.240 | Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 400V | - | 100mA | DIP-8 | Surface Mount | - | Gull Wing | - | - | 35ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ Kč113.612 5+ Kč110.603 10+ Kč107.593 50+ Kč104.584 100+ Kč102.577 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | DC | - | 100V | - | 550mA | DIP-8 (4-Pin Used) | Surface Mount | - | Gull Wing | 25mA | - | 1.5ohm | - | 4kV | - | 1pF | - | HEXFET PVD13 Series | |||||
Each | 1+ Kč109.850 5+ Kč103.831 10+ Kč97.812 20+ Kč95.806 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 400V | - | 150mA | DIP-6 | Through Hole | - | PC Pin | 50mA | - | 16ohm | - | 1.5kV | - | 1.3pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ Kč469.748 5+ Kč444.167 10+ Kč418.585 20+ Kč410.309 | Min: 1 / Mult: 1 | 4PST-NO | 4PST-NO (4 Form A) | AC / DC | - | 40V | - | 60mA | SOP-16 | Surface Mount | - | Gull Wing | 50mA | - | 12.5ohm | - | 500V | - | 0.8pF | 10nA | PhotoMOS AQS Series | |||||
Each | 1+ Kč79.253 5+ Kč74.989 10+ Kč70.475 20+ Kč67.967 50+ Kč65.208 | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 600V | - | 40mA | SOP-6 | Surface Mount | - | Gull Wing | - | - | 120ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ Kč114.365 5+ Kč108.095 10+ Kč101.825 20+ Kč93.799 50+ Kč86.526 | Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 600V | - | 40mA | DIP-8 | Surface Mount | - | Gull Wing | - | - | 120ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ Kč93.298 5+ Kč88.282 10+ Kč83.015 20+ Kč76.494 50+ Kč70.475 | Min: 1 / Mult: 1 | - | SPST-NO (1 Form A) | AC / DC | - | 200V | - | 160mA | SOP-6 | Surface Mount | - | Gull Wing | - | - | 15ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ Kč172.049 5+ Kč162.518 10+ Kč152.988 | Min: 1 / Mult: 1 | - | SPST-NO ( 1 Form A) | DC | - | 400V | - | 600mA | SIP-4 | Through Hole | - | PC Pin | - | - | 1.6ohm | - | 2.5kV | - | 0.8pF | 10nA | PhotoMOS AQZ Series | |||||
Each | 1+ Kč107.342 5+ Kč101.574 10+ Kč95.555 20+ Kč95.053 50+ Kč94.552 | Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 60V | - | 500mA | DIP-8 | Surface Mount | - | Gull Wing | - | - | 2.5ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1500+ Kč33.356 7500+ Kč31.350 15000+ Kč30.848 | Min: 1500 / Mult: 1500 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 200mA | SO-4 | Surface Mount | - | Gull Wing | - | - | 10ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-12XX Series | |||||
Each (Supplied on Full Reel) Full Reel Packaging Options | 1500+ Kč61.195 | Min: 1500 / Mult: 1500 | - | SPST-NO (1 Form A) | AC / DC | - | 60V | - | 600mA | SO-4 | Surface Mount | - | Gull Wing | - | - | 1ohm | - | 3.75kV | - | 0.4pF | 1µA | ASSR-14XX Series | |||||
Each | 1+ Kč45.896 5+ Kč43.388 10+ Kč40.880 20+ Kč37.620 50+ Kč37.369 | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 350V | - | 130mA | DIP-6 | Surface Mount | - | Gull Wing | 50mA | - | 35ohm | - | 5kV | - | 0.8pF | 1µA | PhotoMOS AQV Series | |||||
Each | 1+ Kč101.825 5+ Kč96.307 10+ Kč90.539 20+ Kč83.266 50+ Kč76.745 | Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 400V | - | 80mA | SOP-8 | Surface Mount | - | Gull Wing | - | - | 50ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ Kč134.178 5+ Kč126.905 10+ Kč119.632 20+ Kč110.101 50+ Kč101.574 | Min: 1 / Mult: 1 | - | DPST-NO (2 Form A) | AC / DC | - | 100V | - | 300mA | DIP-8 | Surface Mount | - | Gull Wing | - | - | 4ohm | - | 1.5kV | - | 0.8pF | 1µA | PhotoMOS AQW Series | |||||
Each | 1+ Kč169.541 5+ Kč160.261 10+ Kč150.982 50+ Kč128.410 100+ Kč123.895 More Pricing... | Min: 1 / Mult: 1 | SPST-NO | SPST-NO (1 Form A) | AC / DC | - | 100V | - | 375mA | DIP-8 (4-Pin Used) | Surface Mount | - | Gull Wing | 25mA | - | 5ohm | - | 4kV | - | 1pF | - | HEXFET PVA13 Series | |||||