Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQZ104D
Order Code3881451
Product RangePhotoMOS AQZ Series
Technical Datasheet
16 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč172.049 |
| 5+ | Kč162.518 |
| 10+ | Kč152.988 |
Price for:Each
Minimum: 1
Multiple: 1
Kč172.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ104D
Order Code3881451
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO ( 1 Form A)
Load TypeDC
Load Voltage Max400V
Load Current600mA
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max1.6ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO ( 1 Form A)
Load Voltage Max
400V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kV
Off State Leakage Current Max
10µA
SVHC
To Be Advised
Load Type
DC
Load Current
600mA
Relay Mounting
Through Hole
On State Resistance Max
1.6ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001664