ex VAT

DPST-NO (2 Form A) MOSFET Solid State Relays:

1,290 Products Found

Farnell provides cutting-edge MOSFET-based solid-state relays (SSRs) tailored for high-speed and low-power switching. These relays offer exceptional thermal efficiency and precise control, making them an ideal choice for modern electronic systems. Available in diverse configurations, Farnell’s MOSFET SSRs ensure silent and efficient operation.

MOSFET SSRs utilize advanced semiconductor technology for switching applications without mechanical parts, ensuring faster performance and enhanced durability. They are highly suitable for compact and heat-sensitive applications.

Applications:

  • Power Supplies: Efficient current control in power regulation.
  • Industrial Automation: Silent operation in precision machinery.
  • Motor Drives: Rapid and accurate switching for speed control.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Contact Form
Load Type
Operating Voltage Max
Load Voltage Max
No. of Pins
Load Current
MOSFET Relay Package Style
Relay Mounting
Switching Mode
Relay Terminals
Forward Current If
Operating Voltage Min
On State Resistance Max
Control Voltage Min
Isolation Voltage
Control Voltage Max
I/O Capacitance Typ
Off State Leakage Current Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1708438

RoHS

Date/Lot Code

Each
1+
Kč143.959
5+
Kč133.175
10+
Kč122.390
20+
Kč118.628
50+
Kč114.866
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
-
1A
SO-4
Surface Mount
-
Gull Wing
20mA
-
0.5ohm
-
3.75kV
-
0.4pF
-
ASSR-15XX Series
1708432

RoHS

Date/Lot Code

Each
1+
Kč48.655
10+
Kč45.646
25+
Kč41.633
50+
Kč38.122
100+
Kč36.617
Min: 1 / Mult: 1
SPST
SPST-NO (1 Form A)
AC / DC
-
60V
-
200mA
SO-4
Surface Mount
-
Gull Wing
25mA
-
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR-12XX Series
1470184

RoHS

Date/Lot Code

Each
1+
Kč55.427
10+
Kč51.163
25+
Kč46.900
50+
Kč42.636
100+
Kč36.115
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
-
150mA
DIP-6
Through Hole
-
PC Pin
900µA
-
25ohm
-
5.3kV
-
0.71pF
1µA
LH1500 Series
1708435

RoHS

Date/Lot Code

Each
1+
Kč91.291
5+
Kč83.266
10+
Kč75.240
20+
Kč73.735
50+
Kč72.230
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
-
600mA
SO-4
Surface Mount
-
Gull Wing
20mA
-
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR-14XX Series
2095723

RoHS

Each
1+
Kč43.388
10+
Kč38.623
25+
Kč36.868
50+
Kč35.614
100+
Kč34.360
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
-
500mA
SOP-4
Surface Mount
-
Gull Wing
900µA
-
2.5ohm
-
1.5kV
-
1.5pF
1µA
PhotoMOS AQY Series
2393240

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč50.411
10+
Kč47.150
25+
Kč42.887
50+
Kč41.382
100+
Kč40.128
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
-
200mA
SO-4
Surface Mount
-
Gull Wing
20mA
-
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR-12XX Series
2393246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč92.796
5+
Kč84.520
10+
Kč76.243
20+
Kč70.224
50+
Kč68.719
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
60V
-
600mA
SO-4
Surface Mount
-
Gull Wing
20mA
-
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR-14XX Series
3588783

RoHS

Each
1+
Kč35.112
10+
Kč31.350
25+
Kč29.845
50+
Kč28.842
100+
Kč27.839
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
-
130mA
DIP-4
Surface Mount
-
Gull Wing
50mA
-
25ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQY Series
3288447

RoHS

Each
1+
Kč116.120
5+
Kč109.850
10+
Kč103.580
20+
Kč95.304
50+
Kč88.031
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
DC
-
60V
-
500mA
DIP-6
Through Hole
-
PC Pin
50mA
-
2ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881420

RoHS

Each
1+
Kč76.243
5+
Kč75.992
10+
Kč75.742
20+
Kč75.491
50+
Kč75.240
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
-
100mA
DIP-8
Surface Mount
-
Gull Wing
-
-
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
2803436

RoHS

Each
1+
Kč164.023
5+
Kč159.007
10+
Kč153.740
50+
Kč119.632
100+
Kč113.111
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
DC
-
100V
-
550mA
DIP-8 (4-Pin Used)
Surface Mount
-
Gull Wing
25mA
-
1.5ohm
-
4kV
-
1pF
-
HEXFET PVD13 Series
3588574

RoHS

Each
1+
Kč467.993
5+
Kč458.713
Min: 1 / Mult: 1
4PST-NO
4PST-NO (4 Form A)
AC / DC
-
40V
-
60mA
SOP-16
Surface Mount
-
Gull Wing
50mA
-
12.5ohm
-
500V
-
0.8pF
10nA
PhotoMOS AQS Series
3588636

RoHS

Each
1+
Kč109.850
5+
Kč103.831
10+
Kč97.812
20+
Kč95.806
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
400V
-
150mA
DIP-6
Through Hole
-
PC Pin
50mA
-
16ohm
-
1.5kV
-
1.3pF
1µA
PhotoMOS AQV Series
3881424

RoHS

Each
1+
Kč114.365
5+
Kč108.095
10+
Kč101.825
20+
Kč93.799
50+
Kč86.526
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
600V
-
40mA
DIP-8
Surface Mount
-
Gull Wing
-
-
120ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881408

RoHS

Each
1+
Kč93.298
5+
Kč88.282
10+
Kč83.015
20+
Kč76.494
50+
Kč70.475
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
200V
-
160mA
SOP-6
Surface Mount
-
Gull Wing
-
-
15ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3881418

RoHS

Each
1+
Kč107.342
5+
Kč101.574
10+
Kč95.555
20+
Kč95.053
50+
Kč94.552
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
60V
-
500mA
DIP-8
Surface Mount
-
Gull Wing
-
-
2.5ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881451

RoHS

Each
1+
Kč172.049
5+
Kč162.518
10+
Kč152.988
Min: 1 / Mult: 1
-
SPST-NO ( 1 Form A)
DC
-
400V
-
600mA
SIP-4
Through Hole
-
PC Pin
-
-
1.6ohm
-
2.5kV
-
0.8pF
10nA
PhotoMOS AQZ Series
3881407

RoHS

Each
1+
Kč79.253
5+
Kč74.989
10+
Kč70.475
20+
Kč67.967
50+
Kč65.208
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
AC / DC
-
600V
-
40mA
SOP-6
Surface Mount
-
Gull Wing
-
-
120ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQV Series
2454444

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
Kč34.360
7500+
Kč31.852
15000+
Kč31.099
Min: 1500 / Mult: 1500
-
SPST-NO (1 Form A)
AC / DC
-
60V
-
200mA
SO-4
Surface Mount
-
Gull Wing
-
-
10ohm
-
3.75kV
-
0.4pF
1µA
ASSR-12XX Series
2454446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1500+
Kč61.195
Min: 1500 / Mult: 1500
-
SPST-NO (1 Form A)
AC / DC
-
60V
-
600mA
SO-4
Surface Mount
-
Gull Wing
-
-
1ohm
-
3.75kV
-
0.4pF
1µA
ASSR-14XX Series
3588596

RoHS

Each
1+
Kč45.896
5+
Kč43.388
10+
Kč40.880
20+
Kč37.620
50+
Kč37.369
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
350V
-
130mA
DIP-6
Surface Mount
-
Gull Wing
50mA
-
35ohm
-
5kV
-
0.8pF
1µA
PhotoMOS AQV Series
3270181

RoHS

Each
1+
Kč101.825
5+
Kč96.307
10+
Kč90.539
20+
Kč83.266
50+
Kč76.745
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
400V
-
80mA
SOP-8
Surface Mount
-
Gull Wing
-
-
50ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
3881421

RoHS

Each
1+
Kč134.178
5+
Kč126.905
10+
Kč119.632
20+
Kč110.101
50+
Kč101.574
Min: 1 / Mult: 1
-
DPST-NO (2 Form A)
AC / DC
-
100V
-
300mA
DIP-8
Surface Mount
-
Gull Wing
-
-
4ohm
-
1.5kV
-
0.8pF
1µA
PhotoMOS AQW Series
2781268

RoHS

Date/Lot Code

Each
1+
Kč169.541
5+
Kč160.261
10+
Kč150.982
50+
Kč128.410
100+
Kč123.895
More Pricing...
Min: 1 / Mult: 1
SPST-NO
SPST-NO (1 Form A)
AC / DC
-
100V
-
375mA
DIP-8 (4-Pin Used)
Surface Mount
-
Gull Wing
25mA
-
5ohm
-
4kV
-
1pF
-
HEXFET PVA13 Series
3677062

RoHS

Date/Lot Code

Each
1+
Kč135.934
5+
Kč128.660
10+
Kč121.136
20+
Kč111.355
Min: 1 / Mult: 1
-
SPST-NO (1 Form A)
DC
-
1kV
-
10mA
SO-16 (12-Pin Used)
Surface Mount
-
Gull Wing
-
-
250ohm
-
5kV
-
0.6pF
-
ASSR-601J Series
1-25 of 1290 items
of 52 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account