0
0 ItemsKč0.00
ex VAT
ex VAT

CSS Series Slide Switches:

749 Products Found

Farnell’s slide switches offer a simple, durable mechanism for controlling electrical circuits. These switches operate by sliding a contact along a set of terminals to open or close the circuit. They are available in various configurations, including SPDT (Single Pole Double Throw) and DPDT (Double Pole Double Throw) options.

Slide switches are often used where space is limited and a straightforward on/off control is required. They are commonly used in consumer electronics, automotive applications, and handheld devices.

Applications:

  • Consumer Electronics: On/off control for devices such as flashlights, toys, and remotes.
  • Power Systems: Low-power control in control panels and lighting systems.
  • Test Equipment: Setting operational modes in portable instruments.
Show More
View
Buyer
Engineer
Manufacturer
Contact Configuration
Switch Operation
Switch Mounting
Product Range
Contact Current Max
Contact Voltage AC Max
Contact Voltage DC Max
Orientation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1437705

RoHS

Each
1+
Kč164.023
5+
Kč150.229
10+
Kč136.435
20+
Kč125.400
50+
Kč99.818
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1000 Series
6A
250V
28V
Horizontal
1522052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč17.556
15+
Kč16.202
100+
Kč15.324
500+
Kč10.483
1000+
Kč9.957
Min: 1 / Mult: 1
SPDT
On-(On)
Panel Mount
-
25mA
-
24V
Horizontal
1522049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč15.650
15+
Kč14.446
100+
Kč13.644
500+
Kč9.355
1000+
Kč8.853
Min: 1 / Mult: 1
SPDT
(On)-Off-(Off)
Surface Mount
-
300mA
-
5V
Horizontal
2854772

RoHS

Each
10+
Kč13.744
50+
Kč12.791
100+
Kč11.411
250+
Kč9.731
Min: 10 / Mult: 10
SP3T
-
Surface Mount
CSS Series
100mA
-
12V
Horizontal
2931776

RoHS

Each
1+
Kč176.062
5+
Kč161.264
10+
Kč146.467
20+
Kč124.898
50+
Kč111.355
Min: 1 / Mult: 1
DP3T
On-On-On
Through Hole
L Series
4A
125V
28V
Vertical
2978768

RoHS

Each
1+
Kč45.896
10+
Kč38.623
25+
Kč35.864
50+
Kč33.106
100+
Kč29.344
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CL-SB Series
200mA
-
12V
Vertical
3924855

RoHS

Each
1+
Kč40.128
10+
Kč35.864
25+
Kč33.356
50+
Kč32.353
100+
Kč30.347
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CMS Series
100mA
-
12V
Horizontal
3924864

RoHS

Each
1+
Kč148.724
5+
Kč137.940
Min: 1 / Mult: 1
SPDT
On-Off-On
Panel Mount
ES Series
15A
250V
-
Vertical
3924854

RoHS

Each
1+
Kč45.144
10+
Kč40.379
25+
Kč37.620
50+
Kč33.356
100+
Kč31.350
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CMS Series
100mA
-
12V
Horizontal
1522052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč15.324
500+
Kč10.483
1000+
Kč9.957
Min: 100 / Mult: 1
SPDT
On-(On)
Panel Mount
-
25mA
-
24V
Horizontal
2978762

RoHS

Each
1+
Kč45.896
10+
Kč38.623
25+
Kč35.864
50+
Kč33.106
100+
Kč29.344
Min: 1 / Mult: 1
DP3T
-
Surface Mount
CL-SB Series
200mA
-
12V
Vertical
1522049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč13.644
500+
Kč9.355
1000+
Kč8.853
Min: 100 / Mult: 1
SPDT
(On)-Off-(Off)
Surface Mount
-
300mA
-
5V
Horizontal
4216590

RoHS

Each
1+
Kč38.372
10+
Kč33.607
25+
Kč31.852
50+
Kč31.099
Min: 1 / Mult: 1
DPDT
On-On
Through Hole
MFS Series
300mA
-
10V
Right Angle
4216618

RoHS

Each
10+
Kč29.093
50+
Kč26.334
Min: 10 / Mult: 10
DP3T
On-On-On
Through Hole
CL-SB Series
200mA
-
12V
Vertical
4125522

RoHS

Each
1+
Kč24.879
10+
Kč22.045
25+
Kč21.092
50+
Kč18.609
100+
Kč18.233
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
PCM Series
300mA
-
6V
Horizontal
4216619

RoHS

Each
10+
Kč37.369
50+
Kč34.610
Min: 10 / Mult: 10
DP3T
On-On-On
Through Hole
CL-SB Series
200mA
-
12V
Vertical
4216541

RoHS

Each
1+
Kč41.633
10+
Kč37.118
25+
Kč34.861
50+
Kč30.848
100+
Kč29.093
Min: 1 / Mult: 1
SPDT
On-On
Surface Mount
CJS Series
100mA
-
6V
Vertical
4305446

RoHS

Each
1+
Kč90.288
10+
Kč73.735
50+
Kč68.719
150+
Kč62.449
Min: 1 / Mult: 1
DPDT
On-None-On
Through Hole
MP Slide Switches
-
20V
20V
Straight
2435148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Kč41.884
10+
Kč37.118
25+
Kč35.363
50+
Kč31.099
100+
Kč30.598
Min: 1 / Mult: 1
SP3T
Momentary Spring Return
Surface Mount
JSM Series
300mA
-
4V
Right Angle
2435148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Kč30.598
Min: 500 / Mult: 1
SP3T
Momentary Spring Return
Surface Mount
JSM Series
300mA
-
4V
Right Angle
2319954

RoHS

Each
10+
Kč14.546
50+
Kč13.769
100+
Kč12.966
250+
Kč11.838
Min: 10 / Mult: 10
SP3T
On-On-On
Through Hole
OS Series
100mA
-
12V
Vertical
1437697

RoHS

Each
1+
Kč138.442
5+
Kč126.905
10+
Kč115.117
20+
Kč106.590
50+
Kč95.304
Min: 1 / Mult: 1
SPDT
On-On
Through Hole
1000 Series
6A
250V
28V
Vertical
1634609

RoHS

Each
1+
Kč66.713
10+
Kč54.424
50+
Kč50.912
150+
Kč46.147
Min: 1 / Mult: 1
SPST
Off-On
Panel Mount
R13 Series
16A
125V
-
Vertical
2320017

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč13.142
50+
Kč12.440
100+
Kč11.737
250+
Kč10.885
Min: 10 / Mult: 10
SPDT
On-On
Surface Mount
JS Series
300mA
-
6V
Right Angle
2320019

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Kč13.443
50+
Kč12.716
100+
Kč11.988
250+
Kč11.110
Min: 10 / Mult: 10
DPDT
On-On
Surface Mount
JS Series
300mA
-
6V
Vertical
1-25 of 749 items
of 30 page(s)

Popular Suppliers

OMRON
PANASONIC
TE CONNECTIVITY
SCHNEIDER ELECTRIC
HONEYWELL
MULTICOMP PRO
FINDER
Trade Account