Signal Generators & Counters: 267 Products Found

Our Signal Generators & Counters can be found under three different classifications:

  1. Arbitrary/Function/Pulse Generators
  2. RF Signal Generators
  3. Frequency Counters

Signal - also known as Function or Waveform – Generators are used in applications such as Test and Measurement, System Monitoring, and Maintenance & Repair. Application environments include Aerospace, Automotive, Avionics, Communications & Networking, Consumer Electronics, Industrial, Instrumentation, Power Management, and RF Communications.Generators come with software packages such as Tektronix’ ArbBuilder for arbitrary waveform creation and edit, with no need for a PC, or Keysight Technologies’ BenchVue software, which makes it simple to connect and control instruments, and automate test sequences.RF Signal Generators are used in applications such as Sensing & Instrumentation, Signal Processing, Test & Measurement, in environments like R&D, manufacturing, education, and service maintenance.Our range of Frequency Counters and Timers variously cover a spectrum from 0.001Hz to 6GHz, with 8.5, 10, 12, or 14 digit resolution. Period measurement can also be provided, and high impedance measurements are possible over some frequencies. Input sensitivity is typically between 14mVrms and 25mVrms.Calibration Services are available for some products within all the above categories.

Show More

Popular Suppliers

NI
TEKTRONIX
FLUKE
KEYSIGHT TECHNOLOGIES
PICO TECHNOLOGY
FLIR
B&K PRECISION
MULTICOMP PRO
Summer Discount Dice

Summer Discount Dice

Roll the dice to get up to 10% off

ROHDE & SCHWARZ

Benefit from 13% off the R&S®SMCV100BP2 vector signal generator

Benefit from 13% off the R&S®SMCV100BP2 vector signal generator
Summer-campaign

Summer Sale On Professional Grade Tools Is Here!

Trade Account