Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,711.840 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,711.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoFT3700-20
Order Code3262330
Technical Datasheet
Temperature Measuring Range-60°C to +550°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
FT3700-20 is a non-contact thermometer using infrared rays, accurately pinpointing the spot with a two-beam laser marker. The infrared temperature guns identify the surface temperature of an object by measuring the energy level of the infrared rays emitted from the object without physically coming in contact with it.
- Measurement temperature range -60.0 to 550.0˚C (-76 to 1022˚F)
- Long-focus For measuring temperature over a wide area(Distance : Spot -12 : 1)
- MAX, MIN, DIF (MAX-MIN), AVG measurement
- Alarm function
- Emissivity (ε) can be set based on the measurement target
- Continuous measurement
- Backlight function
- Easily measure temperature in hazardous or unreachable locations
- Ideal for HVAC applications
- Full menu of basic measuring functions
Contents
Non-contact infrared thermometer, Instruction manual X 1, LR03 alkaline battery X 2 (supplied with this product for initial use only), Carrying case X 1.
Technical Specifications
Temperature Measuring Range
-60°C to +550°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4