ONE Edge Series Thermal Imaging Cameras:
2 Products FoundView
Buyer
Engineer
Manufacturer
Temperature Min
Temperature Max
IR Resolution
Thermal Sensitivity (NETD)
Field of View (H x V)
IR Focus Distance Min
Image Capture Frequency
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč10,307.128 | Min: 1 / Mult: 1 | -20°C | 400°C | 160 x 120 | 0.07K | 54° x 42° | 30cm | 8.7Hz | ONE Edge Series | |||||
Each | 1+ Kč7,498.920 | Min: 1 / Mult: 1 | -20°C | 400°C | 160 x 120 | 0.07K | 54° x 42° | 30cm | 8.7Hz | ONE Edge Series |