Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč694.214 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč694.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
2647516 is a hexagon socket key with 2C-T-handle for recessed TX head screw (M4.5 - M5).
- With ball end, working angle approx. 25°, with hanging hole
- Chrome vanadium steel, blade chrome-plated, tips phosphated
- 177mm total length, 150 mm blade length, 20mm blade length short
- Phosphated remuneration of the output tip
Technical Specifications
AF Size - Metric
4.43mm
Hex Key Type
T Handle
Product Range
-
AF Size - Imperial
-
Long Arm Length
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate