Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDISTELKAMP
Manufacturer Part NoDI-LI 1062
Order Code2313155
Magnification-
For Use WithDIGITAL-Microscopy
Light Source6 x LED
Working Distance200m
Camera Type-
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DI-LI 1062 is a high-power spot LED Set suitable for evenly illuminating a specimen without heating. An ideal durable light source for microscopy, it provides a cool and focused, shadow-free illumination. The lamps are 3W each (6W in total) with fully adjustable intensity.
- 2 LED dual gooseneck lights
- Powerful 6W variable intensity LED illuminator
- Durable metal construction
- 6000°K Lamp colour temperature
Applications
Lighting, Maintenance & Repair
Technical Specifications
Magnification
-
Light Source
6 x LED
Camera Type
-
SVHC
No SVHC (07-Jul-2017)
For Use With
DIGITAL-Microscopy
Working Distance
200m
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90118000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1