Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCDP5EB
Order Code2858351
Also Known AsGTIN UPC EAN: 5016086235798
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,493.644 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,493.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLARKE INTERNATIONAL
Manufacturer Part NoCDP5EB
Order Code2858351
Also Known AsGTIN UPC EAN: 5016086235798
Technical Datasheet
Supply Voltage VAC230V
Speed Range Min620rpm
Speed Range Max2620rpm
No. of Speeds5
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (21-Jan-2025)
Product Overview
A general purpose, 5 speed bench drill which is ideally suited for small workshops and home. It has a depth gauge and a height adjustable tilting table with slots to clamp your work piece.
- Chuck capacity 13mm (Spindle taper B16)
- 5 Speeds from 620 - 2620 rpm
- 350W Motor
- Electrical cut-out on belt guard
- Stop start switch & clear perspex chuck guard
- Tilting 160 x 160mm work table
- Chuck to column 104mm
- Chuck to table 167mm
- Overall height 586mm
- Weight: 14.7kg
Technical Specifications
Supply Voltage VAC
230V
Speed Range Max
2620rpm
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Speed Range Min
620rpm
No. of Speeds
5
Plug Type
UK Type G
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84592900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.07