0
0 ItemsKč0.00
ex VAT
ex VAT

Audio Transformers :

129 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
2723448

RoHS

Each
1+Kč110.413
10+Kč108.224
25+Kč106.035
50+Kč103.846
100+Kč101.414
More Pricing...
1:1
-
-
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
68ohm
-
68ohm
Through Hole
PC Pin
200Hz
-
2859070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč54.963
10+Kč49.856
25+Kč45.965
50+Kč44.749
100+Kč43.533
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
-
136ohm
-
-
Surface Mount
Solder
200Hz
-
2723449

RoHS

Each
1+Kč110.413
10+Kč108.224
25+Kč106.035
50+Kč103.846
100+Kč101.414
More Pricing...
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
1172346

RoHS

Each
1+Kč347.533
5+Kč325.888
10+Kč313.242
50+Kč299.379
100+Kč289.165
More Pricing...
6.3:1
-
-
-
150ohm
-
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
1929703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč58.368
10+Kč51.072
25+Kč49.856
50+Kč48.640
100+Kč47.424
More Pricing...
1:1
-
-
2dB
600ohm
115ohm
600ohm
-
-
-
Line Matching
-20°C
115ohm
85°C
115ohm
Surface Mount
Gull Wing
-
-
1674300

RoHS

Each
1+Kč384.256
5+Kč376.717
10+Kč368.934
50+Kč361.395
100+Kč353.613
More Pricing...
6.3:1
-
-
-
150ohm
-
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
0.36ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1824902

RoHS

Each
1+Kč368.448
5+Kč363.584
10+Kč358.720
50+Kč336.346
100+Kč316.646
More Pricing...
1:1
3mA
-
-
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1610406

RoHS

Each
1+Kč396.659
5+Kč377.203
10+Kč357.747
50+Kč331.725
100+Kč317.862
More Pricing...
1:1
3mA
-
-
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1774947

RoHS

Each
1+Kč62.989
10+Kč54.963
25+Kč51.072
50+Kč47.181
100+Kč24.150
More Pricing...
1:10
-
6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1172419

RoHS

Each
1+Kč346.317
5+Kč324.672
10+Kč312.026
50+Kč298.406
100+Kč288.192
More Pricing...
1:1
-
-
-
800ohm
-
800ohm
2mW
15kHz
500V
Miniature - Impedance Matching
-
69ohm
-
97ohm
Through Hole
PC Pin
200Hz
-
1824895

RoHS

Each
1+Kč352.883
5+Kč333.914
10+Kč314.701
50+Kč290.624
100+Kč281.869
More Pricing...
2.24:1
1mA
-
-
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
-
1.05kohm
-
330ohm
Through Hole
PC Pin
300Hz
SP Series
2302188

RoHS

Each
1+Kč1,016.819
5+Kč972.070
10+Kč927.078
25+Kč874.790
50+Kč836.122
More Pricing...
-
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
-
24.05ohm
-
0.513ohm
Chassis Mount
Solder Lug, Wire Leaded
30Hz
119DA Series
2280535

RoHS

Date/Lot Code

TRIAD MAGNETICS
Each
1+Kč157.350
5+Kč154.432
10+Kč151.514
25+Kč148.595
50+Kč144.947
More Pricing...
0.6
-
-
-
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
-
172ohm
-
172ohm
Through Hole
PC Pin
200Hz
TY Series
2783468

RoHS

Date/Lot Code

Each
1+Kč255.360
5+Kč238.822
-
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
-
-
8ohm
Chassis Mount
Wire Leaded
100Hz
-
2785683

RoHS

Each
1+Kč636.941
5+Kč623.565
10+Kč610.189
25+Kč597.056
50+Kč584.410
More Pricing...
-
-
-
-
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
-
340ohm
-
100ohm
Through Hole
PC Pin
-
106 Series
2910564

RoHS

Each
1+Kč176.806
5+Kč176.077
10+Kč172.429
25+Kč169.024
50+Kč165.376
More Pricing...
3.16:1
-
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
-
55ohm
-
8ohm
Through Hole
PC Pin
300Hz
MET Series
4258480

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Kč46.694
10+Kč42.074
25+Kč40.371
50+Kč39.155
100+Kč38.182
More Pricing...
1:1
-
-
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Surface Mount
Solder
-
DA100J Series
4264293

RoHS

Each
1+Kč432.166
5+Kč423.411
10+Kč414.899
50+Kč406.144
100+Kč397.632
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
30kHz
1.5kV
Encapsulated - Impedance Matching
-
30ohm
-
30ohm
Through Hole
PC Pin
20Hz
-
4695716

RoHS

Each
1+Kč819.584
5+Kč803.290
10+Kč786.509
50+Kč770.458
100+Kč753.920
More Pricing...
6.3+6.3 : 1+1
-
-
-
150ohm
-
3.75ohm
-
35kHz
1kV
Microphone Input Circuitry
-
10ohm
-
0.36ohm
Through Hole
PC Pin
30Hz
VTX Series
4695722

RoHS

Each
1+Kč889.626
5+Kč778.240
10+Kč644.966
50+Kč578.330
100+Kč563.251
1:0.5, 1:1CT
-
-
-
150ohm
-
-
-
-
500V
Microphone Input Transformer
-
24ohm
-
22.5ohm
Through Hole
PC Pin
-
VTX Series
4695718

RoHS

Each
1+Kč800.614
5+Kč784.563
10+Kč768.755
50+Kč752.704
100+Kč736.410
More Pricing...
1+1 : 1+1
-
-
-
150ohm
-
150ohm
-
35kHz
1kV
Microphone Input Circuitry
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX Series
4705451

RoHS

Each
1+Kč889.626
5+Kč778.240
10+Kč644.966
50+Kč578.330
100+Kč563.251
1:7
-
-
-
1.5kohm
-
9.1kohm
-
40kHz
-
Microphone Input Transformer
-
18ohm
-
988ohm
Through Hole
PC Pin
20Hz
-
4739810

RoHS

Each
1+Kč1,086.131
5+Kč1,030.925
10+Kč975.718
25+Kč909.568
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4738507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč57.152
5+Kč54.477
10+Kč50.099
20+Kč49.370
40+Kč44.019
More Pricing...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
-
136ohm
-
136ohm
Surface Mount
Solder
200Hz
SM-LP Series
4705456

RoHS

Each
1+Kč913.946
5+Kč799.642
10+Kč662.477
50+Kč594.138
100+Kč578.816
1:1:1
-
-
-
-
-
-
-
40kHz
-
Microphone Splitting Transformer
-
-
-
-
Through Hole
PC Pin
16Hz
-
26-50 of 129 items
of 6 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account