34 Product Results Found for "TRIAD MAGNETICS"
All Filters
Expand Filters
Manufacturer
(34)
Current Rating
(5)
(3)
(5)
(3)
(1)
(1)
(1)
Turns Ratio
(1)
(2)
(11)
(1)
(1)
(2)
(2)
(1)
Primary Impedance
(1)
(17)
(2)
(1)
(1)
(5)
(2)
(2)
Secondary Impedance
(2)
(2)
(1)
(15)
(4)
(2)
(1)
(1)
Secondary Power
(2)
(2)
(2)
(2)
(11)
(4)
(1)
(1)
Frequency Max
(7)
(6)
(5)
(1)
(15)
Isolation Voltage
(1)
(1)
(9)
(4)
(13)
Transformer Applications
(1)
(11)
(1)
(9)
(6)
(1)
(1)
(1)
DC Resistance Primary
(1)
(1)
(1)
(1)
(1)
(1)
(2)
(3)
DC Resistance Secondary
(1)
(1)
(2)
(1)
(1)
(1)
(1)
(1)
Packaging
(34)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price (ex VAT) | Quantity | Turns Ratio | Current Rating | Primary Impedance | Secondary Impedance | Secondary Power | Frequency Max | Isolation Voltage | Transformer Applications | DC Resistance Primary | DC Resistance Secondary | Transformer Mounting | Transformer Terminals | Frequency Min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Kč117.709 10+Kč109.683 25+Kč107.251 50+Kč103.846 100+Kč96.550 More Pricing... | 1:1 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | 1.6ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+Kč366.259 5+Kč356.045 10+Kč345.830 50+Kč317.862 100+Kč304.973 More Pricing... | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+Kč117.222 5+Kč113.574 10+Kč109.683 50+Kč97.280 100+Kč86.093 More Pricing... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | 217ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+Kč163.674 5+Kč157.837 10+Kč151.757 50+Kč141.299 100+Kč136.678 More Pricing... | 1:1 | - | 600ohm | 600ohm | 1W | 15kHz | 1.5kV | Line Matching | 17ohm | 19ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+Kč116.493 5+Kč111.142 10+Kč105.549 50+Kč98.010 100+Kč90.957 More Pricing... | 1:1 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | 58ohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+Kč126.221 5+Kč120.141 10+Kč114.061 50+Kč106.035 100+Kč102.630 More Pricing... | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | ||||||
Each | 1+Kč383.040 5+Kč368.934 10+Kč354.586 50+Kč329.779 100+Kč306.189 More Pricing... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+Kč356.288 5+Kč343.398 10+Kč330.509 50+Kč296.461 100+Kč286.490 More Pricing... | 2.24:1 | 1mA | 10kohm | 2kohm | 50mW | 100kHz | 1kV | High Reliability | 1.05kohm | 330ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+Kč142.515 10+Kč119.654 25+Kč115.034 50+Kč108.467 100+Kč103.603 More Pricing... | 1:1 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | 108ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
TRIAD MAGNETICS | Each | 1+Kč143.731 10+Kč140.570 25+Kč137.165 50+Kč134.733 | 0.6 | - | 1kohm | 1kohm | 20mW | 15kHz | 1.5kV | Line Matching | 172ohm | 172ohm | Through Hole | PC Pin | 200Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+Kč198.451 | 3.16:1 | - | 500ohm | 50ohm | 50mW | 100kHz | 500V | Miniature Encapsulated - Data/Voice Coupling | 55ohm | 8ohm | Through Hole | PC Pin | 300Hz | MET Series | |||||
Each | 1+Kč282.355 5+Kč276.032 10+Kč269.952 25+Kč262.413 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | ||||||
TRIAD MAGNETICS | Each | 1+Kč146.650 5+Kč144.218 10+Kč142.029 25+Kč140.083 50+Kč137.165 | 0.6 | - | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | 112ohm | Through Hole | PC Pin | 300Hz | TY Series | |||||
TRIAD MAGNETICS | Each | 1+Kč267.520 5+Kč260.954 10+Kč253.901 25+Kč245.875 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kV | Data/Voice Coupling | 70ohm | 95ohm | Through Hole | PC Pin | 300Hz | - | |||||
Each | 1+Kč227.392 5+Kč224.960 10+Kč222.042 25+Kč219.366 50+Kč213.530 | 0.6 | - | 2.5kohm | 2.5kohm | 40mW | 100kHz | 1kV | Data/Voice Coupling | 280ohm | 350ohm | Through Hole | PC Pin | 300Hz | - | ||||||
TRIAD MAGNETICS | Each | 1+Kč9,770.074 | 1:11.3 | - | 600ohm | 77kohm | - | 20kHz | - | Universal Line or Mike to Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+Kč8,359.514 | 5.6:1 | - | 20kohm | 600ohm | 26mW | 20kHz | - | P. P. Plates to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+Kč9,681.062 5+Kč9,487.718 10+Kč9,294.131 25+Kč9,007.885 50+Kč8,713.613 | - | - | 600ohm | 600ohm | - | 30kHz | - | Universal Line to Universal Line | - | - | Chassis Mount | Stud | 10Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+Kč10,455.654 5+Kč9,692.250 10+Kč9,366.362 25+Kč9,017.613 50+Kč8,560.640 | 5:1 | - | 15kohm | 600ohm | 26mW | 20kHz | - | Plate to Universal Line | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+Kč10,311.194 5+Kč10,105.203 10+Kč9,899.213 25+Kč9,594.240 50+Kč9,280.512 | 1:2 | - | 20kohm | 80kohm | 20mW | 20kHz | - | Bridging-Line to 1 or Grids | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
TRIAD MAGNETICS | Each | 1+Kč9,708.544 | 1:14 | - | 600ohm | 117.6kohm | - | 20kHz | - | Universal Line or Mike P. P. Class A Grid | - | - | Chassis Mount | Stud | 20Hz | HS Series | |||||
Each | 1+Kč161.728 5+Kč150.298 10+Kč138.624 50+Kč129.139 100+Kč125.005 More Pricing... | 1:1 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | 60ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+Kč167.808 10+Kč138.867 25+Kč133.274 50+Kč129.382 100+Kč125.248 More Pricing... | 1:1 | 0A | 600ohm | 4kohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | 52ohm | Through Hole | PC Pin | 300Hz | TY Series | ||||||
Each | 1+Kč412.954 5+Kč393.741 10+Kč374.528 50+Kč347.776 100+Kč333.184 More Pricing... | 1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kV | High Reliability | 72ohm | 92ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+Kč330.995 5+Kč318.349 10+Kč305.702 50+Kč283.814 100+Kč274.816 More Pricing... | 4.4:1 | 3mA | 1kohm | 50ohm | 50mW | 100kHz | 1kV | High Reliability | 145ohm | 8ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||