0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4354324

RoHS

1 Pair
1+Kč59.827
50+Kč30.886
100+Kč27.238
250+Kč25.050
500+Kč24.806
More Pricing...
RM
RM5
N48
TDK Transformers
20.8mm
20.8mm²
315nH
B65805 Series
4153955

RoHS

Date/Lot Code

1 Pair
1+Kč73.446
10+Kč50.099
50+Kč37.210
100+Kč35.750
200+Kč34.291
More Pricing...
PM
P14/8
N87
TDK B65542 Series Coil Former
21mm
28.7mm²
2.8µH
B65541 Series
4167306

RoHS

Date/Lot Code

Each
1+Kč71.501
50+Kč37.210
100+Kč32.346
250+Kč31.616
500+Kč30.643
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N87
Inductors / Transformers
60.07mm
76.89mm²
3.5µH
B64290L0615 Series
4154011

RoHS

Date/Lot Code

Each
1+Kč148.838
5+Kč126.221
10+Kč103.360
25+Kč82.931
50+Kč75.878
More Pricing...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66291 Series
4167333

RoHS

Date/Lot Code

1 Pair
1+Kč304.486
5+Kč258.278
10+Kč211.827
25+Kč200.883
50+Kč189.939
More Pricing...
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
4167352

RoHS

Date/Lot Code

Each
5+Kč14.422
50+Kč7.782
250+Kč5.861
500+Kč4.718
1500+Kč4.086
More Pricing...
E
E13/7/4
N87
Common-Mode Chokes & Broadband Applications, Miniature Transformers
29.6mm
12.4mm²
112nH
B66305 Series
4335970

RoHS

Date/Lot Code

Each
1+Kč71.014
5+Kč60.070
10+Kč48.883
20+Kč45.235
40+Kč41.587
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
75 MATERIAL Series
4154008

RoHS

Date/Lot Code

Each
1+Kč144.218
5+Kč122.086
10+Kč99.955
25+Kč80.013
50+Kč77.581
More Pricing...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
4154583

RoHS

Each
1+Kč16.197
5+Kč15.905
10+Kč12.525
25+Kč12.136
50+Kč11.722
More Pricing...
Toroid
9.5 mm x 4.75 mm x 3.3mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.3mm²
17.6nH
-
4153971

RoHS

Date/Lot Code

1 Pair
1+Kč73.446
50+Kč37.696
100+Kč36.237
250+Kč33.318
500+Kč33.075
More Pricing...
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4153946

RoHS

1 Set
5+Kč38.912
50+Kč20.818
250+Kč15.176
500+Kč11.965
1000+Kč11.722
More Pricing...
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
4153922

RoHS

Date/Lot Code

Each
10+Kč8.488
100+Kč5.788
500+Kč5.642
1000+Kč5.496
2250+Kč5.326
More Pricing...
Toroid
12.5mm x 7.5mm x 5mm
T35
Transformers
30.09mm
12.23mm²
3.06µH
B64290L0044 Series
4153928

RoHS

Date/Lot Code

Each
1+Kč35.264
50+Kč19.359
100+Kč17.024
250+Kč15.978
500+Kč14.932
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
N30
Transformers
54.15mm
26.17mm²
2.61µH
B64290L0638 Series
4016081

RoHS

Date/Lot Code

Each
1+Kč132.058
5+Kč111.386
10+Kč90.470
25+Kč76.851
50+Kč67.123
More Pricing...
E
E42/21/20
N87
TDK B66329 Series Coil Formers
97mm
234mm²
259nH
B66329 Series
4244690

RoHS

Each
1+Kč175.590
5+Kč148.838
10+Kč121.843
25+Kč97.766
50+Kč94.605
More Pricing...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
4167321

RoHS

Date/Lot Code

1 Set
1+Kč115.034
10+Kč78.797
50+Kč58.854
100+Kč50.829
200+Kč47.181
More Pricing...
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
4167305

RoHS

Date/Lot Code

Each
1+Kč77.581
50+Kč70.285
100+Kč62.989
250+Kč55.936
500+Kč48.640
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
T38
Inductors / Transformers
60.07mm
76.89mm²
16.1µH
B64290L0615 Series
4167327

RoHS

Date/Lot Code

1 Pair
1+Kč87.552
10+Kč59.827
50+Kč57.882
100+Kč55.936
200+Kč53.990
More Pricing...
PQ
PQ20/20
N97
Inductors / Transformers
45.2mm
62.9mm²
2.75µH
B65875A Series
4154050

RoHS

Date/Lot Code

Each
1+Kč73.933
10+Kč50.829
50+Kč37.939
100+Kč36.237
200+Kč34.778
More Pricing...
Planar ER
ER23/5/13
N49
Transformers
32.6mm
50.3mm²
2.2µH
B66482 Series
4154031

RoHS

Date/Lot Code

Each
1+Kč116.250
10+Kč87.795
25+Kč74.419
50+Kč68.096
100+Kč64.691
More Pricing...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
4335974

RoHS

Date/Lot Code

Each
1+Kč36.480
10+Kč25.050
25+Kč21.742
50+Kč19.869
100+Kč17.851
More Pricing...
Toroid
12.7mm x 7.13mm x 4.78mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
31 MATERIAL Series
4016082

RoHS

Date/Lot Code

Each
1+Kč146.650
10+Kč101.901
25+Kč81.715
50+Kč74.662
100+Kč72.474
More Pricing...
E
E55/28/21
N87
TDK Power Transformers
124mm
354mm²
292nH
B66335 Series
4244685

RoHS

Date/Lot Code

1 Pair
1+Kč126.221
10+Kč87.552
50+Kč64.205
100+Kč55.693
200+Kč50.342
More Pricing...
RM
RM 10LP
N87
Compact Transformers and Telecommunication
33.9mm
99.1mm²
5.2µH
B65813 Series
4335981

RoHS

Date/Lot Code

Each
1+Kč62.259
5+Kč52.774
10+Kč43.046
20+Kč39.885
40+Kč36.723
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
44 MATERIAL Series
4154581

RoHS

Each
1+Kč37.939
10+Kč27.482
50+Kč23.785
100+Kč22.326
200+Kč21.304
More Pricing...
Toroid
22.1mm x 13.7mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
52mm²
970nH
-
251-275 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account