0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4167333

RoHS

Date/Lot Code

1 Pair
1+Kč250.253
10+Kč166.835
25+Kč163.187
50+Kč159.539
100+Kč155.648
More Pricing...
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
4167352

RoHS

Date/Lot Code

Each
10+Kč9.315
100+Kč6.348
500+Kč4.694
2500+Kč3.770
5180+Kč3.697
E
E13/7/4
N87
Common-Mode Chokes & Broadband Applications, Miniature Transformers
29.6mm
12.4mm²
112nH
B66305 Series
4154086

RoHS

Date/Lot Code

1 Pair
1+Kč88.525
10+Kč60.557
50+Kč56.666
100+Kč53.018
200+Kč49.126
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
4153968

RoHS

Date/Lot Code

1 Set
5+Kč30.886
50+Kč30.157
250+Kč29.184
500+Kč28.454
1000+Kč27.968
RM
RM4
N48
Transformers
21mm
11mm²
100nH
B65803 Series
4153946

RoHS

1 Set
10+Kč21.766
100+Kč14.397
500+Kč10.993
1000+Kč10.579
3000+Kč10.141
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
4153922

RoHS

Date/Lot Code

Each
10+Kč8.536
100+Kč5.837
500+Kč5.472
1000+Kč5.132
2250+Kč4.767
More Pricing...
Toroid
12.5mm x 7.5mm x 5mm
T35
Transformers
30.09mm
12.23mm²
3.06µH
B64290L0044 Series
4153971

RoHS

Date/Lot Code

1 Pair
5+Kč73.690
50+Kč37.939
250+Kč30.157
500+Kč28.941
1000+Kč27.725
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4335970

RoHS

Date/Lot Code

Each
1+Kč71.014
5+Kč60.070
10+Kč48.883
20+Kč45.235
40+Kč41.587
More Pricing...
Toroid
22.1mm x 13.7mm x 6.35mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
54.2mm
26.1mm²
-
75 MATERIAL Series
4154008

RoHS

Date/Lot Code

Each
1+Kč119.898
50+Kč107.981
100+Kč96.307
250+Kč84.390
500+Kč72.717
More Pricing...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
4154583

RoHS

Each
1+Kč20.088
5+Kč17.000
10+Kč13.911
25+Kč12.525
50+Kč11.722
More Pricing...
Toroid
9.5 mm x 4.75 mm x 3.3mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.3mm²
17.6nH
-
4244690

RoHS

Each
1+Kč141.299
50+Kč75.635
100+Kč75.392
250+Kč74.906
500+Kč74.662
More Pricing...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
4167355

RoHS

Date/Lot Code

Each
1+Kč129.139
10+Kč88.768
50+Kč65.421
100+Kč64.205
200+Kč63.232
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
250nH
B66335 Series
4167329

RoHS

1 Set
1+Kč170.483
10+Kč114.790
25+Kč110.170
50+Kč105.792
100+Kč101.171
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
150nH
B65879Q Series
4153962

RoHS

Date/Lot Code

1 Pair
1+Kč94.848
50+Kč85.606
100+Kč76.365
250+Kč66.880
500+Kč57.638
More Pricing...
PM
P22/13
N30
TDK B65662 Series Coil Former
33.2mm
72.6mm²
8.3µH
B65661 Series
4154017

RoHS

Date/Lot Code

Each
10+Kč9.071
100+Kč6.202
500+Kč4.572
2500+Kč4.110
4000+Kč3.648
EF
E16/8/5
N27
Common-Mode Chokes & Broadband Applications
37.6mm
20.1mm²
950nH
B66307 Series
4154026

RoHS

Date/Lot Code

Each
1+Kč64.934
10+Kč44.506
50+Kč33.318
100+Kč30.886
200+Kč28.211
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
4167389

RoHS

Date/Lot Code

Each
1+Kč107.738
3+Kč96.307
5+Kč85.120
10+Kč73.690
20+Kč67.123
More Pricing...
-
-
-
TDK B66387 Series Transformer Cores
-
-
-
B66388 Series
4153957

RoHS

Date/Lot Code

1 Set
1+Kč108.224
50+Kč54.477
100+Kč47.424
250+Kč43.533
500+Kč43.290
PM
P18/11
N48
TDK B65652 Series Coil Former
25.9mm
43mm²
160nH
B65651 Series
4153987

RoHS

Date/Lot Code

1 Pair
5+Kč34.291
50+Kč18.337
250+Kč17.559
500+Kč16.805
1000+Kč16.027
More Pricing...
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
4154001

RoHS

Date/Lot Code

Each
10+Kč34.778
100+Kč22.836
500+Kč21.985
1000+Kč21.158
2400+Kč20.307
More Pricing...
Planar I
I14/1.5/5
N49
Transformers
16.7mm
14.5mm²
850nH
B66281 Series
4153974

RoHS

1 Pair
5+Kč62.502
50+Kč32.102
250+Kč24.806
500+Kč24.198
1000+Kč23.566
More Pricing...
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
4153926

RoHS

Date/Lot Code

Each
1+Kč87.795
50+Kč44.506
100+Kč44.019
250+Kč43.533
500+Kč43.046
More Pricing...
Toroid
25.3mm x 14.8mm x 20mm
N30
Transformers
60.07mm
102.5mm²
9.16µH
B64290L0616 Series
4153937

RoHS

Date/Lot Code

Each
5+Kč39.642
50+Kč20.794
250+Kč15.127
500+Kč14.349
1500+Kč13.546
Toroid
22.1mm x 13.7mm x 7.9mm
N87
Transformers
54.2mm
32.6mm²
1.66µH
B64290L0719 Series
4154031

RoHS

Date/Lot Code

Each
1+Kč97.037
10+Kč72.717
25+Kč63.232
50+Kč59.341
100+Kč56.422
More Pricing...
ETD
ETD49/25/16
N27
SMPS Transformers
114mm
211mm²
3.7µH
B66367 Series
4335974

RoHS

Date/Lot Code

Each
1+Kč36.480
10+Kč25.050
25+Kč21.742
50+Kč19.869
100+Kč17.851
More Pricing...
Toroid
12.7mm x 7.13mm x 4.78mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
29.5mm
12.9mm²
-
31 MATERIAL Series
301-325 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account