0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4154004

RoHS

Date/Lot Code

Each
1+Kč59.827
50+Kč31.130
100+Kč27.238
250+Kč26.509
500+Kč26.022
More Pricing...
Planar I
I22/2.5/16
N97
Transformers
26.1mm
78.5mm²
5.25µH
B66285 Series
4167318

RoHS

Date/Lot Code

Each
5+Kč19.043
50+Kč10.044
250+Kč7.442
500+Kč6.396
1000+Kč5.812
More Pricing...
Toroid
15.8mm x 8.9mm x 4.7mm
N87
Inductors / Transformers
36.75mm
15.78mm²
1.19µH
B64290L0743 Series
4154000

RoHS

Date/Lot Code

Each
1+Kč47.910
50+Kč24.806
100+Kč21.961
250+Kč21.377
500+Kč20.769
More Pricing...
EF
E32/16/9
N87
TDK B66230 Series Coil Former
74mm
83mm²
145nH
B66229 Series
4244682

RoHS

Date/Lot Code

1 Pair
1+Kč98.739
10+Kč67.853
50+Kč50.342
100+Kč48.640
200+Kč46.938
More Pricing...
RM
RM8
N41
Telecommunication
38mm
64mm²
4.1µH
B65811 Series
4154087

RoHS

Date/Lot Code

Each
5+Kč39.155
50+Kč20.356
250+Kč15.540
500+Kč13.546
1000+Kč13.279
Planar ELP
ELP18/4/10
PC200
Transformers
24.3mm
39.3mm²
1.3µH
B66453 Series
4167364

RoHS

Date/Lot Code

Each
1+Kč138.381
10+Kč94.848
25+Kč90.714
50+Kč86.336
100+Kč82.202
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
4167313

RoHS

Date/Lot Code

Each
1+Kč98.253
10+Kč67.366
50+Kč50.099
100+Kč47.910
200+Kč45.965
More Pricing...
Toroid
30.5mm x 20mm x 12.5mm
N30
Inductors / Transformers
77.02mm
64.66mm²
4.54µH
B64290L0657 Series
4141746

RoHS

Date/Lot Code

Each
1+Kč15.613
5+Kč13.498
10+Kč11.357
25+Kč10.993
50+Kč10.604
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 13.4mm
67
Baluns, Broadband Transformers, Airbags
-
-
300nH
-
4154014

RoHS

Date/Lot Code

Each
10+Kč12.476
100+Kč8.512
500+Kč6.348
2500+Kč4.888
3750+Kč4.791
More Pricing...
EE
E6.3
N87
Miniature Transformers, DC/DC Converters
12.2mm
3.3mm²
380nH
B66300 Series
4167345

RoHS

Date/Lot Code

Each
1+Kč48.154
10+Kč33.318
50+Kč25.050
100+Kč20.210
200+Kč18.556
More Pricing...
E
E32/16/11
N87
Transformers
74mm
97mm²
150nH
B66233 Series
4167377

RoHS

Date/Lot Code

Each
1+Kč39.642
50+Kč20.842
100+Kč18.313
250+Kč17.802
500+Kč17.267
More Pricing...
EFD
EFD30/15/9
N87
DC/DC Converters
68mm
69mm²
250nH
B66423 Series
4153954

RoHS

Date/Lot Code

1 Pair
1+Kč77.824
10+Kč53.261
50+Kč39.642
100+Kč37.453
200+Kč36.480
More Pricing...
PM
P14/8
N30
TDK B65542 Series Coil Former
21mm
28.7mm²
4.6µH
B65541 Series
4154011

RoHS

Date/Lot Code

Each
1+Kč148.838
5+Kč126.221
10+Kč103.360
25+Kč82.931
50+Kč75.878
More Pricing...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66291 Series
4167306

RoHS

Date/Lot Code

Each
1+Kč71.501
50+Kč37.210
100+Kč32.346
250+Kč31.616
500+Kč30.643
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N87
Inductors / Transformers
60.07mm
76.89mm²
3.5µH
B64290L0615 Series
4154024

RoHS

Date/Lot Code

Each
1+Kč33.075
50+Kč19.505
100+Kč16.732
250+Kč15.395
500+Kč14.641
More Pricing...
E
E30/15/7
N27
TDK B66232 Series Coil Former
67mm
60mm²
1.7µH
B66319 Series
4016072

RoHS

1 Set
1+Kč53.018
50+Kč27.725
100+Kč24.271
250+Kč18.702
500+Kč17.219
More Pricing...
EP
EP13
N87
TDK B65843A Series Coil Formers
24.2mm
19.5mm²
160nH
B65843A Series
4154001

RoHS

Date/Lot Code

Each
5+Kč50.342
50+Kč26.266
250+Kč25.293
500+Kč24.320
1000+Kč23.323
More Pricing...
Planar I
I14/1.5/5
N49
Transformers
16.7mm
14.5mm²
850nH
B66281 Series
4167367

RoHS

Date/Lot Code

Each
1+Kč387.174
3+Kč351.667
5+Kč315.917
10+Kč280.410
20+Kč253.901
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
4335972

RoHS

Date/Lot Code

Each
1+Kč24.271
50+Kč12.914
100+Kč11.747
250+Kč9.071
1000+Kč7.807
More Pricing...
Toroid
5.84mm x 3.04mm x 1.52mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
31 MATERIAL Series
4167331

RoHS

Date/Lot Code

1 Set
1+Kč376.474
5+Kč319.565
10+Kč262.413
25+Kč248.064
50+Kč233.472
More Pricing...
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
150nH
B65881Q Series
4154610

RoHS

Date/Lot Code

Each
1+Kč364.314
10+Kč252.928
20+Kč248.064
Toroid
73.65mm x 38.85mm x 12.7mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
167mm
215mm²
3.5µH
-
4154033

RoHS

Date/Lot Code

Each
1+Kč376.960
5+Kč317.376
10+Kč257.549
20+Kč250.010
40+Kč242.227
More Pricing...
EE
E70/33/32
N27
TDK B66372 Series Coil Former
149mm
683mm²
655nH
B66371 Series
4354325

RoHS

1 Pair
1+Kč132.787
10+Kč100.442
50+Kč84.877
100+Kč77.824
200+Kč73.933
More Pricing...
RM
RM8
N48
TDK Transformers
35.1mm
52mm²
250nH
B65811 Series
4016064

RoHS

1 Pair
1+Kč129.382
10+Kč88.038
50+Kč64.934
100+Kč51.558
200+Kč49.613
More Pricing...
PM
P18/11
N87
TDK B65651 Series Coil Formers
26.6mm
46.7mm²
3.6µH
B65651 Series
4167317

RoHS

Date/Lot Code

Each
10+Kč13.789
100+Kč9.315
500+Kč7.369
1000+Kč6.785
2250+Kč6.639
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
T38
Inductors / Transformers
31.17mm
14.96mm²
6.03µH
B64290L0742 Series
351-375 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account