0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4154037

RoHS

Date/Lot Code

Each
1+Kč136.922
10+Kč92.416
25+Kč77.824
50+Kč73.446
100+Kč70.042
ETD
ETD54/28/19
N87
SMPS Transformers
127mm
280mm²
670nH
B66395 Series
4335972

RoHS

Date/Lot Code

Each
1+Kč24.271
50+Kč12.914
100+Kč11.747
250+Kč9.071
1000+Kč7.807
More Pricing...
Toroid
5.84mm x 3.04mm x 1.52mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
31 MATERIAL Series
4167354

RoHS

Date/Lot Code

Each
1+Kč118.438
5+Kč99.469
10+Kč80.499
25+Kč78.310
50+Kč76.365
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
4154048

RoHS

Date/Lot Code

Each
1+Kč116.006
10+Kč82.202
25+Kč68.582
50+Kč55.693
100+Kč49.370
More Pricing...
Planar Plate/I
I43/4/28
N87
Transformers
50.8mm
225mm²
8.5µH
B66461 Series
4167364

RoHS

Date/Lot Code

Each
1+Kč126.707
10+Kč86.093
25+Kč84.147
50+Kč81.958
100+Kč80.013
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
4154087

RoHS

Date/Lot Code

Each
5+Kč35.021
50+Kč18.653
250+Kč13.668
500+Kč10.798
1000+Kč10.604
Planar ELP
ELP18/4/10
PC200
Transformers
24.3mm
39.3mm²
1.3µH
B66453 Series
4167356

RoHS

Date/Lot Code

Each
1+Kč118.925
5+Kč99.955
10+Kč80.742
25+Kč78.554
50+Kč76.365
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
400nH
B66335 Series
4167372

RoHS

Date/Lot Code

Each
1+Kč234.202
3+Kč208.666
5+Kč182.886
10+Kč157.350
20+Kč146.163
More Pricing...
E
E65/32/27
N87
Transformers
147mm
535mm²
400nH
B66387 Series
4154006

RoHS

Date/Lot Code

Each
1+Kč143.488
10+Kč120.627
50+Kč109.197
100+Kč102.144
200+Kč97.280
More Pricing...
Planar Plate/I
I38/4/25
N49
Transformers
43.6mm
194mm²
5.7µH
B66289 Series
4154039

RoHS

Date/Lot Code

Each
1+Kč221.555
5+Kč208.179
10+Kč195.046
25+Kč181.670
50+Kč168.538
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
508nH
B66397 Series
4154045

RoHS

Date/Lot Code

Each
1+Kč77.094
10+Kč53.018
50+Kč51.072
100+Kč49.126
200+Kč46.938
More Pricing...
Planar Plate/I
I32/3/20
N87
Transformers
35.1mm
130mm²
6.3µH
B66457 Series
4154003

RoHS

Date/Lot Code

Each
1+Kč64.691
50+Kč33.562
100+Kč33.318
250+Kč33.075
500+Kč32.832
More Pricing...
Planar ELP
ELP22/6/16
N97
Transformers
32.5mm
78.3mm²
4.6µH
B66285 Series
4167365

RoHS

Date/Lot Code

Each
1+Kč124.275
10+Kč84.390
25+Kč82.688
50+Kč81.229
100+Kč79.526
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
250nH
B66367 Series
4154023

RoHS

Each
1+Kč19.043
50+Kč10.190
100+Kč8.998
250+Kč6.931
1000+Kč6.372
More Pricing...
EF
E25/13/7
N87
TDK B66208 Series Coil Former
57.5mm
52.5mm²
91nH
B66317 Series
4167335

RoHS

Date/Lot Code

1 Set
1+Kč452.352
3+Kč411.494
5+Kč370.637
10+Kč329.779
20+Kč329.536
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
4154014

RoHS

Date/Lot Code

Each
10+Kč9.801
100+Kč6.664
500+Kč4.888
2500+Kč4.013
3750+Kč3.988
More Pricing...
EE
E6.3
N87
Miniature Transformers, DC/DC Converters
12.2mm
3.3mm²
380nH
B66300 Series
4154029

RoHS

Date/Lot Code

Each
1+Kč60.070
10+Kč47.424
50+Kč42.803
100+Kč40.128
200+Kč38.182
More Pricing...
ETD
ETD39/20/13
N27
SMPS Transformers
92.2mm
125mm²
2.55µH
B66363 Series
4154584

RoHS

Each
5+Kč14.227
50+Kč7.539
250+Kč5.788
500+Kč5.326
1500+Kč4.791
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
1.18µH
-
4167305

RoHS

Date/Lot Code

Each
1+Kč77.581
50+Kč70.285
100+Kč62.989
250+Kč55.936
500+Kč48.640
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
T38
Inductors / Transformers
60.07mm
76.89mm²
16.1µH
B64290L0615 Series
4668720

RoHS

Date/Lot Code

Each
1+Kč116.493
10+Kč83.661
100+Kč71.014
500+Kč60.800
1000+Kč59.584
More Pricing...
Toroid
35.55mm x 23mm x 15mm
44
Transformers
89.1mm
95.9mm²
1.3099nH
-
4668712

Date/Lot Code

Each
1+Kč89.498
10+Kč62.502
100+Kč55.936
500+Kč49.126
1000+Kč45.478
More Pricing...
Toroid
29mm x 19mm x 13.85mm
75
Broadband and Pulse Transformer
73.2mm
69.2mm²
1.188nH
-
4659473

RoHS

Date/Lot Code

Each
1+Kč135.219
5+Kč113.574
10+Kč91.686
25+Kč87.552
50+Kč83.661
More Pricing...
E
E55/28/25
N88
Transformers
124mm
420mm²
6.5µH
B66344 Series
4668727

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč311.053
10+Kč253.414
20+Kč240.038
Toroid
61mm x 35.55mm x 20mm
61
Transformers
14.4mm
24.8mm²
-
-
4668723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč125.734
10+Kč89.741
20+Kč86.579
Toroid
35.55mm x 23mm x 15mm
52
Transformers
89.1mm
95.9mm²
1.3099nH
-
4659461

RoHS

Date/Lot Code

Each
1+Kč1,055.002
10+Kč965.504
20+Kč876.006
E
E140/68/40
N97
Transformers
315mm
1585mm²
12.7µH
B66029 Series
401-425 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account