0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4659499

RoHS

Date/Lot Code

Each
1+Kč726.925
10+Kč565.440
20+Kč554.253
U
U130/60/25
N27
Transformers
316mm
930mm²
7µH
B67543 Series
4968861

RoHS

Date/Lot Code

Each
1+Kč303.270
5+Kč259.008
10+Kč214.746
20+Kč194.317
40+Kč173.645
More Pricing...
PQ
PQ35/35DG
N97
Inductors / Transformers
79.7mm
171mm²
150nH
B65881Q Series
4659501

RoHS

Date/Lot Code

Each
1+Kč854.362
10+Kč664.422
20+Kč651.046
U
U130/60/25
N88
Transformers
316mm
930mm²
6.4µH
B67543 Series
4659473

RoHS

Date/Lot Code

Each
1+Kč170.970
5+Kč144.947
10+Kč118.682
25+Kč94.848
50+Kč86.822
More Pricing...
E
E55/28/25
N88
Transformers
124mm
420mm²
6.5µH
B66344 Series
4968857

RoHS

Date/Lot Code

Each
1+Kč126.464
5+Kč106.765
10+Kč86.822
25+Kč73.690
50+Kč64.691
More Pricing...
Toroid
R29.5/19/14.9
T38
Inductors / Transformers
73.78mm
76.98mm²
13.1µH
B64290L0647 Series
4659460

RoHS

Date/Lot Code

Each
1+Kč1,251.994
10+Kč1,046.490
20+Kč1,025.574
E
E140/68/40
N88
Transformers
315mm
1585mm²
10.7µH
B66029 Series
4691200

RoHS

Date/Lot Code

Each
5+Kč11.625
50+Kč6.275
250+Kč5.399
500+Kč5.107
1500+Kč4.840
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
440nH
-
4659470

RoHS

Date/Lot Code

Each
1+Kč269.466
3+Kč244.659
5+Kč219.853
10+Kč195.046
20+Kč156.378
More Pricing...
E
E80/38/40
N95
Transformers
185mm
785mm²
12.2µH
B66210 Series
4659474

RoHS

Date/Lot Code

Each
1+Kč378.906
5+Kč326.618
10+Kč274.086
20+Kč247.091
40+Kč220.096
More Pricing...
E
E70/33/32
N88
Transformers
149mm
683mm²
8.6µH
B66371 Series
4668714

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč298.893
10+Kč243.686
20+Kč230.797
Toroid
61mm x 35.55mm x 20mm
75
Broadband and Pulse Transformer
144mm
248mm²
2.155nH
-
4659463

RoHS

Date/Lot Code

Each
1+Kč800.858
10+Kč622.592
20+Kč610.189
E
E130/64/40
N87
Transformers
290mm
1580mm²
12.7µH
B66036 Series
4659461

RoHS

Date/Lot Code

Each
1+Kč1,322.035
10+Kč814.234
20+Kč797.939
E
E140/68/40
N97
Transformers
315mm
1585mm²
12.7µH
B66029 Series
4692460

RoHS

Date/Lot Code

Each
5+Kč21.961
50+Kč11.649
250+Kč9.728
500+Kč9.217
1000+Kč8.755
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 10.3mm
73
Baluns, Broadband Transformers, Airbags
-
-
-
-
4668724

RoHS

Date/Lot Code

Each
1+Kč435.571
10+Kč379.149
20+Kč359.206
Toroid
61mm x 35.55mm x 20mm
52
Transformers
144mm
248mm²
2.155nH
-
4968866

RoHS

Date/Lot Code

Each
10+Kč8.074
100+Kč5.521
500+Kč4.086
1000+Kč3.988
2250+Kč3.940
More Pricing...
Toroid
R12.5/7.5/5
N27
Inductors / Transformers
30.09mm
12.23mm²
1.02µH
B64290 Series
4968863

RoHS

Date/Lot Code

Each
1+Kč513.638
3+Kč456.730
5+Kč399.578
10+Kč342.669
20+Kč309.594
More Pricing...
PQ
PQ50/50DG
N97
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4695682

RoHS

Date/Lot Code

Each
5+Kč17.729
50+Kč9.363
250+Kč7.977
500+Kč7.564
1000+Kč7.174
More Pricing...
Multi-Aperture
14.35mm x 13.3mm x 7.5mm
73
Suppression Applications, Balun (Balance-Unbalance) and Other Broadband Transformers, Airbag Designs
-
-
-
-
4668713

RoHS

Date/Lot Code

Each
1+Kč128.410
10+Kč93.632
100+Kč79.526
500+Kč68.096
1000+Kč66.637
More Pricing...
Toroid
35.55mm x 23mm x 15mm
75
Broadband and Pulse Transformer
89.1mm
95.9mm²
1.3099nH
-
4836773

RoHS

Date/Lot Code

Each
1+Kč11.284
10+Kč8.780
50+Kč6.493
100+Kč6.056
200+Kč5.934
More Pricing...
Multi-Aperture
13.5mm x 7mm x 7.5mm
-
Telecommunication and Balun-Transformers
-
-
-
WE-RIB Series
4659488

RoHS

Date/Lot Code

Each
1+Kč554.739
10+Kč412.954
20+Kč404.685
U
U93/76/20
N88
Power Transformers
354mm
560mm²
3.3µH
B67345 Series
4659482

RoHS

Date/Lot Code

Each
1+Kč701.389
10+Kč424.870
20+Kč416.358
U
U93/76/16
N92
Power Transformers
354mm
448mm²
2.2µH
B67345 Series
4668722
Each
1+Kč90.470
10+Kč62.989
100+Kč56.422
500+Kč49.370
1000+Kč45.965
More Pricing...
Toroid
29mm x 19mm x 13.85mm
52
Transformers
73.2mm
69.2mm²
1.188nH
-
4692471

RoHS

Date/Lot Code

Each
1+Kč48.640
50+Kč27.482
100+Kč26.022
250+Kč24.563
500+Kč23.372
More Pricing...
Toroid
21mm x 13.2mm x 6.35mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
52mm
24.3mm²
24nH
-
4659458

RoHS

Date/Lot Code

1 Pair
1+Kč872.845
10+Kč713.549
20+Kč554.010
PQ
PQ107/87
N95
Transformers
203mm
1435mm²
20µH
B65919 Series
4836775

RoHS

Date/Lot Code

Each
1+Kč5.983
50+Kč4.183
100+Kč3.916
250+Kč3.599
500+Kč3.551
More Pricing...
Multi-Aperture
6.4mm x 5mm x 3.5mm
-
Telecommunication and Balun-Transformers
-
-
-
WE-RIB Series
451-475 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account