0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
4659460

RoHS

Date/Lot Code

Each
1+Kč1,148.877
10+Kč1,016.333
20+Kč883.546
E
E140/68/40
N88
Transformers
315mm
1585mm²
10.7µH
B66029 Series
4691200

RoHS

Date/Lot Code

Each
5+Kč12.257
50+Kč6.834
250+Kč5.375
500+Kč5.059
1500+Kč4.815
More Pricing...
Toroid
12.7mm x 7.15mm x 4.9mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
29.5mm
12.9mm²
440nH
-
4968866

RoHS

Date/Lot Code

Each
10+Kč8.074
100+Kč5.521
500+Kč4.086
1000+Kč3.940
2250+Kč3.770
More Pricing...
Toroid
R12.5/7.5/5
N27
Inductors / Transformers
30.09mm
12.23mm²
1.02µH
B64290 Series
4668724

RoHS

Date/Lot Code

Each
1+Kč435.571
10+Kč379.149
20+Kč359.206
Toroid
61mm x 35.55mm x 20mm
52
Transformers
144mm
248mm²
2.155nH
-
4692460

RoHS

Date/Lot Code

Each
5+Kč21.961
50+Kč11.649
250+Kč9.728
500+Kč9.217
1000+Kč8.755
More Pricing...
Multi-Aperture
13.3mm x 7.5mm x 10.3mm
73
Baluns, Broadband Transformers, Airbags
-
-
-
-
4968873

RoHS

Date/Lot Code

Each
1+Kč970.125
3+Kč903.731
5+Kč837.338
10+Kč770.701
20+Kč704.307
More Pricing...
Toroid
R102/65.8/15
N30
Inductors / Transformers
255.3mm
267mm²
5.5µH
B64290 Series
4692465

RoHS

Date/Lot Code

Each
1+Kč65.907
10+Kč45.722
100+Kč37.453
500+Kč33.562
1000+Kč31.130
More Pricing...
Toroid
29mm x 19mm x 13.85mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
73mm
6.8mm²
145nH
-
4692466

RoHS

Date/Lot Code

Each
1+Kč24.806
10+Kč17.413
100+Kč12.282
500+Kč10.993
1000+Kč10.433
More Pricing...
Toroid
12.7mm x 7.9mm x 12.7mm
61
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
31.2mm
29.9mm²
150nH
-
4659471

RoHS

Date/Lot Code

Each
1+Kč520.691
10+Kč451.136
20+Kč381.338
E
E80/38/40
N97
Transformers
185mm
785mm²
9.9µH
B66210 Series
4659477

RoHS

Date/Lot Code

Each
1+Kč390.093
3+Kč359.450
5+Kč328.806
10+Kč297.920
20+Kč267.277
More Pricing...
Planar Plate/I
I93/28/30
N88
Power Transformers
258mm
840mm²
6.9µH
B67345 Series
4968859

RoHS

Date/Lot Code

Each
1+Kč925.133
3+Kč843.904
5+Kč762.675
10+Kč681.446
20+Kč600.218
More Pricing...
Toroid
R87/54.3/13.5
T65
Inductors / Transformers
213.9mm
216.7mm²
6.28µH
B64290L0730 Series
4659470

RoHS

Date/Lot Code

Each
1+Kč269.952
3+Kč236.877
5+Kč203.558
10+Kč170.483
20+Kč158.810
More Pricing...
E
E80/38/40
N95
Transformers
185mm
785mm²
12.2µH
B66210 Series
4659474

RoHS

Date/Lot Code

Each
1+Kč293.542
5+Kč274.573
10+Kč255.846
20+Kč236.877
40+Kč218.150
More Pricing...
E
E70/33/32
N88
Transformers
149mm
683mm²
8.6µH
B66371 Series
4668714

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+Kč298.893
10+Kč243.686
20+Kč230.797
Toroid
61mm x 35.55mm x 20mm
75
Broadband and Pulse Transformer
144mm
248mm²
2.155nH
-
4668726

RoHS

Date/Lot Code

Each
1+Kč132.787
10+Kč102.630
100+Kč87.309
500+Kč74.906
1000+Kč73.446
More Pricing...
Toroid
35.55mm x 23mm x 15mm
61
Transformers
89.1mm
95.9mm²
1.3099nH
-
4659486

RoHS

Date/Lot Code

Each
1+Kč709.171
10+Kč620.403
20+Kč514.125
U
U93/76/20
N27
Power Transformers
354mm
560mm²
3.6µH
B67345 Series
4968856

RoHS

Date/Lot Code

Each
1+Kč67.123
10+Kč46.451
50+Kč34.534
100+Kč30.400
200+Kč27.968
More Pricing...
Planar I
I/23/2/13
N97
Inductors / Transformers
26.6mm
50.3mm²
3.4µH
B66482 Series
4659492

RoHS

Date/Lot Code

Each
1+Kč332.211
3+Kč311.782
5+Kč291.597
10+Kč271.168
20+Kč250.982
More Pricing...
Planar Plate/I
I93/28/20
N88
Power Transformers
258mm
560mm²
4.6µH
B67345 Series
4659494

RoHS

Date/Lot Code

Each
1+Kč656.640
10+Kč587.328
20+Kč517.773
U
U101/76/30
N88
Transformers
368mm
840mm²
5µH
B67370 Series
4968853

RoHS

Date/Lot Code

Each
1+Kč182.157
5+Kč152.486
10+Kč122.573
25+Kč102.874
50+Kč97.280
More Pricing...
Toroid
R41.8/26.2/12.5
N97
Inductors / Transformers
-
-
-
B64290L0022 Series
2949021

RoHS

Date/Lot Code

Each
15000+Kč1.038
-
-
-
-
-
-
-
-
2673453

RoHS

1 Set
1+Kč149.568
RM
RM12
N41
SMPS Transformers
57mm
146mm²
160nH
B65815 Series
2949041

RoHS

Date/Lot Code

Each
1+Kč12.598
10+Kč9.193
25+Kč8.123
50+Kč7.393
100+Kč6.712
More Pricing...
-
-
-
-
-
-
-
-
2949042

RoHS

Date/Lot Code

Each
3156+Kč7.126
-
-
-
-
-
-
-
-
2673436

RoHS

1 Set
1+Kč78.554
10+Kč53.747
50+Kč51.072
100+Kč48.154
200+Kč45.478
More Pricing...
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
400nH
B65807 Series
476-500 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account