0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
1781878

RoHS

Date/Lot Code

Each
1+Kč26.266
10+Kč15.711
25+Kč13.595
50+Kč12.768
100+Kč12.257
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
2.6µH
B66361 Series
3056430

RoHS

Date/Lot Code

Each
1+Kč126.950
10+Kč107.494
50+Kč95.091
100+Kč89.254
200+Kč85.850
More Pricing...
ETD
ETD59
3C90
-
139mm
368mm²
6µH
-
2103350

RoHS

1 Pair
1+Kč44.992
50+Kč33.075
100+Kč32.102
250+Kč31.130
500+Kč29.184
More Pricing...
EFD
EFD15
3F3
-
34mm
15mm²
780nH
-
2103417

RoHS

Date/Lot Code

Each
1+Kč660.288
5+Kč565.926
10+Kč533.338
20+Kč499.776
40+Kč463.296
More Pricing...
U
U100
3C90
-
308mm
645mm²
5.5µH
-
1422729

RoHS

Date/Lot Code

Each
10+Kč14.495
100+Kč9.752
500+Kč9.631
1000+Kč9.509
1890+Kč9.363
More Pricing...
-
EFD20
N97
-
47mm
31mm²
1.25µH
B66417 Series
3056375

RoHS

Date/Lot Code

Each
10+Kč16.756
100+Kč14.203
500+Kč12.573
1000+Kč11.771
1920+Kč10.895
More Pricing...
ETD
ETD29
3C90
-
72mm
76mm²
2.35µH
-
3056387

RoHS

Date/Lot Code

Each
5+Kč20.672
50+Kč17.535
250+Kč16.465
500+Kč15.516
1500+Kč13.449
More Pricing...
ETD
ETD34
3C90
-
78.6mm
97.1mm²
2.7µH
-
926462

RoHS

Date/Lot Code

Each
10+Kč16.027
100+Kč13.595
500+Kč12.038
2500+Kč10.433
4500+Kč9.631
More Pricing...
-
E14
3F3
-
16.4mm
14.2mm²
1.3µH
-
3057021

RoHS

Each
1+Kč70.771
10+Kč60.800
50+Kč52.045
100+Kč49.126
200+Kč45.965
More Pricing...
Toroid
-
3E25
-
89.7mm
97.5mm²
7.39µH
-
3056715

RoHS

Date/Lot Code

1 Pair
1+Kč36.237
50+Kč25.050
100+Kč23.615
250+Kč22.253
500+Kč20.867
More Pricing...
-
EP13
3F3
-
24.2mm
19.5mm²
1.325µH
-
2103409

RoHS

Date/Lot Code

Each
1+Kč74.906
50+Kč55.206
100+Kč52.045
250+Kč48.640
500+Kč44.992
More Pricing...
Toroid
TX36
3F3
-
89.7mm
97.5mm²
2.42µH
-
2355095

RoHS

Date/Lot Code

Each
1+Kč97.280
3+Kč87.066
5+Kč76.608
10+Kč66.394
20+Kč57.395
More Pricing...
E
E80/38/20
N87
-
184mm
390mm²
4.5µH
B66375 Series
2103340

RoHS

Date/Lot Code

Each
1+Kč163.430
10+Kč138.624
25+Kč130.112
50+Kč122.573
100+Kč114.790
More Pricing...
E
E65
3C90
-
147mm
540mm²
8.6µH
-
1784186

RoHS

Date/Lot Code

Each
1+Kč141.542
10+Kč119.898
50+Kč106.035
100+Kč99.469
200+Kč92.173
More Pricing...
Toroid
-
3E27
-
96.3mm
125mm²
9.363µH
-
1422761

RoHS

Date/Lot Code

Each
10+Kč11.139
100+Kč7.564
500+Kč6.202
1000+Kč6.104
1800+Kč6.007
-
EF25
N87
-
57.5mm
52.5mm²
1.85µH
B66317 Series
2103459

RoHS

Date/Lot Code

1 Pair
1+Kč122.816
5+Kč114.061
10+Kč104.090
25+Kč97.766
50+Kč92.173
More Pricing...
RM/I
RM12/I
3C95
-
56.6mm
146mm²
6.79µH
-
1784185

RoHS

Date/Lot Code

Each
1+Kč121.600
10+Kč103.117
50+Kč91.200
100+Kč85.606
200+Kč82.445
More Pricing...
Toroid
-
3C90
-
96.3mm
125mm²
3.5µH
-
2673491

RoHS

Date/Lot Code

Each
1+Kč39.642
50+Kč20.818
100+Kč18.264
250+Kč18.021
500+Kč17.754
More Pricing...
ETD
ETD29/16/10
N87
SMPS Transformers
70.4mm
76mm²
124nH
B66358 Series
3581008

RoHS

Date/Lot Code

Each
1+Kč198.694
3+Kč176.806
5+Kč155.162
10+Kč133.274
20+Kč121.114
More Pricing...
E
E65/32/27
N87
TDK B66387 Series Coil Formers
147mm
535mm²
1.214µH
B66387 Series
3056417

RoHS

Date/Lot Code

Each
1+Kč54.720
50+Kč40.371
100+Kč37.939
250+Kč35.507
500+Kč34.291
More Pricing...
ETD
ETD49
3C90
-
114mm
211mm²
4.2µH
-
2355032

RoHS

Date/Lot Code

Each
1+Kč73.690
5+Kč44.019
10+Kč38.182
25+Kč35.750
50+Kč34.534
More Pricing...
ETD
ETD49/25/16
N87
-
114mm
211mm²
3.8µH
B66367 Series
2103415

RoHS

Each
1+Kč275.059
5+Kč233.229
10+Kč219.123
25+Kč206.477
50+Kč193.344
More Pricing...
Toroid
TX58/41/18
3C11
-
152mm
152mm²
5.4µH
-
2103444

RoHS

Date/Lot Code

Each
5+Kč31.373
50+Kč26.752
250+Kč23.615
500+Kč22.131
1000+Kč20.477
More Pricing...
ETD
ETD39
3C95
-
92.2mm
125mm²
3.65µH
-
2355034

RoHS

Date/Lot Code

Each
1+Kč111.872
10+Kč75.635
25+Kč73.690
50+Kč71.744
100+Kč69.798
More Pricing...
ETD
ETD54/28/19
N87
-
127mm
280mm²
4.45µH
B66395 Series
1781875

RoHS

Date/Lot Code

Each
1+Kč53.261
50+Kč27.968
100+Kč24.320
250+Kč22.034
500+Kč19.724
More Pricing...
-
ETD29
N87
-
70.4mm
76mm²
383nH
B66358 Series
51-75 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account