Transformer Cores:
838 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Kč74.906 5+ Kč61.286 10+ Kč51.558 20+ Kč37.453 40+ Kč33.805 More Pricing... | Toroid | TX36/23/10 | 3C90 | - | 89.7mm | 64.9mm² | 2.06µH | TX36/23/10 Series | ||||||
Each | 1+ Kč50.586 10+ Kč35.750 25+ Kč27.482 50+ Kč24.806 100+ Kč22.010 More Pricing... | - | - | 3C90 | - | 60.2mm | 48.9mm² | - | - | ||||||
FERROXCUBE | 1 Pair | 1+ Kč23.640 100+ Kč21.252 | - | RM4/I | 3E5 | - | 23.3mm | 13.8mm² | 3.5µH | - | |||||
Each | 1+ Kč313.485 5+ Kč240.768 10+ Kč205.261 20+ Kč180.698 40+ Kč151.027 | E | E80 | 3F3 | - | 184mm | 392mm² | 4.59µH | - | ||||||
Each | 1+ Kč362.368 5+ Kč299.379 10+ Kč269.466 20+ Kč229.824 40+ Kč197.722 More Pricing... | Toroid | T63 | 3C90 | - | 152.09mm | 305.93mm² | 5.814µH | - | ||||||
Each | 1+ Kč1,021.440 2+ Kč909.325 3+ Kč859.955 5+ Kč810.342 10+ Kč677.798 More Pricing... | Toroid | T102 | 3C90 | - | 255.32mm | 267.2mm² | 3.025µH | - | ||||||
Each | 1+ Kč2,905.267 2+ Kč2,589.594 3+ Kč2,165.696 5+ Kč2,079.117 10+ Kč1,992.538 More Pricing... | Toroid | T140 | 3E25 | - | 382mm | 422mm² | 7.7µH | - | ||||||
1 Pair | 1+ Kč91.124 10+ Kč78.314 50+ Kč69.871 100+ Kč56.188 500+ Kč47.454 | - | RM10/I | 3F3 | - | 44.6mm | 96.6mm² | 4.05µH | - | ||||||
Each | 1+ Kč226.906 5+ Kč178.509 10+ Kč157.837 25+ Kč134.490 50+ Kč118.438 More Pricing... | UR | UR48 | 3C30 | - | 186mm | 215mm² | - | - | ||||||
Each | 1+ Kč619.187 10+ Kč410.522 25+ Kč343.398 50+ Kč322.726 100+ Kč302.054 More Pricing... | I | I93 | 3C95 | - | 258mm | 447mm² | - | - | ||||||
Each | 1+ Kč598.854 10+ Kč515.882 50+ Kč466.390 100+ Kč422.139 250+ Kč358.963 | Toroid | - | 3C90 | - | 174mm | 288mm² | 4.78µH | - | ||||||
1 Pair | 300+ Kč117.466 | RM | RM12 | N41 | SMPS Transformers | 57mm | 146mm² | 1µH | B65815 Series | ||||||
1 Set | 1+ Kč90.227 10+ Kč49.126 50+ Kč43.776 200+ Kč42.803 400+ Kč41.587 More Pricing... | RM | RM8 | N41 | - | 38mm | 64mm² | 1.6µH | B65811 Series | ||||||
Each | 1+ Kč24.806 50+ Kč13.303 100+ Kč11.747 250+ Kč9.825 500+ Kč8.804 More Pricing... | E | E20/10/6 | N87 | - | 46.3mm | 32.1mm² | 103nH | B66311 Series | ||||||
Each | 1+ Kč239.066 3+ Kč212.800 5+ Kč186.291 10+ Kč160.026 | ETD | ETD59/31/22 | N87 | Power Transformers | 139mm | 368mm² | 311nH | B66397 Series | ||||||
Each | 1+ Kč216.448 3+ Kč187.994 5+ Kč166.349 10+ Kč141.542 20+ Kč123.059 More Pricing... | Toroid | - | 3E27 | - | 125.02mm | 106.61mm² | 5.9µH | - | ||||||
FERROXCUBE | Each | 1+ Kč144.983 10+ Kč124.021 50+ Kč111.503 100+ Kč89.377 500+ Kč75.985 | - | E55 | 3C90 | - | 123mm | 420mm² | 8µH | - | |||||
Each | 1+ Kč38.182 5+ Kč32.346 10+ Kč28.698 25+ Kč25.779 | - | E43 | 3C90 | - | 50.4mm | 229mm² | 9.25µH | - | ||||||
FERROXCUBE | Each | 1+ Kč37.847 30+ Kč34.062 | - | E42 | 3F3 | - | 97mm | 178mm² | 3.6µH | - | |||||
Each | 1+ Kč593.165 5+ Kč470.106 10+ Kč419.034 25+ Kč350.451 50+ Kč329.536 More Pricing... | I | I100 | 3C94 | - | 245mm | 645mm² | 6.7µH | - | ||||||
FERROXCUBE | Each | 1+ Kč983.728 10+ Kč944.717 50+ Kč912.693 | - | U126 | 3C90 | - | 480mm | 560mm² | 3.3µH | - | |||||
Each | 1+ Kč26.022 250+ Kč11.066 750+ Kč8.244 2000+ Kč7.758 4500+ Kč7.272 More Pricing... | - | E14 | 3C90 | - | 16.4mm | 14.2mm² | 1.5µH | - | ||||||
1 Pair | 1+ Kč31.616 10+ Kč23.080 50+ Kč18.021 100+ Kč16.051 200+ Kč14.008 More Pricing... | EP | EP13 | 3C90 | - | 24.2mm | 19.5mm² | 1.65µH | - | ||||||
FERROXCUBE | Each | 1+ Kč920.844 10+ Kč885.035 50+ Kč842.239 | - | - | 3C85 | - | 254mm | 840mm² | - | - | |||||
1 Set | 1+ Kč463.479 10+ Kč327.230 50+ Kč296.079 100+ Kč262.890 | RM | RM14 | N97 | - | 70mm | 200mm² | 6µH | Epcos RM | ||||||