Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66311G0500X187
Order Code3770715
Product RangeB66311 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25.582 |
| 50+ | Kč13.719 |
| 100+ | Kč12.114 |
| 250+ | Kč10.132 |
| 500+ | Kč9.079 |
| 1470+ | Kč8.828 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66311G0500X187
Order Code3770715
Product RangeB66311 Series
Technical Datasheet
Core TypeE
Core SizeE20/10/6
Core Material GradeN87
For Use With-
Effective Magnetic Path Length46.3mm
Ae Effective Cross Section Area32.1mm²
Inductance Factor Al103nH
Product RangeB66311 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
46.3mm
Inductance Factor Al
103nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E20/10/6
For Use With
-
Ae Effective Cross Section Area
32.1mm²
Product Range
B66311 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability