0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
3057010

RoHS

Each
1+Kč92.902
5+Kč65.664
10+Kč58.368
25+Kč49.126
50+Kč44.992
More Pricing...
Toroid
-
3E5
-
89.7mm
97.5mm²
11.4µH
-
179442

RoHS

Each
1+Kč12.038
50+Kč7.855
100+Kč7.612
250+Kč7.345
Toroid
-
3R1
-
35mm
12.3mm²
-
-
2103411

RoHS

Date/Lot Code

Each
1+Kč167.808
10+Kč142.272
50+Kč125.734
100+Kč117.952
200+Kč108.954
More Pricing...
Toroid
TX42
3E5
-
103mm
134mm²
12.9µH
-
2103453

RoHS

1 Pair
1+Kč96.364
10+Kč82.390
50+Kč72.491
100+Kč58.517
500+Kč48.619
-
PQ26
3C95
-
54.3mm
120mm²
6µH
-
2103426

RoHS

Each
1+Kč266.384
10+Kč226.790
50+Kč201.462
100+Kč158.666
500+Kč134.211
-
UR55
3C90
-
188mm
418mm²
-
-
2103352

RoHS

Each
5+Kč23.858
50+Kč17.024
250+Kč12.817
500+Kč11.284
1000+Kč9.436
More Pricing...
EFD
EFD20
3C94
-
47mm
31mm²
160nH
-
2103343

RoHS

Each
1+Kč315.917
5+Kč282.842
10+Kč241.011
20+Kč200.397
40+Kč178.022
More Pricing...
E
E71
3C92
-
149mm
683mm²
8µH
-
3057069

RoHS

1 Pair
1+Kč35.750
50+Kč18.872
100+Kč16.051
250+Kč14.154
500+Kč11.844
More Pricing...
ER
ER11
3F3
-
14.7mm
11.9mm²
1.2µH
-
2103360

RoHS

Each
1+Kč763.891
I
I93
3C90
-
258mm
840mm²
10.7µH
-
2103428

RoHS

Each
1+Kč214.989
5+Kč173.645
10+Kč156.621
20+Kč149.082
40+Kč141.299
More Pricing...
UR
UR64
3C80
-
210mm
290mm²
-
-
2103380

RoHS

1 Pair
1+Kč110.170
5+Kč90.470
10+Kč78.554
25+Kč59.098
50+Kč51.315
More Pricing...
RM/I
RM10/I
3F3
-
44.6mm
96.6mm²
250nH
-
2103396

RoHS

Each
1+Kč1,439.987
2+Kč1,307.443
3+Kč1,189.978
5+Kč1,135.744
10+Kč1,071.296
More Pricing...
Toroid
T107
3F3
-
259.31mm
534.83mm²
5.184µH
-
2673456

RoHS

1 Set
1+Kč50.829
10+Kč44.506
25+Kč36.723
50+Kč33.075
100+Kč30.400
More Pricing...
RM
RM7
N30
Power Transformers
30.4mm
43mm²
5µH
B65819 Series
1784180

RoHS

Each
1+Kč74.906
5+Kč61.286
10+Kč51.558
20+Kč37.453
40+Kč33.805
More Pricing...
Toroid
TX36/23/10
3C90
-
89.7mm
64.9mm²
2.06µH
TX36/23/10 Series
1784168

RoHS

Each
1+Kč21.602
10+Kč18.603
50+Kč16.798
100+Kč15.605
250+Kč13.800
Toroid
-
3E27
-
29.5mm
12.3mm²
2.75µH
-
1784175

RoHS

Each
1+Kč50.586
10+Kč35.750
25+Kč27.482
50+Kč24.806
100+Kč22.010
More Pricing...
-
-
3C90
-
60.2mm
48.9mm²
-
-
2103429

RoHS

Each
1+Kč210.125
5+Kč164.890
10+Kč146.893
20+Kč130.842
40+Kč116.493
More Pricing...
-
UR64
3C90
-
210mm
290mm²
-
-
1784196

RoHS

Each
1+Kč598.854
10+Kč515.882
50+Kč466.390
100+Kč422.139
250+Kč358.963
Toroid
-
3C90
-
174mm
288mm²
4.78µH
-
136920

RoHS

1 Pair
1+Kč23.640
100+Kč21.252
-
RM4/I
3E5
-
23.3mm
13.8mm²
3.5µH
-
2103398

RoHS

Each
1+Kč362.368
5+Kč299.379
10+Kč269.466
20+Kč229.824
40+Kč197.722
More Pricing...
Toroid
T63
3C90
-
152.09mm
305.93mm²
5.814µH
-
2103446

RoHS

Each
1+Kč619.187
10+Kč410.522
25+Kč343.398
50+Kč322.726
100+Kč302.054
More Pricing...
I
I93
3C95
-
258mm
447mm²
-
-
2103348

RoHS

Each
1+Kč313.485
5+Kč240.768
10+Kč205.261
20+Kč180.698
40+Kč151.027
E
E80
3F3
-
184mm
392mm²
4.59µH
-
2103390

RoHS

Each
1+Kč1,021.440
2+Kč909.325
3+Kč859.955
5+Kč810.342
10+Kč677.798
More Pricing...
Toroid
T102
3C90
-
255.32mm
267.2mm²
3.025µH
-
2103397

RoHS

Each
1+Kč2,905.267
2+Kč2,589.594
3+Kč2,165.696
5+Kč2,079.117
10+Kč1,992.538
More Pricing...
Toroid
T140
3E25
-
382mm
422mm²
7.7µH
-
2103425

RoHS

Each
1+Kč226.906
5+Kč178.509
10+Kč157.837
25+Kč134.490
50+Kč118.438
More Pricing...
UR
UR48
3C30
-
186mm
215mm²
-
-
776-800 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account