0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2103379

RoHS

1 Pair
1+Kč91.124
10+Kč78.314
50+Kč69.871
100+Kč56.188
500+Kč47.454
-
RM10/I
3F3
-
44.6mm
96.6mm²
4.05µH
-
3056168

RoHS

Each
1+Kč38.182
5+Kč32.346
10+Kč28.698
25+Kč25.779
-
E43
3C90
-
50.4mm
229mm²
9.25µH
-
2103337

RoHS

Each
1+Kč37.847
30+Kč34.062
-
E42
3F3
-
97mm
178mm²
3.6µH
-
2103358

RoHS

Each
1+Kč593.165
5+Kč470.106
10+Kč419.034
25+Kč350.451
50+Kč329.536
More Pricing...
I
I100
3C94
-
245mm
645mm²
6.7µH
-
3056697

RoHS

1 Pair
1+Kč31.616
10+Kč23.080
50+Kč18.021
100+Kč16.051
200+Kč14.008
More Pricing...
EP
EP13
3C90
-
24.2mm
19.5mm²
1.65µH
-
2103421

RoHS

Each
1+Kč920.844
10+Kč885.035
50+Kč842.239
-
-
3C85
-
254mm
840mm²
-
-
2103339

RoHS

Each
1+Kč144.983
10+Kč124.021
50+Kč111.503
100+Kč89.377
500+Kč75.985
-
E55
3C90
-
123mm
420mm²
8µH
-
2103420

RoHS

Each
1+Kč983.728
10+Kč944.717
50+Kč912.693
-
U126
3C90
-
480mm
560mm²
3.3µH
-
1784189

RoHS

Each
1+Kč216.448
3+Kč187.994
5+Kč166.349
10+Kč141.542
20+Kč123.059
More Pricing...
Toroid
-
3E27
-
125.02mm
106.61mm²
5.9µH
-
3055966

RoHS

Each
1+Kč26.022
250+Kč11.066
750+Kč8.244
2000+Kč7.758
4500+Kč7.272
More Pricing...
-
E14
3C90
-
16.4mm
14.2mm²
1.5µH
-
926619

RoHS

Each
1+Kč122.857
30+Kč91.997
100+Kč82.972
300+Kč74.238
500+Kč68.998
More Pricing...
-
E38
3F3
-
43.7mm
194mm²
8.5µH
-
1781865

RoHS

1 Set
1+Kč463.479
10+Kč327.230
50+Kč296.079
100+Kč262.890
RM
RM14
N97
-
70mm
200mm²
6µH
Epcos RM
1784187

RoHS

Each
1+Kč120.384
5+Kč98.010
10+Kč75.635
Toroid
-
3C90
-
103mm
95.8mm²
2.69µH
-
482638

RoHS

1 Pair
1+Kč89.959
30+Kč62.011
300+Kč46.290
1000+Kč35.809
-
EFD12
3F3
-
28.5mm
11.4mm²
700nH
-
3407800

RoHS

Each
10+Kč17.827
100+Kč17.097
500+Kč16.367
1000+Kč15.613
2000+Kč14.884
More Pricing...
P
P14/7.5
N22
Power Transformers
-
-
-
B65937 Series
3581004

RoHS

Each
1+Kč345.101
5+Kč294.029
10+Kč242.957
20+Kč221.798
40+Kč200.640
More Pricing...
PS
PS47/14.9
N22
TDK B65943 Series Coil Formers
-
-
-
B65943 Series
2949008

RoHS

Date/Lot Code

Each
1+Kč70.771
25+Kč44.506
100+Kč35.750
250+Kč32.346
500+Kč31.616
More Pricing...
-
-
-
-
-
-
-
-
2949026

RoHS

Date/Lot Code

Each
1+Kč60.800
10+Kč49.370
25+Kč44.749
50+Kč41.344
100+Kč37.210
More Pricing...
-
-
-
-
-
-
-
-
1784179

RoHS

Each
1+Kč67.542
10+Kč62.593
50+Kč58.517
100+Kč55.024
250+Kč51.821
-
-
3E27
-
80.3mm
-
-
-
1784193

RoHS

Each
1+Kč897.408
3+Kč711.360
5+Kč672.691
10+Kč634.022
20+Kč530.419
More Pricing...
-
-
3E27
-
152mm
306mm²
-
-
2103418

RoHS

Each
1+Kč539.173
10+Kč518.211
50+Kč500.744
-
U100
3C94
-
308mm
645mm²
5.5µH
-
1781858

RoHS

1 Pair
1+Kč103.360
5+Kč98.253
10+Kč93.146
20+Kč70.528
40+Kč68.339
More Pricing...
RM
RM12
N87
-
57mm
146mm²
160nH
B65815 Series
2103423

RoHS

Each
1+Kč69.871
10+Kč59.973
50+Kč53.568
100+Kč42.796
500+Kč36.682
-
UR42
3C81
-
113mm
104mm²
-
-
2292485

RoHS

Date/Lot Code

Each
10+Kč13.279
100+Kč10.944
500+Kč8.828
1000+Kč6.858
1920+Kč4.888
More Pricing...
-
19.3mm x 19.3mm x 1.27mm
-
-
-
-
-
-
2103354

RoHS

1 Pair
1+Kč63.475
10+Kč47.667
50+Kč37.210
100+Kč33.318
200+Kč28.211
More Pricing...
EP
EP20
3F3
-
41.1mm
78.7mm²
3.55µH
-
801-825 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account