0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2103381

RoHS

1 Pair
1+Kč78.067
10+Kč58.854
50+Kč45.965
100+Kč40.858
200+Kč34.778
More Pricing...
RM
RM5
3B7
-
21.4mm
21.2mm²
160nH
-
3056727

RoHS

1 Pair
1+Kč56.770
10+Kč50.074
30+Kč44.834
100+Kč40.176
300+Kč35.809
More Pricing...
-
EP7
3C90
-
15.5mm
10.7mm²
1.2µH
-
3580870

RoHS

Each
640+Kč53.990
PS
PS30.5/10.2
N22
TDK B65941 Series Coil Formers
-
-
-
B65941 Series
179443

RoHS

Each
1+Kč57.061
10+Kč49.201
50+Kč44.252
100+Kč40.176
250+Kč33.480
Toroid
-
3R1
-
55.8mm
30.9mm²
-
-
2103413

RoHS

Each
1+Kč460.378
5+Kč346.803
10+Kč305.216
25+Kč255.360
50+Kč240.038
More Pricing...
Toroid
TX51
3C81
-
125mm
172mm²
4.8µH
-
1784172

RoHS

Each
1+Kč12.227
10+Kč10.772
50+Kč10.190
100+Kč9.316
250+Kč8.443
Toroid
TX16/9.1/4.7
3E27
-
37.2mm
14.7mm²
2.6µH
-
3581005

RoHS

Each
1+Kč112.358
5+Kč94.605
10+Kč76.851
25+Kč64.934
50+Kč56.666
More Pricing...
PS
PS35/10.8
N22
TDK B65947 Series Coil Formers
-
-
-
B65947 Series
1784188

RoHS

Each
1+Kč122.857
10+Kč105.680
50+Kč96.073
100+Kč86.466
250+Kč73.656
Toroid
-
3E27
-
103mm
95.8mm²
6.425µH
-
3953548

RoHS

Date/Lot Code

Each
100+Kč313.728
500+Kč290.381
1000+Kč262.656
2500+Kč248.064
Toroid
62.8mm x 34.2mm x 13.7mm
75
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
145mm
158mm²
6.85µH
-
3949178

RoHS

Date/Lot Code

Each
1+Kč268.250
10+Kč195.533
25+Kč164.646
50+Kč150.298
100+Kč138.624
Toroid
62.8mm x 34.2mm x 13.7mm
77
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
144mm
157mm²
2.95µH
-
3949152

RoHS

Date/Lot Code

Each
1+Kč64.934
10+Kč47.181
25+Kč41.101
50+Kč37.210
100+Kč33.075
More Pricing...
Toroid
9.95mm x 4.35mm x 3.55mm
76
Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers
20.7mm
7.3mm²
4.4µH
-
4335969

RoHS

Date/Lot Code

Each
1+Kč50.586
5+Kč43.776
10+Kč36.966
20+Kč29.914
40+Kč28.454
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
31.2mm
15mm²
-
75 MATERIAL Series
4335975

RoHS

Date/Lot Code

Each
1+Kč42.317
5+Kč36.237
10+Kč29.914
20+Kč25.536
40+Kč24.806
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
31
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
31.2mm
15mm²
-
31 MATERIAL Series
4335984

RoHS

Date/Lot Code

Each
1+Kč23.177
5+Kč19.675
10+Kč16.173
25+Kč14.616
50+Kč13.473
More Pricing...
Toroid
9.5mm x 4.75mm x 3.3mm
52
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
20.7mm
7.3mm²
-
52 MATERIAL Series
4167343

RoHS

Date/Lot Code

Each
1+Kč46.694
10+Kč32.102
50+Kč24.223
100+Kč21.329
200+Kč19.602
More Pricing...
EF
E32/16/9
N87
Transformers
74mm
83mm²
244nH
B66229 Series
4167336

RoHS

1 Set
1+Kč519.475
3+Kč464.512
5+Kč409.549
10+Kč354.586
20+Kč319.565
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
250nH
B65981Q Series
4335980

RoHS

Date/Lot Code

Each
1+Kč53.261
5+Kč45.235
10+Kč36.966
20+Kč34.534
40+Kč31.859
More Pricing...
Toroid
12.7mm x 7.9mm x 6.35mm
44
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
31.2mm
15mm²
-
44 MATERIAL Series
4244691

RoHS

Pack of 10350
10350+Kč8.293
E
E13/7/4
T46
Miniature Transformers, Common Mode Chokes, Telecommunication
29.6mm
12.4mm²
3.6µH
B66305 Series
4153995

RoHS

Date/Lot Code

Each
1+Kč902.515
3+Kč884.518
PM
P70/14.5
N22
Inductive Proximity Switches
-
-
-
B65945 Series
851-869 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account