0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

869 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
3056867

RoHS

Date/Lot Code

1 Pair
1+Kč176.320
5+Kč149.568
10+Kč145.190
25+Kč140.570
50+Kč132.301
More Pricing...
RM/I
RM14/I
3C90
-
70mm
198mm²
6.6µH
-
3056739

RoHS

Date/Lot Code

1 Pair
1+Kč30.400
50+Kč21.207
100+Kč19.894
250+Kč18.751
1000+Kč17.559
More Pricing...
-
EP7
3E6
-
15.5mm
10.7mm²
5.8µH
-
2103415

RoHS

Each
1+Kč275.059
5+Kč233.229
10+Kč219.123
25+Kč206.477
50+Kč193.344
More Pricing...
Toroid
TX58/41/18
3C11
-
152mm
152mm²
5.4µH
-
926693

RoHS

Each
1+Kč151.514
10+Kč128.410
50+Kč113.818
200+Kč98.496
400+Kč90.957
More Pricing...
Planar E
E58
3F3
-
67.7mm
310mm²
9.97µH
-
1781880

RoHS

Date/Lot Code

Each
1+Kč47.181
50+Kč44.262
100+Kč41.344
250+Kč38.669
500+Kč35.750
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
251nH
B66361 Series
2103444

RoHS

Date/Lot Code

Each
5+Kč32.346
50+Kč27.482
250+Kč24.271
500+Kč22.739
1000+Kč21.037
More Pricing...
ETD
ETD39
3C95
-
92.2mm
125mm²
3.65µH
-
2355090

RoHS

Date/Lot Code

Each
1+Kč104.819
10+Kč71.744
25+Kč60.800
50+Kč58.125
100+Kč55.693
More Pricing...
E
E55/28/21
N87
-
124mm
354mm²
6.4µH
B66335 Series
3056831

RoHS

1 Pair
1+Kč39.885
10+Kč34.048
50+Kč29.184
200+Kč27.482
400+Kč25.779
More Pricing...
RM/I
RM8/I
3C90
-
38.4mm
63mm²
3.3µH
-
2355159

RoHS

Date/Lot Code

1 Pair
10+Kč18.799
100+Kč12.573
500+Kč12.184
1000+Kč11.820
3000+Kč11.430
More Pricing...
EP
EP7
N87
-
15.7mm
10.3mm²
1.1µH
B65839 Series
2103456

RoHS

Date/Lot Code

1 Pair
1+Kč266.547
5+Kč225.933
10+Kč212.314
25+Kč199.910
50+Kč187.507
More Pricing...
PQ
PQ50
3C95
-
113mm
328mm²
9.2µH
-
1781873

RoHS

Date/Lot Code

Each
1+Kč21.402
10+Kč12.817
25+Kč11.090
50+Kč10.409
100+Kč9.996
More Pricing...
-
ETD29
N87
-
70.4mm
76mm²
2.2µH
B66358 Series
1190591

RoHS

Date/Lot Code

Each
1+Kč30.643
10+Kč21.329
25+Kč18.264
50+Kč16.173
100+Kč14.227
More Pricing...
-
-
-
-
68mm
69mm²
2.05µH
-
3056107

RoHS

Date/Lot Code

Each
5+Kč39.155
50+Kč31.130
250+Kč29.184
500+Kč27.482
1000+Kč25.293
More Pricing...
Planar E
E32
3F4
-
35.1mm
130mm²
3.7µH
-
1422755

RoHS

Date/Lot Code

Each
1+Kč229.338
5+Kč191.642
10+Kč153.946
25+Kč142.029
50+Kč130.355
More Pricing...
-
-
-
-
-
368mm²
5.5µH
-
1781864

RoHS

Date/Lot Code

1 Pair
1+Kč191.885
10+Kč137.165
25+Kč134.490
50+Kč131.571
100+Kč128.896
More Pricing...
RM
RM14
N87
-
70mm
200mm²
6µH
B65887 Series
1190588

RoHS

Each
1+Kč26.509
10+Kč15.857
50+Kč13.741
100+Kč12.890
200+Kč12.379
More Pricing...
-
EFD25
N87
-
57mm
58mm²
2µH
B66421 Series
2103443

RoHS

Date/Lot Code

Each
1+Kč53.504
50+Kč39.398
100+Kč36.966
250+Kč34.534
500+Kč32.102
More Pricing...
Planar ER
ER32
3C95
-
38.2mm
141mm²
9.64µH
-
2673488

RoHS

Date/Lot Code

Each
10+Kč13.400
100+Kč9.047
500+Kč8.658
1000+Kč8.269
1800+Kč7.855
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
250nH
B66317 Series
2673395

RoHS

Date/Lot Code

Each
5+Kč28.211
50+Kč16.805
250+Kč14.543
500+Kč13.668
1000+Kč13.400
More Pricing...
Double Aperture
14.5mm x 8.5mm x 8.3mm
N30
Broadband Transformers
15.3mm
28.4mm²
10µH
B62152 Series
2673494

RoHS

Date/Lot Code

Each
1+Kč104.090
10+Kč71.258
25+Kč60.070
50+Kč52.531
100+Kč50.586
More Pricing...
ETD
ETD44/22/15
N87
SMPS Transformers
103mm
173mm²
438nH
B66365 Series
2673393

RoHS

Each
1+Kč61.286
50+Kč32.346
100+Kč31.859
250+Kč31.373
500+Kč30.643
More Pricing...
Double Aperture
14.5mm x 8.5mm x 14.5mm
K1
Broadband Transformers
15.3mm
49.7mm²
330nH
B62152 Series
3651826

RoHS

Date/Lot Code

1 Pair
1+Kč152.730
10+Kč103.360
50+Kč98.253
200+Kč93.146
400+Kč88.038
More Pricing...
P
P26/16
N48
-
37.2mm
93mm²
4.9µH
B65671 Series
2355049

RoHS

1 Set
5+Kč63.718
50+Kč32.832
250+Kč32.102
500+Kč31.373
1500+Kč30.400
More Pricing...
P
P9/5
M33
-
12.5mm
10mm²
63nH
B65517 Series
3056120

RoHS

Each
1+Kč58.368
50+Kč42.803
100+Kč40.371
250+Kč34.778
500+Kč34.048
Planar E
E38
3F4
-
43.7mm
194mm²
4.6µH
-
1781888

RoHS

Date/Lot Code

Each
5+Kč40.858
50+Kč21.548
250+Kč15.662
500+Kč15.273
1000+Kč14.884
More Pricing...
-
EFD25
N87
-
57mm
58mm²
250nH
B66421 Series
76-100 of 869 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account