0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2355153

RoHS

1 Pair
1+Kč124.518
10+Kč86.336
50+Kč80.986
100+Kč75.635
200+Kč70.042
More Pricing...
RM
RM10
N97
-
44mm
98mm²
4.2µH
B65813 Series
2355070

RoHS

1 Pair
1+Kč485.914
5+Kč367.475
10+Kč311.296
25+Kč285.274
50+Kč270.438
More Pricing...
PQ
PQ50/50
N97
-
113mm
330mm²
6.7µH
B65981A Series
3056685

RoHS

Date/Lot Code

1 Pair
1+Kč25.779
50+Kč17.875
100+Kč16.781
250+Kč16.294
500+Kč15.808
More Pricing...
EP
EP10
3F3
-
19.3mm
11.3mm²
1µH
-
2292487

RoHS

Date/Lot Code

Each
1+Kč30.400
50+Kč17.656
100+Kč15.638
250+Kč14.422
1000+Kč9.850
More Pricing...
-
26.42mm x 26.42mm x 1.91mm
-
-
-
-
-
-
2355106

RoHS

Date/Lot Code

Each
1+Kč105.549
5+Kč89.011
10+Kč72.230
25+Kč61.043
50+Kč53.504
More Pricing...
EELP
ELP43/10/28
N87
-
61.1mm
229mm²
7.3µH
B66291G Series
2355055

RoHS

Date/Lot Code

1 Pair
1+Kč148.595
10+Kč101.658
50+Kč75.878
100+Kč71.258
200+Kč65.907
More Pricing...
P
P18/11
N48
-
25.9mm
43mm²
2.8µH
B65651 Series
2355111

RoHS

Date/Lot Code

Each
1+Kč579.302
10+Kč555.469
20+Kč531.392
U
U93
N27
-
258mm
840mm²
7.4µH
B67345 Series
3055991

RoHS

Date/Lot Code

Each
10+Kč12.379
100+Kč10.482
500+Kč9.290
2500+Kč8.050
4500+Kč7.418
More Pricing...
E
PLT14
3F4
-
16.4mm
14.2mm²
-
-
2355059

RoHS

Date/Lot Code

1 Pair
1+Kč142.272
10+Kč98.739
50+Kč92.659
100+Kč86.336
200+Kč80.256
More Pricing...
PQ
PQ26/20
N97
-
44.4mm
122.3mm²
5.15µH
B65877B Series
1781888

RoHS

Date/Lot Code

Each
1+Kč39.642
50+Kč21.864
100+Kč19.286
250+Kč15.638
500+Kč15.492
More Pricing...
-
EFD25
N87
-
57mm
58mm²
250nH
B66421 Series
2103335

RoHS

Date/Lot Code

Each
10+Kč16.051
100+Kč13.619
500+Kč12.038
2500+Kč10.433
4500+Kč9.631
More Pricing...
Planar E
E14
3F4
-
16.4mm
14.2mm²
100nH
-
2355154

RoHS

Date/Lot Code

1 Pair
1+Kč68.826
10+Kč47.181
50+Kč35.021
100+Kč33.075
200+Kč32.346
More Pricing...
RM
RM7
N87
-
30.4mm
43mm²
2.7µH
B65819 Series
1190582

RoHS

Date/Lot Code

Each
10+Kč14.835
100+Kč9.996
500+Kč9.436
1000+Kč8.877
1920+Kč8.293
More Pricing...
-
-
-
-
-
15mm²
780nH
-
2355163

RoHS

Date/Lot Code

Each
5+Kč56.666
50+Kč29.427
250+Kč22.788
500+Kč21.548
1000+Kč21.110
More Pricing...
EQ
EQ13/3
N97
-
17.5mm
19.8mm²
1.7µH
B66479G Series
2355099

RoHS

Date/Lot Code

Each
1+Kč170.970
3+Kč129.382
5+Kč109.440
10+Kč100.442
20+Kč95.091
More Pricing...
E
E65/32/27
N87
-
147mm
535mm²
7.9µH
B66387
2355160

RoHS

1 Pair
1+Kč42.074
50+Kč21.961
100+Kč19.286
250+Kč18.191
500+Kč17.778
More Pricing...
EP
EP10
N87
-
19.2mm
11.3mm²
1.1µH
B65841 Series
2355100

RoHS

Date/Lot Code

Each
1+Kč39.642
50+Kč21.280
100+Kč18.702
250+Kč15.540
500+Kč13.327
More Pricing...
EELP
ELP18/4/10
N87
-
24.3mm
39.3mm²
2.6µH
B66283G Series
2355161

RoHS

Date/Lot Code

1 Pair
1+Kč40.858
10+Kč28.454
50+Kč21.329
100+Kč18.678
200+Kč18.386
More Pricing...
EP
EP13
N87
-
24.2mm
19.5mm²
1.6µH
B65843A Series
1781885

RoHS

Date/Lot Code

Each
1+Kč25.050
50+Kč13.254
100+Kč11.698
250+Kč9.825
500+Kč9.193
More Pricing...
-
EFD20
N87
-
47mm
31mm²
100nH
B66417 Series
1781887

RoHS

Date/Lot Code

Each
1+Kč39.398
50+Kč20.769
100+Kč18.240
250+Kč17.267
500+Kč16.319
More Pricing...
-
EFD25
N87
-
57mm
58mm²
160nH
B66421 Series
3056818

RoHS

Date/Lot Code

1 Pair
1+Kč30.886
50+Kč21.402
100+Kč20.088
250+Kč18.945
500+Kč17.729
More Pricing...
-
RM6-SI
3E5
-
29.2mm
37mm²
8.6µH
-
2673500

RoHS

Date/Lot Code

Each
1+Kč29.670
50+Kč27.238
100+Kč24.806
250+Kč22.277
500+Kč19.821
More Pricing...
EFD
EFD30/15/9
N87
SMPS Transformers
68mm
69mm²
315nH
B66423 Series
2673495

RoHS

Date/Lot Code

Each
1+Kč115.520
5+Kč97.037
10+Kč78.554
25+Kč66.394
50+Kč57.882
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
314nH
B66367 Series
2673485

RoHS

Date/Lot Code

Each
5+Kč24.028
50+Kč14.179
250+Kč12.184
500+Kč11.187
1500+Kč10.652
More Pricing...
E
E20/10/6
N27
SMPS Transformers
46.3mm
32.1mm²
363nH
B66311 Series
2673396

RoHS

Date/Lot Code

Each
5+Kč42.074
50+Kč24.806
250+Kč21.280
500+Kč19.553
1000+Kč18.605
More Pricing...
Double Aperture
7.3mm x 4.2mm x 6.2mm
K1
Broadband Transformers
7.6mm
10.2mm²
140nH
B62152 Series
101-125 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account