0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2707473

RoHS

Date/Lot Code

1 Pair
1+Kč143.245
10+Kč121.357
50+Kč107.494
100+Kč100.685
200+Kč93.389
More Pricing...
P
P30
3C91
Transformers
45.2mm
137mm²
8.3µH
-
3580991

RoHS

Date/Lot Code

1 Set
1+Kč101.658
10+Kč69.798
50+Kč51.802
100+Kč49.613
200+Kč47.424
More Pricing...
P
P14/8
N48
TDK B65541 Series Coil Formers
20mm
25mm²
400nH
B65541 Series
3056855

RoHS

Date/Lot Code

1 Pair
1+Kč112.845
10+Kč95.578
25+Kč89.741
50+Kč84.390
100+Kč79.040
More Pricing...
-
RM12/I
3C90
-
56.6mm
146mm²
5.6µH
-
2292481

RoHS

Date/Lot Code

Each
10+Kč8.342
100+Kč5.983
500+Kč4.426
1000+Kč4.402
2640+Kč3.551
More Pricing...
-
11mm x 11mm x 1.96mm
-
-
-
-
-
-
2292479

RoHS

Date/Lot Code

Each
10+Kč7.174
100+Kč5.618
500+Kč4.159
1000+Kč4.110
2480+Kč4.061
More Pricing...
-
8mm x 8mm x 2mm
-
-
-
-
-
-
2103395

RoHS

Date/Lot Code

Each
1+Kč1,241.293
3+Kč1,165.414
5+Kč1,098.048
10+Kč1,028.979
20+Kč951.642
More Pricing...
Toroid
T107
3F4
-
259mm
514mm²
1.87µH
-
926656

RoHS

Date/Lot Code

Each
1+Kč87.795
50+Kč69.798
100+Kč65.907
250+Kč61.773
500+Kč56.909
More Pricing...
E
E43
3F3
-
50.4mm
229mm²
8.7µH
-
1190596

RoHS

Date/Lot Code

Each
1+Kč104.333
10+Kč71.501
50+Kč53.261
100+Kč51.315
200+Kč49.613
More Pricing...
-
E42
N87
-
97mm
178mm²
3.95µH
B66325 Series
2673421

RoHS

Date/Lot Code

1 Pair
1+Kč117.222
10+Kč79.770
50+Kč58.854
100+Kč54.234
200+Kč53.990
P
P26/16
N87
Power Transformers
40mm
108mm²
5.5µH
B65671 Series
2673417

RoHS

Date/Lot Code

1 Set
1+Kč184.102
10+Kč127.437
50+Kč95.334
100+Kč91.930
200+Kč88.525
More Pricing...
P
P18/11
N48
High Q Inductors
25.9mm
43mm²
400nH
B65651 Series
2673443

RoHS

Date/Lot Code

1 Pair
1+Kč113.818
5+Kč96.064
10+Kč78.067
25+Kč66.394
50+Kč58.125
More Pricing...
RM
RM8
N30
Power Transformers
38mm
64mm²
5.7µH
B65811 Series
3585792

RoHS

Date/Lot Code

Each
1+Kč88.525
10+Kč77.581
50+Kč64.205
100+Kč57.638
200+Kč55.693
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
1.029µH
B66329 Series
3585793

RoHS

Date/Lot Code

Each
1+Kč115.520
10+Kč78.554
50+Kč58.125
100+Kč56.909
200+Kč55.450
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
259nH
B66329 Series
3407799

RoHS

Date/Lot Code

1 Pair
1+Kč135.219
10+Kč92.173
50+Kč67.610
100+Kč65.907
200+Kč63.962
More Pricing...
PQ
PQ26/25
N87
Power Transformers
53.5mm
122.2mm²
4500nH
B65877A Series
3580997

RoHS

1 Pair
1+Kč100.198
10+Kč68.339
50+Kč64.934
100+Kč61.530
200+Kč57.882
More Pricing...
RM
RM6
N48
TDK B65807 Series Coil Formers
26.9mm
31.3mm²
160nH
B65807 Series
3580995

RoHS

Date/Lot Code

1 Set
1+Kč1,858.778
10+Kč1,554.778
20+Kč1,250.778
PM
PM87/70
N27
TDK B65713 Series Coil Formers
146mm
910mm²
400nH
B65713 Series
3651833

RoHS

Date/Lot Code

Each
1+Kč35.264
50+Kč20.867
100+Kč17.924
250+Kč16.465
500+Kč15.686
More Pricing...
E
E30/15/7
N87
-
67mm
60mm²
145nH
B66319 Series
2103460

RoHS

Date/Lot Code

1 Pair
1+Kč194.803
5+Kč165.133
10+Kč155.162
25+Kč150.784
50+Kč146.163
More Pricing...
RM
RM14/I
3C95
-
70mm
198mm²
8.13µH
-
1781882

RoHS

Date/Lot Code

Each
1+Kč63.232
10+Kč43.533
50+Kč32.832
100+Kč28.941
200+Kč26.509
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
153nH
B66361 Series
2355087

RoHS

Date/Lot Code

Each
5+Kč18.362
50+Kč9.704
250+Kč7.174
500+Kč6.688
1500+Kč6.664
More Pricing...
E
E20/10/6
N27
-
46.3mm
32.1mm²
1.3µH
B66311 Series
2355041

RoHS

Date/Lot Code

1 Pair
1+Kč392.768
5+Kč330.752
10+Kč268.493
20+Kč253.901
40+Kč239.066
More Pricing...
PM
PM50/39
N87
-
84mm
370mm²
7.4µH
B65646 Series
2673480

RoHS

Date/Lot Code

Each
5+Kč15.273
50+Kč8.050
250+Kč6.056
500+Kč4.888
1500+Kč4.256
More Pricing...
E
E13/7/4
N87
SMPS Transformers
29.6mm
12.4mm²
850nH
B66305
2673498

RoHS

Date/Lot Code

Each
10+Kč15.881
100+Kč10.701
500+Kč8.390
1000+Kč8.293
1920+Kč8.220
More Pricing...
EFD
EFD15/8/5
N87
SMPS Transformers
34mm
15mm²
160nH
B66413 Series
2673448

RoHS

Date/Lot Code

1 Set
1+Kč171.213
10+Kč117.222
50+Kč109.683
100+Kč101.901
200+Kč94.362
More Pricing...
RM
RM10
N48
High Q Inductors
42mm
83mm²
630nH
B65813 Series
2673435

RoHS

1 Set
1+Kč101.171
10+Kč99.226
50+Kč97.523
100+Kč95.578
200+Kč93.875
More Pricing...
RM
RM6
N48
High Q Inductors
26.9mm
31.3mm²
250nH
B65807 Series
126-150 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account