0
0 ItemsKč0.00
ex VAT
ex VAT

Transformer Cores :

865 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (ex VAT)
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
2355105

RoHS

Date/Lot Code

Each
1+Kč106.278
10+Kč72.717
50+Kč56.422
100+Kč55.450
200+Kč54.720
More Pricing...
EELP
ELP38/8/25
N87
-
52.4mm
194mm²
7.2µH
B66289
2355165

RoHS

Date/Lot Code

Each
1+Kč73.203
50+Kč37.210
100+Kč35.994
250+Kč35.021
500+Kč33.805
More Pricing...
EQ
EQ20/6
N97
-
33.2mm
59mm²
3.2µH
B66483G Series
2355068

RoHS

Date/Lot Code

1 Pair
1+Kč306.189
5+Kč231.526
10+Kč196.019
25+Kč179.725
50+Kč170.483
More Pricing...
PQ
PQ40/40
N97
-
92.5mm
188.3mm²
4.5µH
B65883A Series
2673452

RoHS

Date/Lot Code

1 Pair
1+Kč142.029
10+Kč96.307
25+Kč95.334
50+Kč94.118
100+Kč93.146
More Pricing...
RM
RM12
N41
SMPS Transformers
57mm
146mm²
6µH
B65815 Series
2673489

RoHS

Date/Lot Code

Each
1+Kč23.299
50+Kč13.741
100+Kč11.795
250+Kč10.847
1000+Kč10.336
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
151nH
B66317 Series
3651830

RoHS

1 Set
1+Kč184.102
10+Kč127.680
25+Kč103.846
50+Kč101.658
100+Kč99.469
More Pricing...
RM
RM12
N41
-
57mm
146mm²
400nH
B65815 Series
3770714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+Kč25.293
50+Kč13.911
250+Kč12.963
500+Kč12.014
1500+Kč11.041
More Pricing...
E
E20/10/6
N87
-
46.3mm
32.1mm²
227nH
B66311 Series
3580998

RoHS

Date/Lot Code

1 Set
1+Kč102.387
10+Kč70.285
50+Kč52.288
100+Kč50.586
200+Kč48.640
More Pricing...
RM
RM8
N41
TDK B65811 Series Coil Formers
38mm
64mm²
160nH
B65811 Series
3807706

RoHS

1 Set
10+Kč21.548
100+Kč20.307
500+Kč19.067
1000+Kč17.802
2500+Kč16.562
More Pricing...
ER
ER11/5
N87
-
14.1mm
12.4mm²
160nH
B65525 Series
4153994

RoHS

Date/Lot Code

Each
10+Kč36.480
100+Kč23.980
500+Kč18.848
PS
PS7.35/3.6
N22
Inductive Proximity Switches
-
-
-
B65933 Series
2355110

RoHS

Date/Lot Code

Each
1+Kč401.523
10+Kč377.203
20+Kč352.640
I
I93
N87
-
258mm
840mm²
7.9µH
B67345 Series
1781876

RoHS

Date/Lot Code

Each
1+Kč35.994
50+Kč33.805
100+Kč31.616
250+Kč29.427
500+Kč27.238
More Pricing...
-
ETD29
N87
-
70.4mm
76mm²
201nH
B66358 Series
3580992

RoHS

1 Set
1+Kč376.230
10+Kč272.141
50+Kč259.494
100+Kč246.605
200+Kč233.958
More Pricing...
P
P26/16
K1
TDK B65671 Series Coil Formers
37.2mm
93mm²
100nH
B65671 Series
3580899

RoHS

1 Pair
1+Kč87.552
10+Kč60.070
50+Kč44.506
100+Kč43.046
200+Kč41.587
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
100nH
B65811 Series
2355102

RoHS

Date/Lot Code

Each
1+Kč76.365
10+Kč52.288
50+Kč39.155
100+Kč37.453
200+Kč35.750
More Pricing...
EELP
ELP32/6/20
N87
-
41.4mm
130mm²
5.7µH
B66287G Series
2103434

RoHS

Date/Lot Code

Each
5+Kč16.489
50+Kč13.984
250+Kč13.108
500+Kč12.355
1000+Kč11.576
More Pricing...
E
E18
3C95
-
20.3mm
39.5mm²
4.34µH
-
2673487

RoHS

Date/Lot Code

Each
1+Kč24.320
50+Kč14.349
100+Kč12.330
250+Kč11.333
1000+Kč10.774
More Pricing...
E
E25/13/7
N27
SMPS Transformers
57.5mm
52.5mm²
1.75µH
B66317
1781879

RoHS

Date/Lot Code

Each
1+Kč51.802
10+Kč30.643
50+Kč26.266
100+Kč24.150
200+Kč22.982
More Pricing...
-
ETD34
N87
-
78.6mm
97.1mm²
482nH
B66361 Series
3770728

RoHS

Date/Lot Code

Each
1+Kč436.787
3+Kč377.690
5+Kč318.349
10+Kč259.251
20+Kč250.739
More Pricing...
ELP
ELP102/20/38
N87
-
147.6mm
538mm²
8.2µH
B66297 Series
3581002

RoHS

Date/Lot Code

Each
5+Kč39.398
50+Kč23.250
250+Kč19.967
500+Kč18.362
1000+Kč17.462
More Pricing...
PS
PS9/3.5
M33
TDK B65935 Series Coil Formers
-
-
-
B65935 Series
3770729

RoHS

Date/Lot Code

Each
1+Kč24.563
50+Kč13.400
100+Kč11.820
250+Kč8.804
1000+Kč7.977
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
347nH
B66317 Series
3580898

RoHS

Date/Lot Code

1 Pair
1+Kč69.555
50+Kč35.507
100+Kč31.130
250+Kč28.211
500+Kč27.968
More Pricing...
RM
RM6
N87
TDK B65807 Series Coil Formers
28.6mm
36.6mm²
160nH
B65807 Series
2673473

RoHS

Date/Lot Code

Each
1+Kč103.117
10+Kč70.771
50+Kč52.531
100+Kč45.722
200+Kč44.992
More Pricing...
I
I32/3/20
N87
SMPS Transformers
35.1mm
130mm²
6.3µH
B66287K Series
2673472

RoHS

Date/Lot Code

Each
1+Kč64.691
10+Kč44.749
50+Kč33.805
100+Kč29.670
200+Kč27.482
More Pricing...
I
I22/2.5/16
N87
SMPS Transformers
26.1mm
78.5mm²
5.2µH
B66285
3651839

RoHS

Date/Lot Code

Each
1+Kč76.122
5+Kč64.205
10+Kč52.045
25+Kč44.019
50+Kč38.669
More Pricing...
I
I38/4/25
N87
-
43.6mm
194mm²
8.3µH
B66459 Series
151-175 of 865 items
of 35 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account