ex VAT

Toroidal Power Transformers:

425 Products Found
Find a huge range of Toroidal Power Transformers at Farnell Česká republika. We stock a large selection of Toroidal Power Transformers, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Vigortronix, Block, Triad Magnetics & Hammond
View
Buyer
Engineer
Manufacturer
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1675052

RoHS

Each
1+
Kč605.325
5+
Kč593.165
10+
Kč581.005
25+
Kč568.845
50+
Kč557.414
Total:Kč605.32
Min: 1 / Mult: 1
-
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
31mm
1A
VTX
1675068

RoHS

Each
1+
Kč825.178
5+
Kč808.640
10+
Kč792.102
25+
Kč775.565
Total:Kč825.18
Min: 1 / Mult: 1
-
80VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
90mm
-
40mm
1.6A
VTX
9530851

RoHS

Each
1+
Kč1,374.323
5+
Kč1,314.010
10+
Kč1,255.642
Total:Kč1,374.32
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 45V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
2.78A
MCTA
1675080

RoHS

Each
1+
Kč982.285
5+
Kč962.586
10+
Kč942.886
25+
Kč923.430
Total:Kč982.28
Min: 1 / Mult: 1
-
160VA
230V
2 x 30V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
46mm
2.67A
VTX
9532838

RoHS

Each
1+
Kč1,327.142
5+
Kč1,268.774
10+
Kč1,212.352
Total:Kč1,327.14
Min: 1 / Mult: 1
-
225VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
110.5mm
-
51mm
6.25A
MCTA
9531769

RoHS

Each
1+
Kč950.912
5+
Kč931.942
10+
Kč912.730
25+
Kč893.760
Total:Kč950.91
Min: 1 / Mult: 1
-
50VA
230V
2 x 9V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
87.3mm
-
41.7mm
2.78A
-
9530371

RoHS

Each
1+
Kč644.723
5+
Kč631.834
10+
Kč618.944
25+
Kč606.054
50+
Kč593.894
Total:Kč644.72
Min: 1 / Mult: 1
-
50VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
1.67A
MCTA
9530967

RoHS

Each
1+
Kč1,644.032
5+
Kč1,572.045
10+
Kč1,502.003
Total:Kč1,644.03
Min: 1 / Mult: 1
-
300VA
115V, 230V
2 x 55V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
125.5mm
-
54mm
2.73A
MCTA
9530797

RoHS

Each
1+
Kč1,336.870
5+
Kč1,278.259
10+
Kč1,221.350
Total:Kč1,336.87
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
4.17A
MCTA
9530274

RoHS

Each
1+
Kč545.741
5+
Kč534.797
10+
Kč523.853
25+
Kč512.909
50+
Kč502.694
Total:Kč545.74
Min: 1 / Mult: 1
-
15VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
420mA
MCTA
9530720

RoHS

Each
1+
Kč1,299.904
5+
Kč1,242.995
10+
Kč1,187.546
Total:Kč1,299.90
Min: 1 / Mult: 1
-
250VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
119.5mm
-
53.5mm
10.42A
MCTA
9531424

RoHS

Each
1+
Kč440.678
5+
Kč431.923
10+
Kč422.925
25+
Kč414.413
50+
Kč405.414
Total:Kč440.68
Min: 1 / Mult: 1
-
3.2VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
24mm
133mA
-
9530258

RoHS

Each
1+
Kč530.662
5+
Kč520.205
10+
Kč509.504
25+
Kč498.803
50+
Kč488.832
Total:Kč530.66
Min: 1 / Mult: 1
-
15VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
64.5mm
-
30.5mm
630mA
MCTA
9531602

RoHS

Each
1+
Kč447.974
5+
Kč438.976
10+
Kč429.978
25+
Kč421.222
50+
Kč412.224
Total:Kč447.97
Min: 1 / Mult: 1
-
7VA
115V, 230V
2 x 15V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
51mm
-
24mm
233mA
-
2817710

RoHS

Each
1+
Kč1,775.360
5+
Kč1,739.853
10+
Kč1,704.346
50+
Kč1,668.838
Total:Kč1,775.36
Min: 1 / Mult: 1
-
500VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
6.25A
-
2817715

RoHS

Each
1+
Kč1,931.738
5+
Kč1,893.069
10+
Kč1,854.400
50+
Kč1,815.731
Total:Kč1,931.74
Min: 1 / Mult: 1
-
625VA
115V, 230V
2 x 40V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
71mm
7.8A
-
2817714

RoHS

Each
1+
Kč1,931.738
5+
Kč1,893.069
10+
Kč1,854.400
50+
Kč1,815.731
Total:Kč1,931.74
Min: 1 / Mult: 1
-
625VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
139mm
-
71mm
12.5A
-
2817682

RoHS

Each
1+
Kč818.854
5+
Kč802.560
10+
Kč786.022
50+
Kč769.728
100+
Kč753.434
Total:Kč818.85
Min: 1 / Mult: 1
-
120VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
2.4A
-
2817644

RoHS

Each
1+
Kč581.248
5+
Kč569.574
10+
Kč557.901
50+
Kč546.470
100+
Kč534.797
More Pricing...
Total:Kč581.25
Min: 1 / Mult: 1
-
30VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
32mm
1.25A
-
2817656

RoHS

Each
1+
Kč607.027
5+
Kč594.867
10+
Kč582.707
50+
Kč570.547
100+
Kč558.387
More Pricing...
Total:Kč607.03
Min: 1 / Mult: 1
-
60VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
85mm
-
34mm
5A
-
2817711

RoHS

Each
1+
Kč1,776.333
5+
Kč1,740.826
10+
Kč1,705.318
50+
Kč1,669.811
Total:Kč1,776.33
Min: 1 / Mult: 1
-
500VA
115V, 230V
2 x 45V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
5.56A
-
2817680

RoHS

Each
1+
Kč686.067
5+
Kč672.448
10+
Kč658.586
50+
Kč644.966
100+
Kč631.104
Total:Kč686.07
Min: 1 / Mult: 1
-
120VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
98mm
-
45mm
3.33A
-
2817645

RoHS

Each
1+
Kč581.248
5+
Kč569.574
10+
Kč557.901
50+
Kč546.470
100+
Kč534.797
More Pricing...
Total:Kč581.25
Min: 1 / Mult: 1
-
30VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
32mm
1A
-
2817689

RoHS

Each
1+
Kč836.365
5+
Kč819.584
10+
Kč802.803
50+
Kč786.266
100+
Kč769.485
Total:Kč836.36
Min: 1 / Mult: 1
-
160VA
115V, 230V
2 x 30V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
47mm
2.67A
-
2817647

RoHS

Each
1+
Kč581.248
5+
Kč569.574
10+
Kč557.901
50+
Kč546.470
100+
Kč534.797
More Pricing...
Total:Kč581.25
Min: 1 / Mult: 1
-
30VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
32mm
625mA
-
76-100 of 425 items
of 17 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account