Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč599.412 |
| 5+ | Kč587.374 |
| 10+ | Kč575.335 |
| 50+ | Kč563.548 |
| 100+ | Kč551.509 |
| 250+ | Kč539.471 |
Price for:Each
Minimum: 1
Multiple: 1
Kč599.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-146-030-215
Order Code2817645
Technical Datasheet
Power Rating30VA
Primary Voltages115V, 230V
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CentreOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Outer Diameter74mm
Height32mm
Secondary Current Nom1A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-146-030-215 from Vigortronix is a dual primary toroidal transformer. This high quality open style toroidal transformer is UL approved. It is 100% electrical and flash tested. This toroidal transformer is compliant to EN61558, EN60950, UL, C-UL and CE standards.
- 30W VA rating, 115 / 230VAC input voltage
- 2 x 15VAC output voltage and 1A output current
- Typical regulation is 14%, temperature rise is 40°C
- Height x diameter is 33mm x 74mm
- Weight is 0.45Kg
- Dual primary/secondary windings
- Thermal fuses fitted to each primary winding
- Very low level radiated magnetic field
Applications
Industrial
Contents
Transformer, Mounting kit.
Technical Specifications
Power Rating
30VA
Secondary Voltages
2 x 15V
Toroid Centre
Open
Transformer Terminals
Wire Leaded
Height
32mm
Product Range
-
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Outer Diameter
74mm
Secondary Current Nom
1A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VTX-146-030-215
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45