I93 Transformer Cores:
852 Products FoundFind a huge range of Transformer Cores at Farnell Česká republika. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: Epcos, Ferroxcube, Fair-rite & Laird
View
Buyer
Engineer
Manufacturer
Core Type
Outer Diameter
Product Length
Core Size
Core Material Grade
Inner Diameter
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3056028 RoHS | Each | 5+ Kč19.362 50+ Kč16.402 250+ Kč15.399 500+ Kč13.368 1000+ Kč12.515 | Min: 5 / Mult: 5 | - | - | - | E18 | 3F4 | - | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||
Each | 5+ Kč16.302 50+ Kč10.609 250+ Kč8.678 500+ Kč7.524 1000+ Kč7.047 More Pricing... | Min: 5 / Mult: 5 | E | - | - | E16/8/5 | N87 | - | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | |||||
1 Pair | 1+ Kč138.191 5+ Kč116.371 10+ Kč94.552 25+ Kč73.735 50+ Kč64.957 More Pricing... | Min: 1 / Mult: 1 | P | - | - | P26/16 | N87 | - | Power Transformers | 40mm | 108mm² | 5.5µH | B65671 Series | |||||
1 Set | 1+ Kč79.253 10+ Kč54.424 50+ Kč51.916 100+ Kč49.408 200+ Kč46.900 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N48 | - | High Q Inductors | 26.9mm | 31.3mm² | 250nH | B65807 Series | |||||
1 Set | 10+ Kč18.710 100+ Kč13.217 500+ Kč11.236 1000+ Kč10.333 2500+ Kč10.132 More Pricing... | Min: 10 / Mult: 10 | ER | - | - | ER11/5 | N87 | - | - | 14.1mm | 12.4mm² | 160nH | B65525 Series | |||||
1 Pair | 1+ Kč66.462 10+ Kč45.896 50+ Kč34.360 100+ Kč27.337 200+ Kč26.334 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N87 | - | TDK B65807 Series Coil Formers | 28.6mm | 36.6mm² | 160nH | B65807 Series | |||||
1 Pair Packaging Options | 1+ Kč70.726 10+ Kč48.906 50+ Kč36.617 100+ Kč29.344 200+ Kč27.337 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM6 | N49 | - | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | |||||
Each | 1+ Kč18.935 50+ Kč10.157 100+ Kč8.979 250+ Kč6.922 500+ Kč6.145 More Pricing... | Min: 1 / Mult: 1 | EF | - | - | E20/10/6 | N87 | - | TDK B66206 Series Coil Former | 46.3mm | 32.1mm² | 171nH | B66311 Series | |||||
1 Set | 1+ Kč215.688 5+ Kč180.325 10+ Kč144.712 25+ Kč111.104 50+ Kč104.834 More Pricing... | Min: 1 / Mult: 1 | P | - | - | P26/16 | M33 | - | Inductors / Transformers | 37.2mm | 93mm² | 100nH | B65671 Series | |||||
1 Set | 1+ Kč252.054 5+ Kč210.170 10+ Kč168.036 20+ Kč154.493 40+ Kč152.236 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ35/35 | N95 | - | Inductors / Transformers | 79.7mm | 171mm² | 100nH | B65881Q Series | |||||
Each | 5+ Kč11.286 50+ Kč6.847 250+ Kč5.969 500+ Kč5.493 1500+ Kč4.941 More Pricing... | Min: 5 / Mult: 5 | Toroid | - | - | 12.7mm x 7.15mm x 4.9mm | 77 | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 1.18µH | - | |||||
Each | 1+ Kč156.499 5+ Kč131.168 10+ Kč105.838 20+ Kč97.310 40+ Kč81.761 More Pricing... | Min: 1 / Mult: 1 | ETD | - | - | ETD54/28/19 | N87 | - | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | |||||
Each | 10+ Kč2.508 500+ Kč1.299 2500+ Kč1.226 10000+ Kč1.016 | Min: 10 / Mult: 10 | Multi-Aperture | - | - | 3.45mm x 2mm x 2.35mm | 61 | - | Baluns, Broadband Transformers, Airbags | - | - | 60nH | - | |||||
1 Pair | 1+ Kč150.229 5+ Kč126.152 10+ Kč101.825 20+ Kč93.799 40+ Kč79.002 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ32/30 | N49 | - | Transformers | 67.8mm | 153.8mm² | 3.45µH | B65879B Series | |||||
1 Pair | 1+ Kč26.836 50+ Kč17.481 100+ Kč14.321 250+ Kč12.590 500+ Kč11.863 More Pricing... | Min: 1 / Mult: 1 | EP | - | - | EP10 | N30 | - | High Inductance Transformers | 19.2mm | 11.3mm² | 2µH | B65841 Series | |||||
Each | 1+ Kč50.160 10+ Kč34.610 50+ Kč25.832 100+ Kč20.841 200+ Kč19.863 More Pricing... | Min: 1 / Mult: 1 | Planar ER | - | - | ER23/5/13 | PC200 | - | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | |||||
Each | 1+ Kč23.926 50+ Kč12.665 100+ Kč11.161 250+ Kč8.602 500+ Kč7.674 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 17mm x 10.7mm x 6.8mm | N30 | - | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | |||||
Each | 1+ Kč291.680 5+ Kč242.273 10+ Kč192.614 20+ Kč187.598 40+ Kč182.332 More Pricing... | Min: 1 / Mult: 1 | Planar Plate/I | - | - | I64/5/50 | N49 | - | Transformers | 69.7mm | 519mm² | 8.9µH | B66295 Series | |||||
1 Set | 1+ Kč514.140 3+ Kč454.951 5+ Kč395.512 10+ Kč336.323 20+ Kč319.770 More Pricing... | Min: 1 / Mult: 1 | PQ | - | - | PQ50/50 | N95 | - | Inductors / Transformers | 113mm | 332mm² | 400nH | B65981Q Series | |||||
Each | 1+ Kč72.732 10+ Kč50.160 50+ Kč37.118 100+ Kč29.845 200+ Kč29.594 More Pricing... | Min: 1 / Mult: 1 | Planar ELP | - | - | ELP32/6/20 | N49 | - | Transformers | 41.4mm | 130mm² | 3.9µH | B66287 Series | |||||
Each | 1+ Kč209.920 | Min: 1 / Mult: 1 | I | - | - | I 93/76/16 | N87 | - | Power Transformers | 258mm | 448mm² | 4.1µH | B67345 Series | |||||
Each | 1+ Kč33.607 10+ Kč23.500 50+ Kč17.631 100+ Kč15.725 200+ Kč14.923 More Pricing... | Min: 1 / Mult: 1 | E | - | - | E32/16/11 | N87 | - | Transformers | 74mm | 97mm² | 150nH | B66233 Series | |||||
Each | 1+ Kč104.584 10+ Kč71.729 25+ Kč60.694 50+ Kč53.170 100+ Kč46.398 More Pricing... | Min: 1 / Mult: 1 | Toroid | - | - | 25.3mm x 14.8mm x 20mm | N87 | - | Transformers | 60.07mm | 102.5mm² | 4.68µH | B64290L0616 Series | |||||
Each | 10+ Kč10.007 100+ Kč6.772 500+ Kč6.370 2500+ Kč5.969 3750+ Kč5.543 More Pricing... | Min: 10 / Mult: 10 | E | - | - | E5 | N87 | - | Miniature Transformers, DC/DC Converters | 12.6mm | 2.6mm² | 270nH | B66303 Series | |||||
1 Pair | 1+ Kč251.803 5+ Kč209.920 10+ Kč168.036 20+ Kč154.493 40+ Kč128.660 More Pricing... | Min: 1 / Mult: 1 | RM | - | - | RM14/I | N41 | - | Inductors / Transformers | 70mm | 200mm² | 6.8µH | B65887 Series | |||||