Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66303G0000X187
Order Code4167350
Product RangeB66303 Series
Technical Datasheet
22,440 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | Kč13.368 |
100+ | Kč9.255 |
500+ | Kč8.352 |
2500+ | Kč6.696 |
3750+ | Kč6.245 |
7500+ | Kč6.120 |
Price for:Each
Minimum: 10
Multiple: 10
Kč133.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66303G0000X187
Order Code4167350
Product RangeB66303 Series
Technical Datasheet
Core TypeE
Core SizeE5
Core Material GradeN87
For Use WithMiniature Transformers, DC/DC Converters
Effective Magnetic Path Length12.6mm
Ae Effective Cross Section Area2.6mm²
Inductance Factor Al270nH
Product RangeB66303 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Core Type
E
Core Material Grade
N87
Effective Magnetic Path Length
12.6mm
Inductance Factor Al
270nH
SVHC
No SVHC (21-Jan-2025)
Core Size
E5
For Use With
Miniature Transformers, DC/DC Converters
Ae Effective Cross Section Area
2.6mm²
Product Range
B66303 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00016
Product traceability