Bonded Standoffs:
21 Products FoundFind a huge range of Bonded Standoffs at Farnell Česká republika. We stock a large selection of Bonded Standoffs, including new and most popular products from the world's top manufacturers including: Spida Fixings
View
Buyer
Engineer
Manufacturer
Standoff Type
Standoff Material
Thread Size - Metric
Thread Length - Metric
Body Length - Metric
Body Diameter - Metric
Base Diameter - Metric
Base Height - Metric
Thread Length - Imperial
Body Length - Imperial
Body Diameter - Imperial
Base Diameter - Imperial
Base Height - Imperial
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3653083 RoHS | SPIDA FIXINGS | Each | 1+ Kč309.236 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M10 | 14.5mm | 20mm | 15.9mm | 23mm | 3.1mm | 0.571" | 0.787" | 0.626" | 0.906" | 0.122" | BST-M | |||
3653066 RoHS | SPIDA FIXINGS | Each | 1+ Kč90.288 5+ Kč79.754 10+ Kč77.497 20+ Kč75.742 50+ Kč66.713 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653078 RoHS | SPIDA FIXINGS | Each | 1+ Kč134.178 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M4 | 5mm | 8mm | 7.1mm | 18mm | 3.1mm | 0.196" | 0.315" | 0.279" | 0.709" | 0.122" | BST-M | |||
3653087 RoHS | SPIDA FIXINGS | Each | 1+ Kč282.150 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
3653082 RoHS | SPIDA FIXINGS | Each | 1+ Kč167.033 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 16mm | 10.7mm | 18mm | 3.1mm | 0.453" | 0.63" | 0.421" | 0.709" | 0.122" | BST-M | |||
3653071 RoHS | SPIDA FIXINGS | Each | 1+ Kč103.580 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M6 | 8mm | 10.6mm | 8.9mm | 35mm | 4.4mm | 0.315" | 0.417" | 0.35" | 1.378" | 0.173" | BST-M | |||
3653093 RoHS | SPIDA FIXINGS | Each | 1+ Kč364.663 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653081 RoHS | SPIDA FIXINGS | Each | 1+ Kč137.188 5+ Kč125.902 10+ Kč122.641 20+ Kč107.844 50+ Kč98.564 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M6 | 8mm | 12mm | 8.9mm | 18mm | 3.1mm | 0.315" | 0.472" | 0.35" | 0.709" | 0.122" | BST-M | |||
3653088 RoHS | SPIDA FIXINGS | Each | 1+ Kč309.236 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M4 | 5mm | 6.2mm | 7.1mm | 53mm | 4.8mm | 0.196" | 0.244" | 0.279" | 2.087" | 0.189" | BST-M | |||
3653091 RoHS | SPIDA FIXINGS | Each | 1+ Kč350.368 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653074 RoHS | SPIDA FIXINGS | Each | 1+ Kč121.136 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M | |||
3653069 RoHS | SPIDA FIXINGS | Each | 1+ Kč124.397 5+ Kč114.114 10+ Kč110.854 20+ Kč97.561 50+ Kč89.034 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M12 | 17.5mm | 24mm | 15.9mm | 23mm | 3.1mm | 0.689" | 0.945" | 0.626" | 0.906" | 0.122" | BST-M | |||
3653070 RoHS | SPIDA FIXINGS | Each | 1+ Kč99.317 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | |||
3653085 RoHS | SPIDA FIXINGS | Each | 1+ Kč214.183 5+ Kč202.646 10+ Kč178.570 20+ Kč163.020 50+ Kč141.451 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M4 | 5mm | 6.6mm | 7.1mm | 35mm | 4.4mm | 0.196" | 0.26" | 0.279" | 1.378" | 0.173" | BST-M | |||
3653086 RoHS | SPIDA FIXINGS | Each | 1+ Kč232.241 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M6 | 8mm | 10.6mm | 8.9mm | 35mm | 4.4mm | 0.315" | 0.417" | 0.35" | 1.378" | 0.173" | BST-M | |||
3653089 RoHS | SPIDA FIXINGS | Each | 1+ Kč248.794 5+ Kč235.250 10+ Kč207.412 20+ Kč189.354 50+ Kč164.274 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M6 | 8mm | 10.2mm | 8.9mm | 53mm | 4.8mm | 0.315" | 0.402" | 0.35" | 2.087" | 0.189" | BST-M | |||
3653075 RoHS | SPIDA FIXINGS | Each | 1+ Kč114.866 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M | |||
3653072 RoHS | SPIDA FIXINGS | Each | 1+ Kč110.101 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M8 | 11.5mm | 14.6mm | 10.7mm | 35mm | 4.4mm | 0.453" | 0.575" | 0.421" | 1.378" | 0.173" | BST-M | |||
3653077 RoHS | SPIDA FIXINGS | Each | 1+ Kč151.232 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M12 | 17.5mm | 22.2mm | 15.9mm | 53mm | 4.8mm | 0.689" | 0.874" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653076 RoHS | SPIDA FIXINGS | Each | 1+ Kč137.188 | Min: 1 / Mult: 1 | Round Female | Mild Steel | M10 | 14.5mm | 18.2mm | 15.9mm | 53mm | 4.8mm | 0.571" | 0.716" | 0.626" | 2.087" | 0.189" | BST-M | |||
3653090 RoHS | SPIDA FIXINGS | Each | 1+ Kč270.613 | Min: 1 / Mult: 1 | Round Female | Stainless Steel | M8 | 11.5mm | 14.2mm | 10.7mm | 53mm | 4.8mm | 0.453" | 0.56" | 0.421" | 2.087" | 0.189" | BST-M |