Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč683.932 |
Price for:Each
Minimum: 1
Multiple: 1
Kč683.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoCT2675A.
Order Code2931237
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max300V
Test Probe Attenuation1:1, 10:1
For Use WithOscilloscopes
Product Range-
Alternatives for CT2675A.
1 Product Found
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
300V
For Use With
Oscilloscopes
Bandwidth
200MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097524