Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoGE3231
Order Code2850367
Product RangeGE3200 Series
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCAL TEST ELECTRONICS
Manufacturer Part NoGE3231
Order Code2850367
Product RangeGE3200 Series
Oscilloscope Probe FunctionPassive
Bandwidth200MHz
Input Voltage Max2kV
Test Probe Attenuation100:1
For Use WithGeneral Purpose Oscilloscopes
Product RangeGE3200 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
2kV
For Use With
General Purpose Oscilloscopes
SVHC
No SVHC (17-Jan-2023)
Bandwidth
200MHz
Test Probe Attenuation
100:1
Product Range
GE3200 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536