Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMBION
Manufacturer Part No461-2872-01-03-12
Order Code1608344
Product Range461 Series
Technical Datasheet
1,003 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč31.350 | 
| 100+ | Kč28.090 | 
| 250+ | Kč27.588 | 
| 500+ | Kč21.418 | 
| 1000+ | Kč16.879 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč31.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMBION
Manufacturer Part No461-2872-01-03-12
Order Code1608344
Product Range461 Series
Technical Datasheet
Accessory TypeShorting Link / Pin
For Use With450 Series Jacks / Sockets
No. of Positions2Ways
Pitch Spacing5.08mm
Product Range461 Series
Technical Specifications
Accessory Type
Shorting Link / Pin
No. of Positions
2Ways
Product Range
461 Series
For Use With
450 Series Jacks / Sockets
Pitch Spacing
5.08mm
Technical Docs (3)
Alternatives for 461-2872-01-03-12
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00015
Product traceability