Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2004/24-GY/GY
Order Code1171683
Product Range2000
Technical Datasheet
2 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč221.707 |
| 5+ | Kč216.190 |
| 10+ | Kč210.421 |
| 20+ | Kč202.897 |
| 50+ | Kč198.884 |
Price for:Each
Minimum: 1
Multiple: 1
Kč221.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoBIM2004/24-GY/GY
Order Code1171683
Product Range2000
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric65mm
External Depth - Metric120mm
IP RatingIP54
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial2.56"
External Depth - Imperial4.72"
Product Range2000
SVHCNo SVHC (21-Jan-2025)
Product Overview
A multipurpose enclosure designed for use when tall electrical components require housing. This enclosure offers maximum utilisation of the internal volume.
- ABS deep profile lid and base to IP54 standard
- Lids mounted by four M3 machine screws
- Brass inserts in bases enable repeated lid removal
- Excellent machining properties
- Integral mounting guides accept 1.6mm PCBs
- PCB adaptors for horizontal PCB mounting
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
4.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.56"
Product Range
2000
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095708