Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,225.660 |
| 5+ | Kč1,201.081 |
| 10+ | Kč1,176.754 |
| 20+ | Kč1,152.175 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč1,225.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCAXFMG001
Order Code2611496
Technical Datasheet
Enclosure MaterialSteel
External Height - Metric80mm
External Width - Metric65mm
For Use With19" Rack Cabinets
External Height - Imperial3.15"
External Width - Imperial2.56"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Attaches to rack by two anchoring points with M6 bolts
- Made of 2mm thick steel
- Zinc plated coating
- 1 pair of guides and assembly hardware per pack
Technical Specifications
Enclosure Material
Steel
External Width - Metric
65mm
External Height - Imperial
3.15"
Product Range
-
External Height - Metric
80mm
For Use With
19" Rack Cabinets
External Width - Imperial
2.56"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:72124080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.769