Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč45.646 |
| 10+ | Kč44.392 |
| 25+ | Kč42.134 |
| 100+ | Kč38.874 |
Price for:Each
Minimum: 1
Multiple: 1
Kč45.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCHTB6/4N
Order Code3375024
Technical Datasheet
Product Range-
No. of Contacts4Contacts
Pitch Spacing12.5mm
Connector TypeTerminal Block
Connector MountingSurface Mount
Wire Size AWG Max-
Wire Size AWG Min-
Contact PlatingNickel Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High temperature ceramic terminal block
- Porcelain body
- Integral fixing hole
- Nickel plated brass insert
- Zinc plated steel screws
- 4 Way
- Current Rating: 41A
- Voltage Rating: 450V
- Temperature Rating: 1000°C
Technical Specifications
Product Range
-
Pitch Spacing
12.5mm
Connector Mounting
Surface Mount
Wire Size AWG Min
-
Contact Material
Brass
No. of Contacts
4Contacts
Connector Type
Terminal Block
Wire Size AWG Max
-
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039